U-Bolts

U bolts are metal bars shaped like the letter "U" and threaded at the end of each arm. The threaded ends are designed to receive securing nuts. They are used to secure leaf springs, ring bolts and shackles. They work by sitting around and clamping an object within the "U" shape and attaching to a surface with the help of the securing nuts.

U bolts come in a variety of sizes, with differe...

Showing 1-7 of 7 products

Filter

Sort

Filter

Sort

RS PRO 60 mm Bright Zinc 40 mm Steel U-Bolt
RS Stock No.829-968BrandRS PRO

AED 111.62

AED 111.62 1 Bag of 5 (ex VAT)

Add to basket
60mm
40mm
No
RS PRO 45 mm Bright Zinc 40 mm Steel U-Bolt
RS Stock No.829-946BrandRS PRO

AED 89.60

AED 89.60 1 Bag of 5 (ex VAT)

Add to basket
45mm
40mm
No
RS PRO 51 mm Bright Zinc 40 mm Steel U-Bolt
RS Stock No.829-952BrandRS PRO

AED 96.40

AED 96.40 1 Bag of 5 (ex VAT)

Add to basket
51mm
40mm
DIN 963, DIN 84, ISO 7380, DIN 933, DIN 7985, DIN 931, DIN 916, DIN 912, DIN 85, DIN 965, ISO 7379, DIN 964, DIN 965T, DIN 7985T
RS PRO 34 mm Bright Zinc 30 mm Steel U-Bolt
RS Stock No.829-930BrandRS PRO

AED 69.83

AED 69.83 1 Bag of 10 (ex VAT)

Add to basket
34mm
30mm
No
RS PRO 114 mm Bright Zinc 40 mm Steel U-Bolt
RS Stock No.829-996BrandRS PRO

AED 253.91

AED 253.91 1 Bag of 5 (ex VAT)

Add to basket
114mm
40mm
No
RS PRO 75 mm Bright Zinc 40 mm Steel U-Bolt
RS Stock No.829-974BrandRS PRO

AED 190.94

AED 190.94 1 Bag of 5 (ex VAT)

Add to basket
75mm
40mm
DIN 965, ISO 7379, DIN 84, DIN 7985T, DIN 931, DIN 916, DIN 963, DIN 933, DIN 964, ISO 7380, DIN 7985, DIN 912, DIN 965T, DIN 85
RS PRO 90 mm Bright Zinc 40 mm Steel U-Bolt
RS Stock No.829-980BrandRS PRO

AED 204.70

AED 204.70 1 Bag of 5 (ex VAT)

Add to basket
90mm
40mm
No