Vices

Vices are one of the most common devices used within the workplace, many see it as an integral tool for woodworking and metalworking. A vice uses jaws to hold the subject, with one fixed and the other moving parallel towards the other. The subject is usually secured with a screw mechanism until the jaws tighten up onto the workpiece. You can find out more in our Read more

RS PRO PCB Vice x 1.5 cm 1.5 cm x 10 mm, 490 g
RS Stock No.162-5345BrandRS PRO

P.O.A.

Add to basket
RS Pro
Vice
PCB Vice
1.5cm
10mm
1.5cm
Desk Mount
490g
CE, RoHS
-
-
-
RS PRO Bench Vice x 30 mm 65 mm x 60 mm, 2.1 kg
RS Stock No.752-2428BrandRS PRO

AED 386.70

AED 386.70 Each (ex VAT)

Add to basket
RS Pro
Vice
Bench Vice
65mm
60mm
30mm
Clamp
2.1kg
No
-
-
-
RS PRO Drill Vice x 32 mm 100 mm x 100 mm, 5.35 kg
RS Stock No.829-6142BrandRS PRO

AED 963.63

AED 963.63 Each (ex VAT)

Add to basket
RS Pro
Vice
Drill Vice
100mm
100mm
32mm
Screw
5.35kg
No
-
-
-
RS PRO Drill Vice x 32 mm 125 mm x 125 mm, 7.9 kg
RS Stock No.771-9307BrandRS PRO

AED 1,301.01

AED 1,301.01 Each (ex VAT)

Add to basket
RS Pro
Vice
Drill Vice
125mm
125mm
32mm
Screw
7.9kg
No
-
-
-
RS PRO Bench Vice x 37.5 mm 75 mm x 45 mm, 1.8 kg
RS Stock No.829-6158BrandRS PRO

AED 589.33

AED 589.33 Each (ex VAT)

Add to basket
RS Pro
Vice
Bench Vice
75mm
45mm
37.5mm
Bolt
1.8kg
No
186mm
-
74mm
RS PRO Drill Vice x 32 mm 80 mm x 80 mm, 4.5 kg
RS Stock No.829-6133BrandRS PRO

AED 824.03

AED 824.03 Each (ex VAT)

Add to basket
RS Pro
Vice
Drill Vice
80mm
80mm
32mm
Screw
4.5kg
No
-
-
-
RS PRO Bench Vice x 100 mm 15 mm x 190 mm, 17 kg
RS Stock No.771-9297BrandRS PROIMPA613777

AED 2,548.15

AED 2,548.15 Each (ex VAT)

Add to basket
RS Pro
Vice
Bench Vice
15mm
190mm
100mm
Screw
17kg
No
-
-
-
RS PRO Bench Vice x 105 mm 200 mm x 205 mm, 27 kg
RS Stock No.829-6195BrandRS PROIMPA613778

AED 4,027.97

AED 4,027.97 Each (ex VAT)

Add to basket
RS Pro
Vice
Bench Vice
200mm
205mm
105mm
Bolt
27kg
No
-
-
-
RS PRO Bench Vice x 75 mm 16 mm x 125 mm, 8.5 kg
RS Stock No.771-9293BrandRS PRO

AED 1,828.67

AED 1,828.67 Each (ex VAT)

Add to basket
RS Pro
Vice
Bench Vice
16mm
125mm
75mm
Screw
8.5kg
No
-
-
-
RS PRO x 39 mm, 1 kg
RS PRO x 39 mm, 1 kg
Add to parts list
RS Stock No.105-192BrandRS PRO

AED 1,617.56

AED 1,617.56 Each (ex VAT)

Add to basket
RS Pro
-
-
-
-
39mm
-
1kg
-
-
-
-
RS PRO Milling Vice 72 mm x 72 mm, 6.6 kg
RS Stock No.104-997BrandRS PRO

AED 1,244.62

AED 1,244.62 Each (ex VAT)

Add to basket
RS Pro
Vice
Milling Vice
72mm
72mm
-
Bolt
6.6kg
No
-
-
-
RS PRO Drill Vice x 32 mm 15 mm x 220 mm, 11.7 kg
RS Stock No.771-9300BrandRS PRO

AED 1,971.41

AED 1,971.41 Each (ex VAT)

Add to basket
RS Pro
Vice
Drill Vice
15mm
220mm
32mm
Screw
11.7kg
No
-
-
-
RS PRO Drill Vice x 32 mm 100 mm x 100 mm, 7.8 kg
RS Stock No.829-6145BrandRS PRO

AED 1,695.53

AED 1,695.53 Each (ex VAT)

Add to basket
RS Pro
Vice
Drill Vice
100mm
100mm
32mm
Bolt
7.8kg
No
-
-
-
RS PRO Bench Vice x 75 mm 125 mm x 160 mm, 9.3 kg
RS Stock No.771-9284BrandRS PRO

AED 1,891.81

AED 1,891.81 Each (ex VAT)

Add to basket
RS Pro
Vice
Bench Vice
125mm
160mm
75mm
Screw
9.3kg
No
-
-
-
RS PRO PCB Vice x 10 mm
RS PRO PCB Vice x 10 mm
Add to parts list
RS Stock No.221-7531BrandRS PRO

AED 110.32

AED 110.32 Each (ex VAT)

Add to basket
RS Pro
Vice
PCB Vice
-
10mm
-
-
-
No
-
-
-
RS PRO Bench Vice x 100 mm 15 mm x 190 mm, 18.5 kg
RS Stock No.771-9287BrandRS PRO

AED 3,010.36

AED 3,010.36 Each (ex VAT)

Add to basket
RS Pro
Vice
Bench Vice
15mm
190mm
100mm
Screw
18.5kg
No
-
-
-
RS PRO Bench Vice x 70 mm 120 mm x 150 mm, 9 kg
RS Stock No.771-9271BrandRS PRO

AED 2,022.30

AED 2,022.30 Each (ex VAT)

Add to basket
RS Pro
Vice
Bench Vice
120mm
150mm
70mm
Screw
9kg
No
-
-
-
RS PRO Bench Vice x 98 mm 140 mm x 200 mm, 16.5 kg
RS Stock No.771-9290BrandRS PRO

AED 2,799.14

AED 2,799.14 Each (ex VAT)

Add to basket
RS Pro
Vice
Bench Vice
140mm
200mm
98mm
Screw
16.5kg
No
475mm
-
-
RS PRO Bench Vice x 30.5 mm 50 mm x 35 mm, 1 kg
RS Stock No.829-6149BrandRS PRO

AED 455.97

AED 455.97 Each (ex VAT)

Add to basket
RS Pro
Vice
Bench Vice
50mm
35mm
30.5mm
Bolt
1kg
No
147mm
-
60.7mm
RS PRO Bench Vice x 82 mm 120 mm x 150 mm, 9.5 kg
RS Stock No.771-9281BrandRS PRO

AED 1,915.90

AED 1,915.90 Each (ex VAT)

Add to basket
RS Pro
Vice
Bench Vice
120mm
150mm
82mm
Screw
9.5kg
No
380mm
-
-