Breaker Bars

Breaker bars are used in conjunction with socket wrench-style sockets to loosen fastenings such as nuts & bolts. Breaker bars, however, are used specifically when a fastening is too tight and cannot be undone by a smaller tool, such as a ratchet, wrench or spanner. Most breaker bars are made from polished chrome steel, which gives them their strength and their polished finish and also makes the...

Showing 1-8 of 8 products

Filter

Sort

Filter

Sort

Bahco Breaker Bar 1/2 in SquareLength  390 mm
RS Stock No.509-4965BrandBahcoManufacturers Part No.8157-15

AED 592.14

AED 592.14 Each (ex VAT)

Add to basket
1/2 in
390mm
DIN 3122/3123/3120
Bahco Breaker Bar 6.35 mm SquareLength  150 mm
RS Stock No.124-6183BrandBahcoManufacturers Part No.TAH6958B-1

AED 228.97

AED 228.97 Each (ex VAT)

Add to basket
6.35 mm
150mm
ISO 3315/1174, DIN 3122/3123/3120
Bahco Breaker Bar 12.7 mm SquareLength  256 mm
RS Stock No.124-9738BrandBahcoManufacturers Part No.TAH8158B-1

AED 292.78

AED 292.78 Each (ex VAT)

Add to basket
12.7 mm
256mm
ISO 3315/1174, DIN 3122/3123/3120
Bahco Breaker Bar 1/2 in SquareLength  600 mm
RS Stock No.281-9204BrandBahcoManufacturers Part No.8157-24

AED 661.01

AED 661.01 Each (ex VAT)

Add to basket
1/2 in
600mm
ISO 3315/1174 and DIN 3122/3123/3120
Bahco Breaker Bar 1/2 in SquareLength  900 mm
RS Stock No.281-9205BrandBahcoManufacturers Part No.8157-36

AED 1,041.03

AED 1,041.03 Each (ex VAT)

Add to basket
1/2 in
900mm
ISO 3315/1174 and DIN 3122/3123/3120
Bahco Breaker Bar 1/4 in SquareLength  153 mm
RS Stock No.281-9186BrandBahcoManufacturers Part No.6958-6

AED 197.28

AED 197.28 Each (ex VAT)

Add to basket
1/4 in
153mm
ISO 3315/1174 and DIN 3122/3123/3120
Bahco Breaker Bar 3/4 in SquareLength  480 mm
RS Stock No.281-9212BrandBahcoManufacturers Part No.8957-19

AED 931.55

AED 931.55 Each (ex VAT)

Add to basket
3/4 in
480mm
DIN 3122/3120 and UNE 16512, ISO 3315/1174
Bahco Breaker Bar 3/8 in SquareLength  250 mm
RS Stock No.281-9192BrandBahcoManufacturers Part No.7758-10

AED 283.29

AED 283.29 Each (ex VAT)

Add to basket
3/8 in
250mm
ISO 3315/1174 and DIN 3122/3123/3120