Rigid Couplings

Rigid couplings do not permit radial or axial motion in the shaft between the driver and the driver unit, so they operate as a single shaft. Rigid couplings are primarily used in vertical applications. A few types of rigid couplings include, flanged, split and compression.

Flanged couplings comprise of 2 halves, one on the driver shaft and the other on the driven shaft. Once bolted togeth...

Showing 1-20 of 250 products

Filter

Sort

Filter

Sort

Ruland MCLC-16-16-F Rigid Shaft Coupling, 34 mm OD, Black Oxide Steel, 200 Nm
RS Stock No.296-9901BrandRulandManufacturers Part No.MCLC-16-16-F

AED 186.78

AED 186.78 Each (ex VAT)

Add to basket
Ruland
Rigid Shaft Coupling
One Piece
34 mm
50mm
16mm
4000rpm
16mm
Black Oxide Steel
Clamp
Yes
200Nm
-40°C
176°C
Finished with Keyway
RoHS, REACH
Ruland MCLX-6-6-A Rigid Shaft Coupling, 18 mm OD, Aluminium, 30 Nm
RS Stock No.435-1166BrandRulandManufacturers Part No.MCLX-6-6-A

AED 190.32

AED 190.32 Each (ex VAT)

Add to basket
Ruland
Rigid Shaft Coupling
One Piece
18 mm
30mm
6mm
4000rpm
6mm
Aluminium
Clamp
No
30Nm
-40°C
176°C
Finished with No Keyway
RoHS, REACH
Ruland MCLX-5-5-A Rigid Shaft Coupling, 15 mm OD, Aluminium, 2.6 Nm
RS Stock No.435-1150BrandRulandManufacturers Part No.MCLX-5-5-A

AED 185.88

AED 185.88 Each (ex VAT)

Add to basket
Ruland
Rigid Shaft Coupling
One Piece
15 mm
22mm
5mm
4000rpm
5mm
Aluminium
Clamp
No
2.6Nm
-40°C
176°C
Finished with No Keyway
RoHS, REACH
Ruland MCLX-14-14-F Rigid Shaft Coupling, 34 mm OD, Black Oxide Steel, 200 Nm
RS Stock No.296-9872BrandRulandManufacturers Part No.MCLX-14-14-F

AED 170.04

AED 170.04 Each (ex VAT)

Add to basket
Ruland
Rigid Shaft Coupling
One Piece
34 mm
50mm
14mm
4000rpm
14mm
Black Oxide Steel
Clamp
No
200Nm
-40°C
176°C
Finished with No Keyway
REACH, RoHS
Ruland MCLC-20-20-F Coupler, 42 mm OD, Black Oxide Steel, 350 Nm
RS Stock No.296-9917BrandRulandManufacturers Part No.MCLC-20-20-F

AED 232.79

AED 232.79 Each (ex VAT)

Add to basket
Ruland
Coupler
One Piece
42 mm
65mm
20mm
4000rpm
20mm
Black Oxide Steel
Clamp
Yes
350Nm
-40°C
176°C
Finished with Keyway
RoHS, REACH
Ruland MCLX-25-25-F Rigid Shaft Coupling, 45 mm OD, Black Oxide Steel, 400 Nm
RS Stock No.449-0378BrandRulandManufacturers Part No.MCLX-25-25-F

AED 259.70

AED 259.70 Each (ex VAT)

Add to basket
Ruland
Rigid Shaft Coupling
One Piece
45 mm
75mm
25mm
4000rpm
25mm
Black Oxide Steel
Clamp
No
400Nm
-40°C
176°C
Finished with No Keyway
RoHS, REACH
Ruland MCLX-12-12-F Rigid Shaft Coupling, 29 mm OD, Black Oxide Steel, 105 Nm
RS Stock No.296-9844BrandRulandManufacturers Part No.MCLX-12-12-F

AED 138.24

AED 138.24 Each (ex VAT)

Add to basket
Ruland
Rigid Shaft Coupling
One Piece
29 mm
45mm
12mm
4000rpm
12mm
Black Oxide Steel
Clamp
No
105Nm
-40°C
176°C
Finished with No Keyway
REACH, RoHS
Ruland MCLX-16-16-F Coupler, 34 mm OD, Black Oxide Steel, 200 Nm
RS Stock No.449-0356BrandRulandManufacturers Part No.MCLX-16-16-F

AED 179.64

AED 179.64 Each (ex VAT)

Add to basket
Ruland
Coupler
One Piece
34 mm
50mm
16mm
4000rpm
16mm
Black Oxide Steel
Clamp
No
200Nm
-40°C
176°C
Finished with No Keyway
RoHS, REACH
Ruland MCLX-6-6-F Rigid Shaft Coupling, 18 mm OD, Black Oxide Steel, 34 Nm
RS Stock No.296-9800BrandRulandManufacturers Part No.MCLX-6-6-F

AED 105.39

AED 105.39 Each (ex VAT)

Add to basket
Ruland
Rigid Shaft Coupling
One Piece
18 mm
30mm
6mm
4000rpm
6mm
Black Oxide Steel
Clamp
No
34Nm
-40°C
176°C
Finished with No Keyway
RoHS, REACH
Ruland MCLC-25-25-F Rigid Shaft Coupling, 45 mm OD, Black Oxide Steel, 400 Nm
RS Stock No.296-9939BrandRulandManufacturers Part No.MCLC-25-25-F

AED 253.29

AED 253.29 Each (ex VAT)

Add to basket
Ruland
Rigid Shaft Coupling
One Piece
45 mm
75mm
25mm
4000rpm
25mm
Black Oxide Steel
Clamp
Yes
400Nm
-40°C
176°C
Finished with Keyway
REACH, RoHS
Ruland MCLX-8-8-A Coupler, 24 mm OD, Aluminium, 45 Nm
RS Stock No.435-1172BrandRulandManufacturers Part No.MCLX-8-8-A

AED 239.76

AED 239.76 Each (ex VAT)

Add to basket
Ruland
Coupler
One Piece
24 mm
35mm
8mm
4000rpm
8mm
Aluminium
Clamp
No
45Nm
-40°C
176°C
Finished with No Keyway
RoHS, REACH
Ruland MCLC-30-30-F Rigid Shaft Coupling, 53 mm OD, Black Oxide Steel, 475 Nm
RS Stock No.296-9945BrandRulandManufacturers Part No.MCLC-30-30-F

AED 376.26

AED 376.26 Each (ex VAT)

Add to basket
Ruland
Rigid Shaft Coupling
One Piece
53 mm
83mm
30mm
4000rpm
30mm
Black Oxide Steel
Clamp
Yes
475Nm
-40°C
176°C
Finished with Keyway
RoHS, REACH
Ruland MSPX-25-25-F Rigid Shaft Coupling, 45 mm OD, Black Oxide Steel, 400 Nm
RS Stock No.449-0479BrandRulandManufacturers Part No.MSPX-25-25-F

AED 529.12

AED 529.12 Each (ex VAT)

Add to basket
Ruland
Rigid Shaft Coupling
Two Piece
45 mm
75mm
25mm
4000rpm
25mm
Black Oxide Steel
Clamp
No
400Nm
-40°C
176°C
Finished with No Keyway
REACH, RoHS
Hengstler RS1761026 Rigid Shaft Coupling, 15 mm OD, Polyamide 66, Fibreglass, Reinforced Brass, 70 Ncm
RS Stock No.410-6512BrandHengstlerManufacturers Part No.RS1761026

AED 100.04

AED 100.04 Each (ex VAT)

Add to basket
Hengstler
Rigid Shaft Coupling
-
-
20mm
-
-
-
Polyamide 66, Fibreglass, Reinforced Brass
-
-
70Ncm
-10°C
80°C
-
No
Ruland MCLX-10-10-SS Rigid Shaft Coupling, 29 mm OD, Stainless Steel, 32 Nm
RS Stock No.477-9924BrandRulandManufacturers Part No.MCLX-10-10-SS

AED 366.38

AED 366.38 Each (ex VAT)

Add to basket
Ruland
Rigid Shaft Coupling
One Piece
29 mm
45mm
10mm
4000rpm
10mm
Stainless Steel
Clamp
No
32Nm
-40°C
176°C
Finished with No Keyway
REACH, RoHS
Ruland MSPX-14-14-F Rigid Shaft Coupling, 34 mm OD, Black Oxide Steel, 200 Nm
RS Stock No.449-0429BrandRulandManufacturers Part No.MSPX-14-14-F

AED 430.64

AED 430.64 Each (ex VAT)

Add to basket
Ruland
Rigid Shaft Coupling
Two Piece
34 mm
50mm
14mm
4000rpm
14mm
Black Oxide Steel
Clamp
No
200Nm
-40°C
176°C
Finished with No Keyway
REACH, RoHS
Ruland MCLX-4-4-A Rigid Shaft Coupling, 15 mm OD, Aluminium, 2.72 Nm
RS Stock No.435-1144BrandRulandManufacturers Part No.MCLX-4-4-A

AED 185.88

AED 185.88 Each (ex VAT)

Add to basket
Ruland
Rigid Shaft Coupling
One Piece
15 mm
22mm
4mm
4000rpm
4mm
Aluminium
Clamp
No
2.72Nm
-40°C
176°C
Finished with No Keyway
RoHS, REACH
Hengstler RS3520065 Rigid Shaft Coupling, 25 mm OD, Anodised Aluminium, 80 Ncm
RS Stock No.410-6499BrandHengstlerManufacturers Part No.RS3520065

AED 341.21

AED 341.21 Each (ex VAT)

Add to basket
Hengstler
Rigid Shaft Coupling
-
-
32mm
-
-
-
Anodised Aluminium
-
-
80Ncm
-30°C
150°C
-
No
Ruland MCLC-12-12-F Coupler, 29 mm OD, Black Oxide Steel, 105 Nm
RS Stock No.449-1135BrandRulandManufacturers Part No.MCLC-12-12-F

AED 195.71

AED 195.71 Each (ex VAT)

Add to basket
Ruland
Coupler
One Piece
29 mm
45mm
12mm
4000rpm
12mm
Black Oxide Steel
Clamp
Yes
105Nm
-40°C
176°C
Finished with Keyway
RoHS, REACH
Ruland MCLX-6-6-SS Rigid Shaft Coupling, 18 mm OD, Stainless Steel, 10 Nm
RS Stock No.477-9902BrandRulandManufacturers Part No.MCLX-6-6-SS

AED 274.97

AED 274.97 Each (ex VAT)

Add to basket
Ruland
Rigid Shaft Coupling
One Piece
18 mm
30mm
6mm
4000rpm
6mm
Stainless Steel
Clamp
No
10Nm
-40°C
176°C
Finished with No Keyway
RoHS, REACH

...