Air Amplifiers

Air amplifiers are devices which use a small amount of compressed air to generate a larger flow of air. This increase in air pressure can be used to move air, smoke and small objects, or even for drying products. The air amplifiers can also use a vacuum to suck up air or materials.

Air amplifiers utilise something called the "Coanda Effect". This technology allows them to efficiently use ...

Showing 1-5 of 5 products

Filter

Sort

Filter

Sort

Meech Air Amplifier 8 bar max., A15005
RS Stock No.760-6116BrandMeechManufacturers Part No.A15005

AED 274.52

AED 274.52 Each (ex VAT)

Add to basket
12mm
Aluminium
M5 x 6
13cfm
8 bar
50dB
Metric
44mm
Meech Air Amplifier 10 bar max., A15015
RS Stock No.760-6087BrandMeechManufacturers Part No.A15015

AED 588.38

AED 588.38 Each (ex VAT)

Add to basket
40mm
Aluminium
3/8 in G
25cfm
10 bar
50dB
G
84mm
Meech Air Amplifier 10 bar max., A15006
RS Stock No.760-6107BrandMeechManufacturers Part No.A15006

AED 349.52

AED 349.52 Each (ex VAT)

Add to basket
25mm
Aluminium
1/4 in BSP
23cfm
10 bar
50dB
BSP
90mm
Meech Air Amplifier 10 bar max., A15008
RS Stock No.760-6078BrandMeechManufacturers Part No.A15008

AED 303.29

AED 303.29 Each (ex VAT)

Add to basket
20mm
Aluminium
1/4 in G
15cfm
10 bar
50dBA
G 1/4
73mm
Meech Air Amplifier 10 bar max., A10015
RS Stock No.760-6074BrandMeechManufacturers Part No.A10015

AED 728.20

AED 728.20 Each (ex VAT)

Add to basket
40mm
Stainless Steel
3/8 in G
25cfm
10 bar
50dBA
G 3/8
-