Hydraulic Suction Strainers

Hydraulic suction strainers are used to remove large particles and unwanted contaminants from hydraulic fluids. This is necessary to protect the downstream equipment (such as pumps or specialised filters) from damaging particles. Hydraulic suction strainers are usually placed at the pump in...

Showing 1-7 of 7 products

Filter

Sort

Filter

Sort

Parker Hydraulic Suction Strainer 1/2 in, 15 L/min flow rate, 125 μm filtration
RS Stock No.331-9565BrandParkerManufacturers Part No.SE75111110

AED 158.75

AED 158.75 Each (ex VAT)

Add to basket
15L/min
1/2 in
46mm
105.5mm
Parker Hydraulic Suction Strainer 2 in, 180 L/min flow rate, 125 μm filtration
RS Stock No.331-9616BrandParkerManufacturers Part No.SE75361410

AED 488.10

AED 488.10 Each (ex VAT)

Add to basket
180L/min
2 in
86mm
260mm
Parker Hydraulic Suction Strainer 1.5 in, 130 L/min flow rate, 125 μm filtration
RS Stock No.331-9600BrandParkerManufacturers Part No.SE75351310

AED 325.65

AED 325.65 Each (ex VAT)

Add to basket
130L/min
1.5 in
86mm
200mm
Parker Hydraulic Suction Strainer 3/4 in, 25 L/min flow rate, 125 μm filtration
RS Stock No.331-9571BrandParkerManufacturers Part No.SE75221110

AED 205.04

AED 205.04 Each (ex VAT)

Add to basket
25L/min
3/4 in
64mm
109.5mm
Parker Hydraulic Suction Strainer 1 in, 50 L/min flow rate, 125 μm filtration
RS Stock No.331-9587BrandParkerManufacturers Part No.SE75231210

AED 212.96

AED 212.96 Each (ex VAT)

Add to basket
50L/min
1 in
64mm
139.5mm
Parker Hydraulic Suction Strainer 1.5 in, 95 L/min flow rate, 125 μm filtration
RS Stock No.331-9593BrandParkerManufacturers Part No.SE75351210

AED 278.51

AED 278.51 Each (ex VAT)

Add to basket
95L/min
1.5 in
86mm
140mm
Parker Hydraulic Suction Strainer 2 in, 225 L/min flow rate, 125 μm filtration
RS Stock No.331-9622BrandParkerManufacturers Part No.SE75461210

AED 764.71

AED 764.71 Each (ex VAT)

Add to basket
225L/min
2 in
150mm
150mm