Hydraulic Check Valves

Hydraulic check valves although simple, perform a very important function within a hydraulic system. Check valves allow the free flow of fluid in one direction and block the flow travelling in the opposite direction. Also known as an NRV (non-return valve) these simple devices help eliminate any potential damage caused by fluid backflow pressure. RS offer a range of high-quality hydraulic compo...

Showing 1-20 of 23 products

Filter

Sort

Filter

Sort

AED 88.59

AED 88.59 Each (ex VAT)

Add to basket
RS Pro
Hydraulic Check Valve
0.35bar
BSP
Steel
15L/min
Thermoplastic
-
Single
350 bar
100°C
-20°C
In Line Mount
74mm
9.5mm
74mm
No
1/4 in

AED 125.66

AED 125.66 Each (ex VAT)

Add to basket
RS Pro
Hydraulic Check Valve
0.35bar
G
Steel
30L/min
-
FT260
-
350 bar
100°C
-20°C
In Line Mount
74mm
9.5mm
74mm
No
3/8 in

AED 173.02

AED 173.02 Each (ex VAT)

Add to basket
RS Pro
Hydraulic Check Valve
0.35bar
G
Steel
55L/min
-
FT260
-
350 bar
100°C
-20°C
In Line Mount
74mm
9.5mm
74mm
No
1/2 in

AED 979.02

AED 979.02 Each (ex VAT)

Add to basket
RS Pro
Hydraulic Check Valve
0.35bar
BSP
Stainless Steel
65L/min
-
FT257
-
400 bar
200°C
-20°C
In Line Mount
74mm
9.5mm
74mm
No
1/2 in

AED 704.49

AED 704.49 Each (ex VAT)

Add to basket
RS Pro
Hydraulic Check Valve
0.35bar
BSP
Stainless Steel
110L/min
-
FT257
-
400 bar
200°C
-20°C
In Line Mount
74mm
9.5mm
74mm
No
1/4 in

AED 246.83

AED 246.83 Each (ex VAT)

Add to basket
RS Pro
Hydraulic Check Valve
0.35bar
G
Steel
80L/min
-
FT260
-
350 bar
100°C
-20°C
In Line Mount
74mm
9.5mm
74mm
No
3/4 in

AED 1,094.12

AED 1,094.12 Each (ex VAT)

Add to basket
RS Pro
Hydraulic Check Valve
0.35bar
BSP
Stainless Steel
90L/min
-
FT257
-
400 bar
200°C
-20°C
In Line Mount
74mm
9.5mm
74mm
No
3/4 in

AED 734.88

AED 734.88 Each (ex VAT)

Add to basket
RS Pro
Hydraulic Check Valve
0.35bar
BSP
Stainless Steel
40L/min
-
FT257
-
400 bar
200°C
-20°C
In Line Mount
74mm
9.5mm
74mm
No
3/8 in
RS PRO Steel, Hydraulic Check Valve, NPT
RS Stock No.235-8214BrandRS PRO

AED 611.30

AED 611.30 Each (ex VAT)

Add to basket
RS Pro
Hydraulic Check Valve
-
NPT
Steel
-
-
AZ
-
700 bar
-
-
-
101mm
35mm
-
UNSPSC
3/8
Parker Steel Single Surface  Mounting, Hydraulic Check Valve, CPOM3DDHTV, 120 L/min, 1.5 bar  Cracking Pressure
RS Stock No.173-778BrandParkerManufacturers Part No.CPOM3DDHTV

AED 3,379.04

AED 3,379.04 Each (ex VAT)

Add to basket
Parker
Hydraulic Check Valve
1.5bar
-
Steel
120L/min
Fluorelastomer
CPOM
Single
310 bar
70°C
-20°C
Surface
-
-
-
DIN 51524, ISO 4406, ISO 4401
-
Parker Steel Single Surface  Mounting, Hydraulic Check Valve, FM2DDSVHT, 80 L/min, 0.5 bar  Cracking Pressure
RS Stock No.173-780BrandParkerManufacturers Part No.FM2DDSVHT

AED 1,391.23

AED 1,391.23 Each (ex VAT)

Add to basket
Parker
Hydraulic Check Valve
0.5bar
-
Steel
80L/min
Fluorelastomer
-
Single
310 bar
70°C
-20°C
Surface
-
-
-
No
-
WIKA Stainless Steel Single In-Line  Mounting, Hydraulic Check Valve, 48791536, NPT, 1.38 bar  Cracking Pressure
RS Stock No.268-5602BrandWIKAManufacturers Part No.48791536

AED 1,545.15

AED 1,545.15 Each (ex VAT)

Add to basket
WIKA
Hydraulic Check Valve
1.38bar
NPT
Stainless Steel
-
Polytetrafluoroethylene
-
Single
10000 psi
-
-
In-Line
-
-
-
EN 10204
10 mm
WIKA Stainless Steel Single In-Line  Mounting, Hydraulic Check Valve, 57420084, NPT, 1.38 bar  Cracking Pressure
RS Stock No.268-5765BrandWIKAManufacturers Part No.57420084

AED 856.22

AED 856.22 Each (ex VAT)

Add to basket
WIKA
Hydraulic Check Valve
1.38bar
NPT
Stainless Steel
-
Polytetrafluoroethylene
-
Single
10000 psi
-
-
In-Line
-
-
-
EN 10204, NACE MR0175
10 mm
Parker Steel In Line Mount  Mounting, Hydraulic Check Valve, 2301, G, 20 L/min, 0.35 bar  Cracking Pressure
RS Stock No.237-2442BrandParkerManufacturers Part No.2301

AED 246.95

AED 246.95 Each (ex VAT)

Add to basket
Parker
Hydraulic Check Valve
0.35bar
G
Steel
20L/min
-
FDHB500UK
-
350 bar
90°C
-30°C
In Line Mount
74mm
9.5mm
74mm
No
1/4 in
Parker Steel In Line Mount  Mounting, Hydraulic Check Valve, 2302, G, 30 L/min, 0.35 bar  Cracking Pressure
RS Stock No.237-2458BrandParkerManufacturers Part No.2302

AED 342.89

AED 342.89 Each (ex VAT)

Add to basket
Parker
Hydraulic Check Valve
0.35bar
G
Steel
30L/min
-
FDHB500UK
-
350 bar
90°C
-30°C
In Line Mount
74mm
9.5mm
74mm
No
3/8 in
Parker Steel In Line Mount  Mounting, Hydraulic Check Valve, 2303, G, 50 L/min, 0.35 bar  Cracking Pressure
RS Stock No.237-2470BrandParkerManufacturers Part No.2303

AED 401.09

AED 401.09 Each (ex VAT)

Add to basket
Parker
Hydraulic Check Valve
0.35bar
G
Steel
50L/min
-
FDHB500UK
-
350 bar
90°C
-30°C
In Line Mount
74mm
9.5mm
74mm
No
1/2 in
Bosch Rexroth Double Plate  Mounting, Hydraulic Check Valve, R900481624, 80 L/min
RS Stock No.728-893BrandBosch RexrothManufacturers Part No.R900481624

AED 2,492.66

AED 2,492.66 Each (ex VAT)

Add to basket
Bosch Rexroth
Hydraulic Check Valve
-
-
-
80L/min
Fluorelastomer, Nitrile Rubber (NBR)
4x
Double
315 bar
80°C
-20°C
Plate
171mm
-
-
No
-
Parker Steel In Line Mount  Mounting, Hydraulic Check Valve, 2305, G, 150 L/min, 0.35 bar  Cracking Pressure
RS Stock No.237-2492BrandParkerManufacturers Part No.2305

AED 945.15

AED 945.15 Each (ex VAT)

Add to basket
Parker
Hydraulic Check Valve
0.35bar
G
Steel
150L/min
-
FDHB500UK
-
350 bar
90°C
-30°C
In Line Mount
74mm
9.5mm
74mm
No
1 in

AED 669.72

AED 669.72 Each (ex VAT)

Add to basket
Parker
Hydraulic Check Valve
0.35bar
NPT, G
Steel
100L/min
Nylon, Nitrile Rubber (NBR), Fluorocarbon
-
-
350 bar
90°C
-30°C
In Line Mount
74mm
9.5mm
74mm
No
3/4 in

AED 272.11

AED 272.11 Each (ex VAT)

Add to basket
Parker
Hydraulic Check Valve
1bar
G
Zinc Plated Steel
8m/s
-
L3
-
400 bar
100°C
-35°C
In Line Mount
-
-
-
No
1/4 in