Castor Fittings

What Are Castor Fittings?

Castor fittings are used to enable the proper functioning of different types of castor wheel. Castors are a type of wheel with a metal housing, which is used to connect the wheel to the underside of an object in order to make it portable.

How to choose castor wheel fittings?

You should choose castor wheel fitting base...

Showing 1-20 of 21 products

Filter

Sort

Filter

Sort

Tente Expansion Plug R07 21.5-24 Castor Cast Iron 21.5 mm
RS Stock No.678-4142BrandTenteManufacturers Part No.R07 21.5-24

AED 25.62

AED 25.62 Each (ex VAT)

Add to basket
Tente
Expansion Plug
Castor
21.5mm
RoHS
Tente Expansion Plug R47 21.5-24 Castor Cast Iron 21.5 mm
RS Stock No.678-4145BrandTenteManufacturers Part No.R47 21.5-24

AED 29.72

AED 29.72 Each (ex VAT)

Add to basket
Tente
Expansion Plug
Castor
21.5mm
RoHS
Tente Plate Fitting P41-38x38 / 10 Castor Cast Iron 38 mm
RS Stock No.795-6262BrandTenteManufacturers Part No.P41-38x38 / 10

AED 40.78

AED 40.78 1 Bag of 4 (ex VAT)

Add to basket
Tente
Plate Fitting
Castor
38mm
RoHS
Tente Stem Fitting S70-10x15 / 10 Castor Cast Iron 15 mm
RS Stock No.795-6272BrandTenteManufacturers Part No.S70-10x15 / 10

AED 29.55

AED 29.55 1 Bag of 4 (ex VAT)

Add to basket
Tente
Stem Fitting
Castor
15mm
RoHS
Tente Stem Fitting S70-10x15 / 8 Castor Cast Iron 15 mm
RS Stock No.795-6278BrandTenteManufacturers Part No.S70-10x15 / 8

AED 29.66

AED 29.66 1 Bag of 4 (ex VAT)

Add to basket
Tente
Stem Fitting
Castor
15mm
RoHS
Tente Expansion Plug R07 19-21.5 Plug Cast Iron 21.5 mm
RS Stock No.678-4133BrandTenteManufacturers Part No.R07 19-21.5

AED 31.07

AED 31.07 Each (ex VAT)

Add to basket
Tente
Expansion Plug
Plug
21.5mm
No
Tente Stem Fitting S70-10x15 / 11 Castor Cast Iron 15 mm
RS Stock No.795-6281BrandTenteManufacturers Part No.S70-10x15 / 11

AED 39.04

AED 39.04 1 Bag of 4 (ex VAT)

Add to basket
Tente
Stem Fitting
Castor
15mm
RoHS
Tente Expansion Plug R47 24-27 Castor Cast Iron 24 mm
RS Stock No.678-4149BrandTenteManufacturers Part No.R47 24-27

AED 20.90

AED 20.90 Each (ex VAT)

Add to basket
Tente
Expansion Plug
Castor
24mm
RoHS
Tente Expansion Plug R07 27/30 Plug Cast Iron 27 mm
RS Stock No.322-2146BrandTenteManufacturers Part No.R07 27/30

AED 28.09

AED 28.09 Each (ex VAT)

Add to basket
Tente
Expansion Plug
Plug
27mm
No
Tente Plate Fitting P41-65x65 / 10 Castor Cast Iron 65 mm
RS Stock No.795-6266BrandTenteManufacturers Part No.P41-65x65 / 10

AED 103.25

AED 103.25 1 Bag of 4 (ex VAT)

Add to basket
Tente
Plate Fitting
Castor
65mm
RoHS
Tente Expansion Plug R07 24/27 Plug Cast Iron 27 mm
RS Stock No.322-2130BrandTenteManufacturers Part No.R07 24/27

AED 54.83

AED 54.83 Each (ex VAT)

Add to basket
Tente
Expansion Plug
Plug
27mm
No
Tente Plate Fitting P41-38x38 / 8 Castor Cast Iron 38 mm
RS Stock No.795-6269BrandTenteManufacturers Part No.P41-38x38 / 8

AED 26.85

AED 26.85 1 Bag of 4 (ex VAT)

Add to basket
Tente
Plate Fitting
Castor
38mm
RoHS
Tente Plate Fitting P41-65x65 / 11 Castor Cast Iron 65 mm
RS Stock No.795-6275BrandTenteManufacturers Part No.P41-65x65 / 11

AED 108.02

AED 108.02 1 Bag of 4 (ex VAT)

Add to basket
Tente
Plate Fitting
Castor
65mm
RoHS
Tente Stem Fitting B10-11x20 / 10 Castor Cast Iron 11 mm 20 mm
RS Stock No.795-6284BrandTenteManufacturers Part No.B10-11x20 / 10

AED 27.53

AED 27.53 1 Bag of 4 (ex VAT)

Add to basket
Tente
Stem Fitting
Castor
20mm
RoHS
Guitel Hervieu Stem Fitting 958232 Plug Cast Iron 23 mm
RS Stock No.253-6472BrandGuitel HervieuManufacturers Part No.958232

AED 253.69

AED 126.843 Each (In a Pack of 2) (ex VAT)

Add to basket
Guitel Hervieu
Stem Fitting
Plug
23mm
No
Tente Expansion Plug R47 27-30 Castor Cast Iron 27 mm
RS Stock No.678-4158BrandTenteManufacturers Part No.R47 27-30

AED 29.21

AED 29.21 Each (ex VAT)

Add to basket
Tente
Expansion Plug
Castor
27mm
RoHS
Guitel Hervieu Stem Fitting 422200 Plug Cast Iron 22.5 mm
RS Stock No.253-6264BrandGuitel HervieuManufacturers Part No.422200

AED 99.77

AED 49.883 Each (In a Pack of 2) (ex VAT)

Add to basket
Guitel Hervieu
Stem Fitting
Plug
22.5mm
No
Guitel Hervieu Stem Fitting 422241 Plug Cast Iron 22.5 mm
RS Stock No.253-6309BrandGuitel HervieuManufacturers Part No.422241

AED 122.24

AED 61.118 Each (In a Pack of 2) (ex VAT)

Add to basket
Guitel Hervieu
Stem Fitting
Plug
22.5mm
No
Guitel Hervieu Stem Fitting 958220 Plug Cast Iron 22.5 mm
RS Stock No.253-6444BrandGuitel HervieuManufacturers Part No.958220

AED 229.65

AED 114.822 Each (In a Pack of 2) (ex VAT)

Add to basket
Guitel Hervieu
Stem Fitting
Plug
22.5mm
No
Tente Stem Fitting with Circlip 72202 Stem with Circlip
RS Stock No.170-844BrandTenteManufacturers Part No.72202

AED 7.31

AED 7.31 Each (ex VAT)

Add to basket
Tente
Stem Fitting with Circlip
Stem with Circlip
-
No