Acoustic Insulation

Acoustic insulation is a special type of material used when you need to soundproof an area. The acoustic insulation is designed to reduce the number of decibels (dB) or to absorb sound. There are many ways to reduce acoustic levels by using the appropriate material. You can learn more about this in our soundproofing materials...

AED 125.74

AED 125.74 Each (ex VAT)

Add to basket
RS Pro
Polyester, Polypropylene
1m
-
500mm
20mm
-
Yes
120°C
-

AED 745.51

AED 745.51 Each (ex VAT)

Add to basket
RS Pro
Polyimide
1m
Round Bar
950mm
6mm
-
Yes
-
-

AED 224.36

AED 224.36 Each (ex VAT)

Add to basket
RS Pro
PUR Foam
700mm
-
500mm
50mm
-
Yes
-
-

AED 305.61

AED 305.61 Each (ex VAT)

Add to basket
RS Pro
PUR Foam
700mm
-
500mm
50mm
-
Yes
-
-
RS PRO No Polypropylene Acoustic Insulation, 1m x 600mm x 21mm
RS Stock No.: 881-4557Brand: RS PRO

AED 111.03

AED 111.03 Each (ex VAT)

Add to basket
RS Pro
Polypropylene
1m
Sheet
600mm
21mm
75% @ 3000 Hz
No
+120°C
-20°C

AED 89.30

AED 89.30 Each (ex VAT)

Add to basket
RS Pro
Thinsulate
1m
Sheet
600mm
21mm
75% @ 3000 Hz
Yes
+120°C
-20°C

AED 734.16

AED 367.078 Each (In a Pack of 2) (ex VAT)

Add to basket
RS Pro
PUR Foam
1m
Sheet
600mm
25mm
75% @ 3000 Hz
Yes
+90°C
-5°C

AED 705.49

AED 352.745 Each (In a Pack of 2) (ex VAT)

Add to basket
RS Pro
PUR Foam
1m
Sheet
600mm
25mm
70% @ 3000 Hz
Yes
+90°C
-30°C
RS PRO Adhesive PVC Acoustic Insulation, 1m x 600mm x 2.6mm
RS Stock No.: 293-108Brand: RS PRO

AED 751.13

AED 375.566 Each (In a Pack of 2) (ex VAT)

Add to basket
RS Pro
PVC
1m
Sheet
600mm
2.6mm
80% @ 1000 Hz
Yes
+100°C
-30°C
RS PRO Adhesive Polyimide Acoustic Insulation, 1m x 950mm x 3mm
RS Stock No.: 103-4074Brand: RS PRO

AED 693.91

AED 693.91 Each (ex VAT)

Add to basket
RS Pro
Polyimide
1m
Sheet
950mm
3mm
-
Yes
+205°C
-10°C

AED 744.63

AED 372.314 Each (In a Pack of 2) (ex VAT)

Add to basket
RS Pro
PUR Foam
1m
Sheet
600mm
25mm
75% @ 3000 Hz
Yes
+90°C
-30°C
RS PRO No Polyurethane Acoustic Insulation, 1m x 1m x 12mm
RS Stock No.: 103-4073Brand: RS PRO

AED 386.65

AED 386.65 Each (ex VAT)

Add to basket
RS Pro
Polyurethane
1m
Sheet
1m
12mm
75% @ 5000 Hz
No
+110°C
-30°C

AED 649.37

AED 324.686 Each (In a Pack of 2) (ex VAT)

Add to basket
RS Pro
PUR Foam
1m
Sheet
600mm
25mm
70% @ 3000 Hz
Yes
+90°C
-30°C

AED 99.94

AED 99.94 Each (ex VAT)

Add to basket
RS Pro
Viscose-Nylon
50m
-
10mm
0.8mm
-
Yes
+100°C
-10°C

AED 681.24

AED 340.618 Each (In a Pack of 2) (ex VAT)

Add to basket
RS Pro
PUR Foam
1m
Sheet
600mm
25mm
75% @ 3000 Hz
Yes
+90°C
-5°C

AED 1,232.70

AED 616.352 Each (In a Pack of 2) (ex VAT)

Add to basket
RS Pro
PUR Foam
1m
Sheet
600mm
28mm
75% @ 3000 Hz
Yes
+90°C
-5°C

AED 703.84

AED 351.918 Each (In a Pack of 2) (ex VAT)

Add to basket
RS Pro
PUR Foam
1m
Sheet
600mm
25mm
70% @ 3000 Hz
Yes
+90°C
-5°C

AED 657.04

AED 657.04 Each (ex VAT)

Add to basket
RS Pro
Melamine Foam
1.25m
Sheet
600mm
25mm
90% @ 2000 Hz
Yes
+250°C
-20°C

AED 1,099.31

AED 549.652 Each (In a Pack of 2) (ex VAT)

Add to basket
RS Pro
PUR Foam
1m
Sheet
600mm
28mm
75% @ 3000 Hz
Yes
+90°C
-5°C
RS PRO Adhesive Nitrile, PVC Acoustic Insulation, 1m x 1m x 6mm
RS Stock No.: 103-4071Brand: RS PRO

AED 589.95

AED 589.95 Each (ex VAT)

Add to basket
RS Pro
Nitrile, PVC
1m
Sheet
1m
6mm
85% @ 1000 Hz
Yes
+100°C
-20°C