Sprockets

A sprocket, also referred to as a sprocket wheel or chainwheel, is a form of toothed wheel commonly used to drive roller chains within industrial power transmission via rotation. The teeth of a sprocket are designed to slot into the links of a chain or belt, with various sizes available to accommodate for numerous chain pitch sizes. Read our Read more

RS PRO 25 Tooth Pilot Bore Sprocket 05 B-1
RS Stock No.184-729BrandRS PRO

AED 60.05

AED 60.05 Each (ex VAT)

Add to basket
RS Pro
25
8 mm
Pilot Bore
76mm
Steel
-
40mm
14mm
05 B-1
67.5 mm
No
RS PRO 15 Tooth Pilot Bore Sprocket 06 B-1
RS Stock No.184-886BrandRS PRO

AED 40.78

AED 40.78 Each (ex VAT)

Add to basket
RS Pro
15
9.53 mm
Pilot Bore
45.81mm
Steel
-
35mm
10mm
06 B-1
49.3 mm
No
RS PRO 14 Tooth Pilot Bore Sprocket 05 B-1
RS Stock No.183-136BrandRS PRO

AED 28.64

AED 28.64 Each (ex VAT)

Add to basket
RS Pro
14
8 mm
Pilot Bore
42.8mm
Steel
-
35mm
12mm
05 B-1
39.2 mm
No
RS PRO 15 Tooth Pilot Bore Sprocket 05 B-1
RS Stock No.183-142BrandRS PRO

AED 31.29

AED 31.29 Each (ex VAT)

Add to basket
RS Pro
15
8 mm
Pilot Bore
45.81mm
Steel
-
35mm
12mm
05 B-1
41.7 mm
No
RS PRO 17 Tooth Pilot Bore Sprocket 08 B-1
RS Stock No.183-451BrandRS PRO

AED 96.17

AED 96.17 Each (ex VAT)

Add to basket
RS Pro
17
12.7 mm
Pilot Bore
69.11mm
Steel
-
35mm
12mm
08 B-1
73.6 mm
No
RS PRO 13 Tooth Pilot Bore Sprocket 08 B-1
RS Stock No.184-101BrandRS PRO

AED 60.72

AED 60.72 Each (ex VAT)

Add to basket
RS Pro
13
12.7 mm
Pilot Bore
53.06mm
Steel
-
35mm
10mm
08 B-1
57.4 mm
No
RS PRO 20 Tooth Pilot Bore Sprocket 08 B-1
RS Stock No.184-757BrandRS PRO

AED 141.45

AED 141.45 Each (ex VAT)

Add to basket
RS Pro
20
12.7 mm
Pilot Bore
81.19mm
Steel
-
35mm
40mm
08 B-1
85.8 mm
No
RS PRO 18 Tooth Pilot Bore Sprocket 06 B-1
RS Stock No.183-704BrandRS PRO

AED 64.71

AED 64.71 Each (ex VAT)

Add to basket
RS Pro
18
9.53 mm
Pilot Bore
54.85mm
Steel
-
35mm
12mm
06 B-1
58.3 mm
No
RS PRO 19 Tooth Pilot Bore Sprocket 06 B-1
RS Stock No.183-675BrandRS PRO

AED 67.86

AED 67.86 Each (ex VAT)

Add to basket
RS Pro
19
9.53 mm
Pilot Bore
57.87mm
Steel
-
35mm
12mm
06 B-1
61.3 mm
No
RS PRO 14 Tooth Pilot Bore Sprocket 08 B-1
RS Stock No.184-044BrandRS PRO

AED 67.91

AED 67.91 Each (ex VAT)

Add to basket
RS Pro
14
12.7 mm
Pilot Bore
57.07mm
Steel
-
35mm
12mm
08 B-1
61.8 mm
No
RS PRO 10 Tooth Pilot Sprocket 05 B-1
RS Stock No.146-5425BrandRS PRO

AED 20.67

AED 20.67 Each (ex VAT)

Add to basket
RS Pro
10
8 mm
Pilot
25.89mm
Steel
-
12mm
-
05 B-1
-
DIN 8187 - ISO/R 606
RS PRO 28 Tooth Pilot Sprocket 05 B-1
RS Stock No.184-858BrandRS PRO

AED 71.45

AED 71.45 Each (ex VAT)

Add to basket
RS Pro
28
14 mm
Pilot
85.07mm
Steel
-
40mm
-
05 B-1
-
DIN 8187 - ISO/R 606
RS PRO 17 Tooth Pilot Sprocket 05 B-1
RS Stock No.184-713BrandRS PRO

AED 38.48

AED 38.48 Each (ex VAT)

Add to basket
RS Pro
17
12 mm
Pilot
51.83mm
Steel
-
35mm
-
05 B-1
-
DIN 8187 - ISO/R 606
RS PRO 17 Tooth Taper Bush Sprocket 08 B-1
RS Stock No.183-265BrandRS PRO

AED 84.43

AED 84.43 Each (ex VAT)

Add to basket
RS Pro
17
-
Taper Bush
69.11mm
Steel
-
25mm
-
08 B-1
-
DIN 8187 - ISO/R 606
RS PRO 8 Tooth Pilot Sprocket 08 B-1
RS Stock No.146-5433BrandRS PRO

AED 23.88

AED 23.88 Each (ex VAT)

Add to basket
RS Pro
8
10 mm
Pilot
33.18mm
Steel
-
25mm
-
08 B-1
-
DIN 8187 - ISO/R 606
RS PRO 9 Tooth Pilot Sprocket 05 B-1
RS Stock No.146-5424BrandRS PRO

AED 20.34

AED 20.34 Each (ex VAT)

Add to basket
RS Pro
9
6 mm
Pilot
23.39mm
Steel
-
12mm
-
05 B-1
-
ISO/R 606, DIN 8187
RS PRO 17 Tooth Pilot Bore Sprocket 06 B-1
RS Stock No.183-726BrandRS PRO

AED 57.41

AED 57.41 Each (ex VAT)

Add to basket
RS Pro
17
9.53 mm
Pilot Bore
51.83mm
Steel
-
35mm
12mm
06 B-1
55.3 mm
No
RS PRO 16 Tooth Pilot Bore Sprocket 05 B-1
RS Stock No.182-896BrandRS PRO

AED 36.07

AED 36.07 Each (ex VAT)

Add to basket
RS Pro
16
8 mm
Pilot Bore
48.82mm
Steel
-
35mm
12mm
05 B-1
44.3 mm
No
RS PRO 11 Tooth Pilot Sprocket 08 B-1
RS Stock No.146-5436BrandRS PRO

AED 45.95

AED 45.95 Each (ex VAT)

Add to basket
RS Pro
11
-
Pilot
45.07mm
Steel
-
25mm
10mm
08 B-1
-
No
RS PRO 19 Tooth Pilot Bore Sprocket 08 B-1
RS Stock No.184-741BrandRS PRO

AED 126.67

AED 126.67 Each (ex VAT)

Add to basket
RS Pro
19
12.7 mm
Pilot Bore
77.06mm
Steel
-
35mm
12mm
08 B-1
81.7 mm
No

...