Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Water Pumps

Water Pumps


Water, by nature always moves from an area of high pressure to an area of low pressure. A water pump is a mechanical device that can circulate water or raise it from one level to another.

How does a water pump work?

Water pumps draw existing water into the pump by suction through an inlet point. The inlet point has a lower rate of pressure t...

Showing 1-20 of 115 products

Filter

Sort

Filter

Sort

RS PRO 12 V 325 mbar Centrifugal Water Pump, 2800ml/min
RS Stock No.: 702-6885Brand: RS PRO

AED 634.20

Each (ex VAT)

Add to basket
RS Pro
2800ml/min
12 V
5 mm Tube
3.5m
325 mbar
Aluminium
-
6W
+100°C
5mm
5mm
Body, Connector, Impeller, Seal
Centrifugal
IP67

AED 600.65

Each (ex VAT)

Add to basket
RS Pro
500 → 1000ml
6 → 12V
5.5mm Hose Barb
3.5m
340mbar
Anodised Aluminium
Direct
1.5/6.7W @ 6/12V
60°C
3.2mm
3.2mm
Body, Connector, Impeller, Seal
Centrifugal
IP44

AED 337.16

Each (ex VAT)

Add to basket
RS Pro
350 → 450ml/min
1.5 → 3 V
5.5mm Hose Barb
1.9m
210 mbar
Aluminium
Direct
1.3W
+60°C
3.2mm
3.2mm
Anodised 6000 series aluminium, 316 Stainless steel, Viton, Polyacetal,<BR/>Materials typical to a 3 pole DC motor
Centrifugal
IP45

AED 600.65

Each (ex VAT)

Add to basket
RS Pro
1500 → 2600ml
6 → 12V
7mm Hose Barb
3.5m
380mbar
Aluminium
Direct
1.8/8W @ 6/12V
60°C
6mm
6mm
Anodised 6000 series aluminium, 316 Stainless steel, FKM, Polyacetal,<BR/>Materials typical to a brushless motor
Centrifugal
IP45

AED 600.65

Each (ex VAT)

Add to basket
RS Pro
1500 → 2600ml
6 → 12V
7mm Hose Barb
3.5m
380mbar
Aluminium
Direct
1.8/8W @ 6/12V
60°C
6mm
6mm
Anodised 6000 series aluminium, 316 Stainless steel, FKM, Polyacetal,<BR/>Materials typical to a brushless motor
Centrifugal
IP44

AED 752.69

Each (ex VAT)

Add to basket
RS Pro
75ml/min
3 → 6V
3.6mm Hose Barb
-
-500/800 mBar
Anodised Aluminium
Direct
2.4 → 2.6W (@6V liquid) 0.6 → 0.8W (@6V air)
+100°C
2.4mm
2.4mm
Glass Filled Nylon (Tubing Connector), Silicone-Nitrile/EPDM/Viton (Seals)
Gas Compressor Pump/Fuel Pump
IP41

AED 752.69

Each (ex VAT)

Add to basket
RS Pro
105ml/min
2 → 4.5V
3.6mm Hose Barb
-
-500/700 mBar
Anodised Aluminium
Direct
1.8 → 2.3W (@4.5V liquid) 0.4 → 0.6W (@ 4.5V air)
+100°C
2.4mm
2.4mm
Glass Filled Nylon (Tubing Connector), Silicone-Nitrile/EPDM/Viton (Seals)
Gas Compressor Pump/Fuel Pump
IP41

AED 880.27

Each (ex VAT)

Add to basket
RS Pro
0.4L/min
3 → 6V
3.6mm Hose Barb
-
-400/1000 mBar
Anodised Aluminium
Direct
0.8 → 1.1W (@ 6V)
-
2.4mm
2.4mm
Glass Filled Nylon (Tubing Connector), Silicone-Nitrile/EPDM/Viton (Seals)
Gas Compressor Pump
IP41

AED 1,185.87

Each (ex VAT)

Add to basket
RS Pro
9L/min
6 → 28V
9mm Hose Barb
-
850mbar
Aluminium Alloy
Direct drive, Seal-less
15 → 25W
100°C
8mm
8mm
316 Stainless Steel, PEEK, Ertalyte, FKM, Ertacetal
Centrifugal
IP67

AED 1,300.58

Each (ex VAT)

Add to basket
RS Pro
9L/min
6 → 28V
9mm Hose Barb
-
850mbar
Anodised Aluminium
Direct drive, Seal-less
4.2W
100°C
8mm
8mm
316 Stainless Steel, Anodised Aluminium, Polyacetal, Viton
Centrifugal
IP45

AED 615.40

Each (ex VAT)

Add to basket
RS Pro
500 → 1000ml
6 → 12V
5.5mm Hose Barb
3.5m
340mbar
Aluminium
Direct
1.5/6.7W @ 6/12V
60°C
3.2mm
3.2mm
Anodised 6000 series aluminium, 316 Stainless steel, FKM, Polyacetal,<BR/>Materials typical to a brushless motor
Centrifugal
IP45

AED 649.84

Each (ex VAT)

Add to basket
RS Pro
2000ml/min
12 V
3.2 mm Tube
3.5m
345 mbar
Anodised Aluminium
Direct
6W
+100°C
3.2mm
3.2mm
Body, Connector, Impeller, Seal
Centrifugal
IP68

AED 791.60

Each (ex VAT)

Add to basket
RS Pro
2.7L/min
2 → 6V
4.2mm Hose Barb
-
-300/400 mbar
ABS, PC
Direct
0.9 → 1.7W
+60°C
2.4mm
2.4mm
PC/ABS Polymer, Nylon 66, Nitrile
Gas Compressor Pump
IP41

AED 958.34

Each (ex VAT)

Add to basket
RS Pro
9L/min
6 → 28V
9mm Hose Barb
-
850mbar
Aluminium Alloy
Direct drive, Seal-less
15 → 25V
100°C
8mm
8mm
Anodised Aluminium (Housing), Polyacetal (Impeller), Stainless Steel (Tubing Connector), Viton (Seals)
Centrifugal
IP45

AED 1,907.12

Each (ex VAT)

Add to basket
RS Pro
400ml/min
6 → 28V
1/8 BSP
-
10bar
Anodised Aluminium
Direct drive, Seal-less
6 → 28W
80°C
6mm
6mm
316 Stainless Steel, Anodised Aluminium, PEEK, Polyacetal, Viton
Micro External Gear Pump
IP45

AED 1,548.28

Each (ex VAT)

Add to basket
RS Pro
9L/min
6 → 28V
9mm Hose Barb
-
850mbar
Anodised Aluminium
Direct drive, Seal-less
15 → 25W
100°C
8mm
8mm
316 Stainless Steel, Anodised Aluminium, Polyacetal, Viton
Centrifugal
IP67

AED 1,512.89

Each (ex VAT)

Add to basket
RS Pro
550ml/min
6 → 28V
1/8 BSP
-
8bar
Aluminium Alloy
Direct drive, Seal-less
6 → 28W
80°C
6mm
6mm
316 Stainless Steel, PEEK, PET, Nickel, FKM
Micro External Gear Pump
IP45

AED 348.70

Each (ex VAT)

Add to basket
RS Pro
350 → 450ml/min
1.5 → 3V
5.5mm Hose Barb
-
210mbar
Aluminium
Direct
1.3W
60°C
3.2mm
3.2mm
Anodised 6000 series aluminium, 316 Stainless steel, FKM, Polyacetal,<BR/>Materials typical to a 3 pole DC motor
Centrifugal
IP45
RS PRO 6 V 6 bar Direct Coupling Water Pump, 850ml/min
RS Stock No.: 817-0731Brand: RS PRO

AED 1,204.61

Each (ex VAT)

Add to basket
RS Pro
850ml/min
6 V
4 mm Tube
-
6 bar
Aluminium Alloy
Direct
30W
+100°C
4mm
6mm
Anodised Aluminium (Housing), PEEK (Gear), Polyacetal (Volute), Stainless Steel (Tubing Connector), Viton (Seal)
-
IP67, IP68

AED 935.18

Each (ex VAT)

Add to basket
RS Pro
9L/min
6 → 28V
9mm Hose Barb
-
850mbar
Aluminium Alloy
Direct drive, Seal-less
15 → 25W
100°C
8mm
8mm
Anodised Aluminium (Housing), Polyacetal (Impeller), Stainless Steel (Tubing Connector), Viton (Seals)
Centrifugal
IP45