Hydraulic Oil Coolers
Hydraulic oil coolers are used to cool the oil within the hydraulic system. It is important to maintain the correct temperature as this keeps the oil at the correct viscosity. The continuous flow of fluid through the system and the friction between system components increase the heat of the fluid, thus then can cause problems like the risk of cavitation and internal leakages and reducing the li...
Showing 1-4 of 4 products
RS Stock No.: 862-5635Brand: RS PRO
AED 3,619.09
Each (ex VAT)
Check stock
1
25 to 150L/min
24V dc
382mm
210mm
10kg
372.5mm
RS Stock No.: 862-5629Brand: RS PRO
AED 2,225.42
Each (ex VAT)
Check stock
1
25 to 100L/min
12V dc
277mm
167mm
6kg
322.5mm
RS Stock No.: 862-5622Brand: RS PRO
AED 2,228.84
Each (ex VAT)
Check stock
1
25 to 100L/min
24V dc
277mm
167mm
6kg
322.5mm
RS Stock No.: 862-5626Brand: RS PRO
AED 3,175.20
Each (ex VAT)
Check stock
1
25 to 150L/min
12V dc
382mm
210mm
10kg
372.5mm