Hydraulic Suction Strainers

Hydraulic suction strainers are used to remove large particles and unwanted contaminants from hydraulic fluids. This is necessary to protect the downstream equipment (such as pumps or specialised filters) from damaging particles. Hydraulic suction strainers are usually placed at the pump in...

Showing 1-7 of 7 products

Filter

Sort

Filter

Sort

Parker BSP 1/2 Hydraulic Suction Strainer, 15L/min flow rate, 125μm filtration
RS Stock No.: 331-9565Brand: ParkerManufacturers Part No.: SE75111110

AED 113.66

Each (ex VAT)

Add to basket
BSP 1/2
15L/min
1/2in
46mm
105.5mm
Parker BSP 2 Hydraulic Suction Strainer, 180L/min flow rate, 125μm filtration
RS Stock No.: 331-9616Brand: ParkerManufacturers Part No.: SE75361410

AED 356.06

Each (ex VAT)

Add to basket
BSP 2
180L/min
2in
86mm
260mm
Parker BSP 1-1/2 Hydraulic Suction Strainer, 130L/min flow rate, 125μm filtration
RS Stock No.: 331-9600Brand: ParkerManufacturers Part No.: SE75351310

AED 238.30

Each (ex VAT)

Add to basket
BSP 1-1/2
130L/min
1-1/2in
86mm
200mm
Parker BSP 3/4 Hydraulic Suction Strainer, 25L/min flow rate, 125μm filtration
RS Stock No.: 331-9571Brand: ParkerManufacturers Part No.: SE75221110

AED 149.42

Each (ex VAT)

Add to basket
BSP 3/4
25L/min
3/4in
64mm
109.5mm
Parker BSP 1 Hydraulic Suction Strainer, 50L/min flow rate, 125μm filtration
RS Stock No.: 331-9587Brand: ParkerManufacturers Part No.: SE75231210

AED 155.24

Each (ex VAT)

Add to basket
BSP 1
50L/min
1in
64mm
139.5mm
Parker BSP 1-1/2 Hydraulic Suction Strainer, 95L/min flow rate, 125μm filtration
RS Stock No.: 331-9593Brand: ParkerManufacturers Part No.: SE75351210

AED 203.38

Each (ex VAT)

Add to basket
BSP 1-1/2
95L/min
1-1/2in
86mm
140mm
Parker BSP 2 Hydraulic Suction Strainer, 225L/min flow rate, 125μm filtration
RS Stock No.: 331-9622Brand: ParkerManufacturers Part No.: SE75461210

AED 540.70

Each (ex VAT)

Add to basket
BSP 2
225L/min
2in
150mm
150mm