Air Drills

Use Air Drills to drill holes driven by compressed air. They are used by technicians and engineers but are also suitable for DIY enthusiasts. Our range includes leading brands such as Bahco, PREVOST and RS PRO.

Why choose an Air Drill?

Air drills are generally lighter and more compact than electrical drills, they are easy to operate and more durable. Air drills contain much fewer ...

Showing 1-11 of 11 products

Filter

Sort

Filter

Sort

AED 635.62

AED 635.62 Each (ex VAT)

Add to basket
RS Pro
Keyless
Air Drill
Reversible Air Drill
1800 rpm
87dBA
1.5m/s²
-
10mm
Yes
8in
BSP
6.2 bar
Aluminium
113L/min
-
No
-
-

AED 1,315.23

AED 1,315.23 Each (ex VAT)

Add to basket
RS Pro
Keyless
Air Drill
Angled
1700 rpm
87dBA
1.5m/s²
-
10mm
-
8.5in
BSP
6.2 bar
Aluminium
113L/min
-
No
-
-

AED 1,160.96

AED 1,160.96 Each (ex VAT)

Add to basket
RS Pro
Keyless
Air Drill
Reversible Air Drill
1800 rpm
92.5dBA
0.9m/s²
-
10mm
Yes
203mm
BSP
-
Magnesium
121.4L/min
-
No
-
-
RS PRO Air Drill 6.5 mm Keyless Angled, 4500 rpm
RS Stock No.193-8683BrandRS PRO

AED 1,253.37

AED 1,253.37 Each (ex VAT)

Add to basket
RS Pro
Keyless
Air Drill
Angled
4500 rpm
85dBA
4.7m/s²
-
6.5mm
No
-
BSP
80 psi
-
80psi
-
No
-
-
RS PRO Air Drill 3/8 in, 6000 rpm
RS Stock No.739-8446BrandRS PRO

AED 912.50

AED 912.50 Each (ex VAT)

Add to basket
RS Pro
-
Air Drill
-
6000 rpm
81dBA
4m/s²
-
3/8in
-
4.72in
R
6.2 bar
-
48L/min
-
EN 792-6, 2006/42/EECDirective, ISO 28927
-
-
HAZET Drilling Machine 1 to 10 mm Keyless Insulated 1/4 in Air Inlet (BSP), 1400 rpm
RS Stock No.645-064BrandHAZETManufacturers Part No.9030N-5

AED 1,361.90

AED 1,361.90 Each (ex VAT)

Add to basket
HAZET
Keyless
Drilling Machine
Insulated
1400 rpm
85dBA
0.5m/s²
373W
1  to 10mm
Yes
218mm
G
6.3 bar
-
113L/min
9030N
-
-
-
HAZET Drilling Machine 1 to 10 mm Keyless Insulated 1/4 in Air Inlet (BSP), 2000 rpm
RS Stock No.644-699BrandHAZETManufacturers Part No.9030N-1

AED 1,042.27

AED 1,042.27 Each (ex VAT)

Add to basket
HAZET
Keyless
Drilling Machine
Insulated
2000 rpm
88.7dBA
2.1m/s²
373W
1  to 10mm
Yes
195mm
G
6.3 bar
-
113L/min
9030N
-
157mm
42mm
Bahco Air Drill 13 mm Keyless Air Drill 1/4 in Air Inlet (BSP), 450 rpm
RS Stock No.754-1845BrandBahcoManufacturers Part No.BP825

AED 2,290.65

AED 2,290.65 Each (ex VAT)

Add to basket
Bahco
Keyless
Air Drill
Air Drill
450 rpm
88dBA
2.5m/s²
220W
13mm
Yes
210.5mm
-
6.3 bar
Composite
-
BP825
CE marked
-
-
PREVOST Air Drill 10 mm Keyless Reversible Air Drill 1/4 in Air Inlet (BSP)
RS Stock No.181-2897BrandPREVOSTManufacturers Part No.TAD P382000

AED 879.31

AED 879.31 Each (ex VAT)

Add to basket
PREVOST
Keyless
Air Drill
Reversible Air Drill
-
80dBA
3.9m/s²
330W
10mm
Yes
185mm
R
6.2 bar
Rubber Cover (Handle), Composite Body
120L/min
-
No
-
-
PREVOST Air Drill 13 mm Self-Tightening Reversible Air Drill 1/4 in Air Inlet (BSP)
RS Stock No.181-2898BrandPREVOSTManufacturers Part No.TAD P380800

AED 1,481.34

AED 1,481.34 Each (ex VAT)

Add to basket
PREVOST
Self-Tightening
Air Drill
Reversible Air Drill
-
80dBA
1.13m/s²
330W
13mm
Yes
210mm
R
6.2 bar
Composite Body, Rubber Cover (Handle)
113L/min
-
No
-
-
SAM Air Drill 13 mm Automatic, 800 rpm
RS Stock No.208-749BrandSAMManufacturers Part No.1728

AED 1,412.19

AED 1,412.19 Each (ex VAT)

Add to basket
SAM
Automatic
Air Drill
-
800 rpm
0.2dBA
0.2m/s²
370W
13mm
Yes
219mm
-
-
Composite
-
1728
Silver 2022 ecovadis, LRQA CERTIFIED ISO 9001, RoHS Status:Exempt
160mm
45mm