Air Sanders
Use Air Sanders for surface preparation, ideal for removing rust, body filler, and paint. Air tools are powered by an air compressor that forces pressurised air through a compressor hose. This gives you continuous airflow and fully controlled by a palm or thumb trigger. Our RS PRO range includes a selection of air sanders & polishers with a choice in design from single orbital units to complete...
Showing 1-20 of 25 products

RS Stock No.: 137-0895Brand: RS PRO
AED 1,991.13
AED 1,991.13 Each (ex VAT)
Check stock
1
RS Pro
152.4 mm
Orbital Sander
Air Sander
12000 rpm
85dBA
2.86m/s²
710g
-
1/4 in
203mm
-
-
70.8L/min
150mm
Composite
10mm
No
-

RS Stock No.: 193-8680Brand: RS PRO
AED 1,031.66
AED 1,031.66 Each (ex VAT)
Check stock
1

RS Stock No.: 137-0897Brand: RS PRO
AED 1,846.70
AED 1,846.70 Each (ex VAT)
Check stock
1
RS Pro
76.2 mm
Orbital Sander
Air Sander
2100 rpm
78dBA
2.5m/s²
810g
-
1/4 in
132mm
-
6.3 bar
73.6L/min
75mm
Composite
10mm
No
-

RS Stock No.: 137-0896Brand: RS PRO
AED 1,980.28
AED 1,980.28 Each (ex VAT)
Check stock
1
RS Pro
76.2 mm
Orbital Sander
Air Sander
16000 rpm
80dBA
6.4m/s²
810g
-
1/4 in
122mm
-
6.3 bar
73.6L/min
75mm
Composite
10mm
No
-
SAM
50 to 75 mm
Orbital Sander
Sander
15000 rpm
82dBA
0.8m/s²
700g
250W
1/4 in
38mm
-
6.3 bar
295L/min
-
-
-
ISO 9001
146mm
Bahco
10 x 330 mm
Belt Sander
Air Sander
16000 rpm
83dBA
2.5m/s²
800g
0.8kW
6.35 mm
-
-
6.3 bar
260L/min
-
-
10mm
No
-
Bahco
152 mm
Orbital Sander
Air Sander
11000 rpm
80dBA
2.5m/s²
800g
224W
6.35 mm
195mm
-
6.3 bar
255L/min
5mm
Composite (Housing)
10mm
No
152mm
PREVOST
10 x 330 mm
Belt Sander
Air Sander
16000 rpm
80dBA
1.84m/s²
950g
370W
6.35 mm
32mm
1/4 BSPF
6.2 bar
113L/min
10mm
Aluminium
10mm
No
-
Bahco
152 mm
Orbital Sander
Air Sander
11000
80dBA
2.5m/s²
900g
224W
1/4 in
215mm
-
6.3 bar
255L/min
2.5mm
Composite (Housing)
10mm
No
-