Air Screwdrivers

Air Screwdrivers are powered by compressed air. Inside the screwdriver compressed air is directed over the vanes of the screwdriver motor, rotating the motor and providing the energy needed to power the screwdriver when in use. A gear reduction system adjusts outputs to an appropriate rpm range and torque level for the application. This power is then managed by a clutch.

Types of screwdr...

Showing 1-7 of 7 products

Filter

Sort

Filter

Sort

AED 935.93

AED 935.93 Each (ex VAT)

Add to basket
RS Pro
17Nm
86dBA
1700 rpm
4.6m/s²
1/4 in
Hex
6.35 mm
APT408
250mm
6.2 bar
113L/min
1.1kg

AED 775.67

AED 775.67 Each (ex VAT)

Add to basket
RS Pro
17Nm
86dBA
1800 rpm
4.6m/s²
1/4 in
Hexagon
1/4 in
APT407
215mm
6.2 bar
113L/min
1.1kg

AED 1,753.84

AED 1,753.84 Each (ex VAT)

Add to basket
RS Pro
12Nm
85.1dBA
1800 rpm
0.08m/s²
1/4 in
Hexagon
1/4 in
-
215mm
6.2 bar
140L/min
1.23kg
Bahco BP827 Air Screwdriver, 1/4 in Air Inlet (BSP), 113 L/min, 800 rpm
RS Stock No.763-0793BrandBahcoManufacturers Part No.BP827

AED 2,916.04

AED 2,916.04 Each (ex VAT)

Add to basket
Bahco
12Nm
83dBA
800 rpm
2.5m/s²
1/4 in
-
1/4 in
BP827
214mm
6.3 bar
113L/min
1.2kg
Bahco BP826 Pistol Grip Air Screwdriver, 6.35 mm Air Inlet (BSP), 113 L/min, 1800 rpm
RS Stock No.763-0796BrandBahcoManufacturers Part No.BP826

AED 3,047.55

AED 3,047.55 Each (ex VAT)

Add to basket
Bahco
10Nm
83dBA
1800 rpm
2.5m/s²
1/4 in
-
6.35 mm
BP826
196mm
6.3 bar
113L/min
1.05kg
PREVOST TSD S1800I Air Screwdriver, 1/4 in Air Inlet (BSP), 142 L/min, 1800 rpm
RS Stock No.181-2901BrandPREVOSTManufacturers Part No.TSD S1800I

AED 977.28

AED 977.28 Each (ex VAT)

Add to basket
PREVOST
13Nm
102dBA
1800 rpm
2.2m/s²
6.35 mm
Hexagon
1/4 in
TSD S1800I
260mm
6.2 bar
142L/min
1.3kg
PREVOST TSD P1800I Pistol Grip Air Screwdriver, 1/4 in Air Inlet (BSP), 113 L/min, 1800 rpm
RS Stock No.181-2900BrandPREVOSTManufacturers Part No.TSD P1800I

AED 1,006.27

AED 1,006.27 Each (ex VAT)

Add to basket
PREVOST
14Nm
80dBA
1800 rpm
3.6m/s²
6.35 mm
Hexagon
1/4 in
TSD P1800I
210mm
6.2 bar
113L/min
1.2kg