Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Counterbores

Counterbore, or counterbore cutters, are drill-bits used to make counterbore holes, which is a way of creating a flat-bottomed extension of an existing hole in a material. The counterbore cutter will essentially create a cylindrical cavity at the head of an already drilled hole. This allows the hole to accommodate flat bottomed screw or bolts so that they sit flush to the surface of the materia...

Showing 1-20 of 23 products

Filter

Sort

Filter

Sort

RS PRO Counterbore M6, 80 mm x 11mm Cut Diameter, 1 Piece
RS Stock No.: 131-870Brand: RS PRO

AED 95.39

AED 95.39 Each (ex VAT)

Add to basket
RS Pro
Counterbore
M6
6.6mm
-
11mm
18mm
Plain
1
8 mm
80 mm
HSS
RS PRO Counterbore M4, 71 mm x 8mm Cut Diameter, 1 Piece
RS Stock No.: 131-864Brand: RS PRO

AED 71.27

AED 71.27 Each (ex VAT)

Add to basket
RS Pro
Counterbore
M4
4.5mm
-
8mm
14mm
Plain
1
5 mm
71 mm
HSS
RS PRO Counterbore M3, 71 mm x 6mm Cut Diameter, 1 Piece
RS Stock No.: 131-886Brand: RS PRO

AED 69.70

AED 69.70 Each (ex VAT)

Add to basket
RS Pro
Counterbore
M3
3.4mm
-
6mm
14mm
Plain
1
5 mm
71 mm
HSS
RS PRO Counterbore M12, 100 mm x 20mm Cut Diameter, 1 Piece
RS Stock No.: 132-031Brand: RS PRO

AED 228.30

AED 228.30 Each (ex VAT)

Add to basket
RS Pro
Counterbore
M12
14mm
-
20mm
22mm
Plain
1
12.5 mm
100 mm
HSS
RS PRO Counterbore Set M3 to M10, 6 Piece
RS Stock No.: 132-025Brand: RS PRO

AED 741.53

AED 741.53 Each (ex VAT)

Add to basket
RS Pro
Counterbore Set
M3 to M10
-
-
-
-
-
6
-
-
HSS
RS PRO Counterbore M8, 100 mm x 15mm Cut Diameter, 1 Piece
RS Stock No.: 131-858Brand: RS PRO

AED 142.33

AED 142.33 Each (ex VAT)

Add to basket
RS Pro
Counterbore
M8
9mm
-
15mm
22mm
Straight
1
12.5 mm
100 mm
HSS
RS PRO Counterbore M10, 100 mm x 18mm Cut Diameter, 1 Piece
RS Stock No.: 131-993Brand: RS PRO

AED 178.34

AED 178.34 Each (ex VAT)

Add to basket
RS Pro
Counterbore
M10
11mm
-
18mm
22mm
Plain
1
12.5 mm
100 mm
HSS
RS PRO Counterbore M5, 80 mm x 10mm Cut Diameter, 1 Piece
RS Stock No.: 131-842Brand: RS PRO

AED 84.84

AED 84.84 Each (ex VAT)

Add to basket
RS Pro
Counterbore
M5
5.5mm
-
10mm
18mm
Plain
1
8 mm
80 mm
HSS
RS PRO Counterbore M10, 89 mm x 18mm Cut Diameter, 1 Piece
RS Stock No.: 522-7474Brand: RS PRO

AED 264.26

AED 264.26 Each (ex VAT)

Add to basket
RS Pro
Counterbore
M10
10.5mm
11mm
18mm
19mm
Screwed
1
10 mm
89 mm
HSS
RS PRO Counterbore M4, 65 mm x 8mm Cut Diameter, 1 Piece
RS Stock No.: 522-7424Brand: RS PRO

AED 124.43

AED 124.43 Each (ex VAT)

Add to basket
RS Pro
Counterbore
M4
4.3mm
5.5mm
8mm
12.5mm
Screwed
1
6 mm
65 mm
HSS
RS PRO Counterbore M6, 76 mm x 11mm Cut Diameter, 1 Piece
RS Stock No.: 522-7446Brand: RS PRO

AED 159.90

AED 159.90 Each (ex VAT)

Add to basket
RS Pro
Counterbore
M6
6.4mm
8mm
11mm
12.5mm
Screwed
1
6 mm
76 mm
HSS
RS PRO Counterbore M12, 108 mm x 20mm Cut Diameter, 1 Piece
RS Stock No.: 522-7480Brand: RS PRO

AED 330.51

AED 330.51 Each (ex VAT)

Add to basket
RS Pro
Counterbore
M12
13mm
13.5mm
20mm
25.5mm
Screwed
1
12 mm
108 mm
HSS
RS PRO Counterbore Set M3 to M10, 12 Piece
RS Stock No.: 132-019Brand: RS PRO

AED 998.88

AED 998.88 Each (ex VAT)

Add to basket
RS Pro
Counterbore Set
M3 to M10
-
-
-
-
-
12
-
-
HSS
RS PRO Counterbore M8, 87.3 mm x 15mm Cut Diameter, 1 Piece
RS Stock No.: 522-7452Brand: RS PRO

AED 220.41

AED 220.41 Each (ex VAT)

Add to basket
RS Pro
Counterbore
M8
8.4mm
9.5mm
15mm
19mm
Screwed
1
10 mm
87.3 mm
Steel
RS PRO Counterbore M5, 70 mm x 10mm Cut Diameter, 1 Piece
RS Stock No.: 522-7430Brand: RS PRO

AED 139.67

AED 139.67 Each (ex VAT)

Add to basket
RS Pro
Counterbore
M5
5.3mm
6.5mm
10mm
12.5mm
Screwed
1
6 mm
70 mm
HSS
Tivoly Counterbore, 6 Piece
RS Stock No.: 270-5329Brand: TivolyManufacturers Part No.: 10310370002

AED 1,428.39

AED 1,428.39 1 Set (ex VAT)

Add to basket
Tivoly
Counterbore
-
6 → 18mm
-
-
-
-
6
-
-
-
EXACT Counterbore Set M3 to M10, 6 Piece
RS Stock No.: 508-9238Brand: EXACTManufacturers Part No.: 05863

AED 531.24

AED 531.24 1 Set (ex VAT)

Add to basket
EXACT
Counterbore Set
M3 to M10
-
-
-
-
-
6
-
-
HSS
EXACT Counterbore M5, 80 mm x 10mm Cut Diameter, 1 Piece
RS Stock No.: 508-9272Brand: EXACTManufacturers Part No.: 05843

AED 56.62

AED 56.62 Each (ex VAT)

Add to basket
EXACT
Counterbore
M5
5.5mm
-
10mm
-
Plain
1
8 mm
80 mm
HSS
EXACT Counterbore M4, 71 mm x 8mm Cut Diameter, 1 Piece
RS Stock No.: 508-9288Brand: EXACTManufacturers Part No.: 05842

AED 51.43

AED 51.43 Each (ex VAT)

Add to basket
EXACT
Counterbore
M4
4.5mm
-
8mm
-
Plain
1
5 mm
71 mm
HSS
EXACT Counterbore M8, 100 mm x 15mm Cut Diameter, 1 Piece
RS Stock No.: 508-9250Brand: EXACTManufacturers Part No.: 05845

AED 105.66

AED 105.66 Each (ex VAT)

Add to basket
EXACT
Counterbore
M8
9mm
-
15mm
-
Plain
1
12.5 mm
100 mm
HSS