Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Countersinks

Countersink cutter drill bits are designed to fit directly into manual, electric and cordless drill driver attachments and have hexagonal or round shanks. Countersink cutters are used to create a chamfer around the rim of a pilot hole enabling the head of a countersunk screw to sit flush. Countersink cutters can also be used to remove the burr left from a drilling or tapping operation.


...

Showing 1-20 of 171 products

Filter

Sort

Filter

Sort

RS PRO HSS Drill Bit, 12mm Head, 5 Flute(s), 90°, 1 Piece(s)
RS Stock No.: 218-595Brand: RS PRO

AED 86.36

AED 86.36 Each (ex VAT)

Add to basket
RS Pro
Countersink
12mm
90°
5
HSS
-
-
1
-
-

AED 264.26

AED 264.26 Each (ex VAT)

Add to basket
RS Pro
Countersink Set
2mm, 5mm, 10mm, 15mm, 20mm
90°
-
HSS
-
-
4
10 → 15, 15 → 20 mm, 2 → 5, 5 → 10
-
RS PRO HSS Drill Bit, 12mm Head, 3 Flute(s), 1 Piece(s)
RS Stock No.: 456-898Brand: RS PRO

AED 121.88

AED 121.88 Each (ex VAT)

Add to basket
RS Pro
Countersink
12mm
-
3
HSS
120 mm
-
1
-
-
RS PRO HSS Drill Bit, 8mm Head, 5 Flute(s), 90°, 1 Piece(s)
RS Stock No.: 218-602Brand: RS PRO

AED 76.41

AED 76.41 Each (ex VAT)

Add to basket
RS Pro
Countersink
8mm
90°
5
HSS
-
-
1
-
-
RS PRO HSS Drill Bit, 25mm Head, 3 Flute(s), 90°, 1 Piece(s)
RS Stock No.: 456-905Brand: RS PRO

AED 213.49

AED 213.49 Each (ex VAT)

Add to basket
RS Pro
Countersink
25mm
90°
3
HSS
145 mm
-
1
-
-
RS PRO HSS Drill Bit, 6mm Head, 3 Flute(s), 90°, 1 Piece(s)
RS Stock No.: 218-551Brand: RS PRO

AED 59.70

AED 59.70 Each (ex VAT)

Add to basket
RS Pro
Countersink
6mm
90°
3
HSS
-
-
1
-
-
RS PRO HSS Drill Bit, 8mm Head, 3 Flute(s), 90°, 1 Piece(s)
RS Stock No.: 218-674Brand: RS PRO

AED 83.43

AED 83.43 Each (ex VAT)

Add to basket
RS Pro
Countersink
8mm
90°
3
HSS
-
-
1
-
-

AED 147.73

AED 147.73 Each (ex VAT)

Add to basket
RS Pro
Countersink
20.5mm
90°
3
HSS
43 mm
7.15 mm
1
-
21.5mm

AED 83.00

AED 83.00 Each (ex VAT)

Add to basket
RS Pro
Countersink
12.4mm
90°
3
HSS
36 mm
7.15 mm
1
-
21.5mm
RS PRO HSS Drill Bit, 6.3mm Head, 3 Flute(s), 90°, 1 Piece(s)
RS Stock No.: 673-8691Brand: RS PRO

AED 53.59

AED 53.59 Each (ex VAT)

Add to basket
RS Pro
Countersink
6.3mm
90°
3
HSS
45 mm
5 mm
1
-
35mm
RS PRO HSS Drill Bit, 16mm Head, 3 Flute(s), 90°, 1 Piece(s)
RS Stock No.: 218-646Brand: RS PRO

AED 120.20

AED 120.20 Each (ex VAT)

Add to basket
RS Pro
Countersink
16mm
90°
3
HSS
-
-
1
-
-
RS PRO HSS Drill Bit, 12.4mm Head, 3 Flute(s), 90°, 1 Piece(s)
RS Stock No.: 673-8708Brand: RS PRO

AED 84.41

AED 84.41 Each (ex VAT)

Add to basket
RS Pro
Countersink
12.4mm
90°
3
HSS
56 mm
8 mm
1
-
41mm
RS PRO HSS Drill Bit, 6mm Head, 5 Flute(s), 90°, 1 Piece(s)
RS Stock No.: 562-634Brand: RS PRO

AED 65.32

AED 65.32 Each (ex VAT)

Add to basket
RS Pro
Countersink
6mm
90°
5
HSS
39 mm
5 mm
1
-
35mm
RS PRO HSS Drill Bit, 25mm Head, 3 Flute(s), 90°, 1 Piece(s)
RS Stock No.: 218-624Brand: RS PRO

AED 198.67

AED 198.67 Each (ex VAT)

Add to basket
RS Pro
Countersink
25mm
90°
3
HSS
-
-
1
-
-
RS PRO HSS Drill Bit, 5mm Head, 90°, 1 Piece(s)
RS Stock No.: 215-473Brand: RS PRO

AED 29.85

AED 29.85 Each (ex VAT)

Add to basket
RS Pro
Countersink
5mm
90°
-
HSS
45 mm
6 mm
1
-
45mm

AED 82.19

AED 82.19 Each (ex VAT)

Add to basket
RS Pro
Countersink
10.4mm
90°
5
HSS
31 mm
7.15 mm
1
-
21.5mm
RS PRO HSS Drill Bit, 21mm Head, 90°, 1 Piece(s)
RS Stock No.: 423-850Brand: RS PRO

AED 163.25

AED 163.25 Each (ex VAT)

Add to basket
RS Pro
Countersink
21mm
90°
-
HSS
65 mm
7.15 mm
1
-
20mm
RS PRO HSS Drill Bit, 10.4mm Head, 3 Flute(s), 90°, 1 Piece(s)
RS Stock No.: 673-8704Brand: RS PRO

AED 67.70

AED 67.70 Each (ex VAT)

Add to basket
RS Pro
Countersink
10.4mm
90°
3
HSS
50 mm
6 mm
1
-
36mm
RS PRO HSS Drill Bit, 16.5mm Head, 3 Flute(s), 90°, 1 Piece(s)
RS Stock No.: 673-8717Brand: RS PRO

AED 123.67

AED 123.67 Each (ex VAT)

Add to basket
RS Pro
Countersink
16.5mm
90°
3
HSS
63 mm
10 mm
1
-
42mm

AED 374.80

AED 374.80 Each (ex VAT)

Add to basket
RS Pro
Countersink Set
6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm
-
-
-
-
-
6
-
-

...