Sound Level Calibrators

Sound level calibrators are hand-held devices that emit audible tones of very accurate levels of frequency. The calibrator is fitted over a sound level meter's microphone and the reading is either checked manually by the user or automatically by the meter depending on the type used.

How does a sound level cal...

Showing 1-13 of 13 products

Filter

Sort

Filter

Sort

P.O.A.

Add to basket
RS Pro
114dB
1000Hz
±0.5 dB
25.4mm
20h
IEC 6F22, NEDA 1604
-10°C
50°C
200g
No

P.O.A.

Add to basket
RS Pro
114dB
1000Hz
±0.5 dB
25.4mm
20h
IEC 6F22, NEDA 1604
-10°C
50°C
200g
No
Castle 01GA612 Sound Level Calibrator, ±0.4 dB Accuracy, 114 dB Output, 45689 in Microphone
RS Stock No.204-1598BrandCastleManufacturers Part No.01GA612

P.O.A.

Add to basket
Castle
114dB
1kHz
±0.4 dB
45689in
70h
1.5V AA Alkaline
-10°C
50°C
-
IEC 60942:2017, BS EN IEC 60942:2018, ANSI S1.40 2006
Testo 0554 0452 Sound Level Calibrator, ±0.5 dB Accuracy, 114 dB Output, 1 in Microphone
RS Stock No.498-0095BrandTestoManufacturers Part No.0554 0452

P.O.A.

Add to basket
Testo
114dB
1000Hz
±0.5 dB
1in
40h
-
0°C
40°C
170g
CE
Casella Cel CEL-120/2 Sound Level Calibrator, ±0.6 dB Accuracy, 114 dB Output, 0.5 in Microphone, RSCAL
RS Stock No.761-0695BrandCasella CelManufacturers Part No.CEL-120/2

P.O.A.

Add to basket
Casella Cel
114dB
1kHz
±0.6 dB
0.5in
2year
AAA
-
-
85g
IEC 6094:2003 and ANSI S1.40:2006
Castle 01GA611 Sound Level Calibrator, ±0.25 dB Accuracy, 114 dB Output, 0.5 in Microphone
RS Stock No.204-1597BrandCastleManufacturers Part No.01GA611

P.O.A.

Add to basket
Castle
114dB
1kHz
±0.25 dB
0.5in
70h
1.5V AA Alkaline
-10°C
50°C
-
ANSI S1.40 2006, IEC 60942:2017, BS EN IEC 60942:2018
Castle 01GA611 Sound Level Calibrator, ±0.25 dB Accuracy, 114 dB Output, 0.5 in Microphone, RSCAL
RS Stock No.204-1613BrandCastleManufacturers Part No.01GA611

P.O.A.

Add to basket
Castle
114dB
1kHz
±0.25 dB
0.5in
70h
1.5V AA Alkaline
-10°C
50°C
-
ANSI S1.40 2006, IEC 60942:2017, BS EN IEC 60942:2018
Castle 01GA612 Sound Level Calibrator, ±0.4 dB Accuracy, 114 dB Output, 45689 in Microphone, RSCAL
RS Stock No.204-1616BrandCastleManufacturers Part No.01GA612

P.O.A.

Add to basket
Castle
114dB
1kHz
±0.4 dB
45689in
70h
1.5V AA Alkaline
-10°C
50°C
-
IEC 60942:2017, BS EN IEC 60942:2018, ANSI S1.40 2006
Chauvin Arnoux P01185301 Sound Level Calibrator, ±0.5 dB Accuracy, 114 dB Output, 1 in Microphone
RS Stock No.229-8944BrandChauvin ArnouxManufacturers Part No.P01185301

P.O.A.

Add to basket
Chauvin Arnoux
114dB
1kHz
±0.5 dB
1in
20h
-
-10°C
50°C
200g
IEC 60942 : 2003 Class 2 and ANSI S1.401984
Extech 407766 Sound Level Calibrator, ±1 dB Accuracy, 114 dB Output, 0.5 in Microphone
RS Stock No.288-0166BrandExtechManufacturers Part No.407766

AED 2,784.71

AED 2,784.71 Each (ex VAT)

Add to basket
Extech
114dB
1000Hz
±1 dB
0.5in
-
-
0°C
50°C
340g
IEC standard 60942 199711
Extech 407790A Sound Level Calibrator, ±1.5 dB Accuracy, 130 dB Output, 0.52 in Microphone
RS Stock No.288-0169BrandExtechManufacturers Part No.407790A

AED 26,081.60

AED 26,081.60 Each (ex VAT)

Add to basket
Extech
130dB
10kHz
±1.5 dB
0.52in
-
Four type C size 1.5V batteries
-
-
950g
ANSI S1.4 Type 2, and EN IEC 1260-1995, EN IEC 60651, EN IEC 60804
REPAIR(2299448), GA601 sound level meter
RS Stock No.515-4219BrandCastleManufacturers Part No.GA601

P.O.A.

Add to basket
Castle
-
-
-
-
-
-
-
-
-
-
REPAIR(253210), Sound level meter
RS Stock No.515-5767BrandCasella CelManufacturers Part No.CEL-110/2/RS

P.O.A.

Add to basket
Casella Cel
-
-
-
-
-
-
-
-
-
-