Bosch Stainless Steel Crimp Wire Abrasive Brush, 0.3 mm Diameter
RS Stock No. 241-3195
Brand Bosch
- Fixing Size: 0.3mm
- Fixing Type: Shank
- Super Section: Sanding Belts, Discs & Wheels
AED 46.23
in stock now
JST, 2-X Non-insulated Ring Terminal, 3 Stud Size 16 AWG 14 AWG Wire Size, Stainless Steel
RS Stock No. 055-5363
Brand JST
- Insulation: Non-insulated
- Overall Length: 16.8mm
- Stud Size: 3
AED 19.38
in stock now
JST, 2-X Non-insulated Ring Terminal, 4 Stud Size 16 AWG 14 AWG Wire Size, Stainless Steel
RS Stock No. 055-5502
Brand JST
- Category: Ring Terminals
- Maximum Wire Size AWG: 14AWG
- Standards/Approvals: CSA, JIS, UL
AED 19.38
in stock now
JST, 2-X Non-insulated Ring Terminal, 6 Stud Size 16 AWG 14 AWG Wire Size, Stainless Steel
RS Stock No. 055-5504
Brand JST
- Minimum Wire Size AWG: 16AWG
- Series: 2-X
- Super Section: Wire Terminals & Splices
AED 28.76
in stock now
JST, FV Insulated Blade Terminal 18.2 mm Blade Length, 22 AWG to 16 AWG, Stainless Steel
RS Stock No. 055-5470
Brand JST
- Blade Width: 2.3mm
- Series: FV
- Super Section: Wire Terminals & Splices
AED 51.17
in stock now
CK T3756 Series Single Core Insulated Wire Stripper, 0.3 mm, 98mm Overall
RS Stock No. 120-1939
Brand CK
- Finish: Stainless Steel
- Overall Length: 98mm
- Super Section: Pliers & Cutters
AED 191.78
in stock now
PFERD Rüggeberg France 25 mm Stainless Steel Brush, For Cleaning
RS Stock No. 086-0578
Brand PFERD Rüggeberg France
- Brush Type: Wire
- Category: Wire Brushes
- Number of Rows: 1
AED 351.32
in stock now
RS PRO Stainless Steel Compression Spring, 29.3 mm x 3.52 mm OD, 0.16 N/mm
RS Stock No. 082-1273
Brand RS Pro
- Outside Diameter: 3.52mm
- Section: Fasteners & Fixings
- Spring Rate: 0.16N/mm
AED 55.61
in stock now
RS PRO Stainless Steel Extension Spring, 22.1 mm x 3.2 mm OD
RS Stock No. 082-1419
Brand RS Pro
- Initial Tension: 8.91N
- Spring Rate: 0.407N/mm
- Wire Diameter: 0.45mm
AED 64.60
in stock now
RS PRO Stainless Steel Extension Spring, 47.6 mm x 7 mm OD
RS Stock No. 082-1510
Brand RS Pro
- Free Length: 47.6mm
- Standards/Approvals: DIN 17223, BS 1408 CR3, RoHS
- Super Section: Clips & Springs
AED 77.52
in stock now
HellermannTyton Black Polyacetal, POM, Polypropylene, Polyethylene, Stainless Steel, Aluminium Alloy, Polyolefin,
RS Stock No. 216-4299
Brand HellermannTyton
- Material: Polyacetal, POM, Polypropylene, Polyethylene, Stainless Steel, Aluminium Alloy, Polyolefin, Polyester, Polyamide 12, Polyamide 4.6, Polyamide 11, Chloroprene, Polyvinyl Chloride, Polyamide 66, Ethylene Tetrafluoroethylene, Thermoplastic Polyurethane, Polyamide 6, Polyetheretherketone, PA66-GF13
- Section: Cables & Wires
- Series: SNP
AED 15.193.32
in stock now
RS PRO Stainless Steel Compression Spring, 20 mm x 4.63 mm OD, 1.67 N/mm
RS Stock No. 082-1368
Brand RS Pro
- Free Length: 20mm
- Load at Minimum Working Length: 14.3N
- Spring Rate: 1.67N/mm
AED 42.13
in stock now
RS PRO Stainless Steel Compression Spring, 25.5 mm x 3.6 mm OD, 0.36 N/mm
RS Stock No. 082-1295
Brand RS Pro
- Free Length: 25.5mm
- Load at Minimum Working Length: 5.31N
- Outside Diameter: 3.6mm
AED 55.61
in stock now
RS PRO Stainless Steel Compression Spring, 34.1 mm x 3.45 mm OD, 0.06 N/mm
RS Stock No. 082-1251
Brand RS Pro
- Category: Compression Springs
- Minimum Working Length: 7.5mm
- Super Section: Clips & Springs
AED 54.49
in stock now
RS PRO Stainless Steel Compression Spring, 23.5 mm x 3.7 mm OD, 0.87 N/mm
RS Stock No. 082-1324
Brand RS Pro
- Category: Compression Springs
- End Type: Square and Unground
- Spring Rate: 0.87N/mm
AED 55.73
in stock now
RS PRO Stainless Steel Extension Spring, 32.9 mm x 3.6 mm OD
RS Stock No. 082-1403
Brand RS Pro
- Outside Diameter: 3.6mm
- Product Type: Extension Spring
- Standards/Approvals: RoHS, DIN 17223, BS 1408 CR3
AED 57.86
in stock now
RS PRO Stainless Steel Extension Spring, 24.5 mm x 3.5 mm OD
RS Stock No. 082-1431
Brand RS Pro
- Category Link: https://ae.rsdelivers.com/browse/mechanical-fluid-power-tools/fasteners-fixings/clips-springs/extension-springs
- Product Type: Extension Spring
- Wire Diameter: 0.5mm
AED 65.72
in stock now
RS PRO Stainless Steel Extension Spring, 26.4 mm x 3.5 mm OD
RS Stock No. 082-1469
Brand RS Pro
- Material: Stainless Steel
- Outside Diameter: 3.5mm
- Spring Rate: 0.75N/mm
AED 68.53
in stock now
Variohm Group Temperature Temperature Probe 3 mm Dia, 22 mm Long, 2 Wire, ±0.3 150 °C max
RS Stock No. 091-1232
Brand Variohm Group
- Cable Length: 250mm
- Minimum Temperature Sensed: -50°C
- Super Section: Sensors
AED 64.77
in stock now
Variohm Group Temperature Temperature Probe 3 mm Dia, 22 mm Long, 2 Wire, ±0.15 150 °C max
RS Stock No. 091-1233
Brand Variohm Group
- Probe Diameter: 3mm
- Sensor Type: Temperature
- Super Section: Sensors
AED 65.61
in stock now
Jumo RTD Temperature Probe 3 mm Dia, 70 mm Long, 3 Wire, Class B 600 °C max
RS Stock No. 027-9610
Brand Jumo
- Accuracy: Class B
- Sensor Type: RTD
- Super Section: Sensors
AED 785.38
in stock now
Pyro Controle PT100 RTD Sensor 3 mm Dia, 250 mm Long, 3 Wire, Class A 450 °C max
RS Stock No. 344-0990
Brand Pyro Controle
- Minimum Temperature Sensed: 0°C
- Probe Material: Stainless Steel
- Section: Automation & Control Gear
AED 2.000.95
in stock now
Jumo RTD Temperature Probe 3 mm Dia, 70 mm Long, 3 Wire, Class B 600 °C max
RS Stock No. 027-9522
Brand Jumo
- Category Link: https://ae.rsdelivers.com/browse/electrical-automation-cables/automation-control-gear/sensors/rtd-sensors
- Probe Material: 316Ti Stainless Steel
- Super Section: Sensors
AED 670.73
in stock now
HellermannTyton Black Thermoplastic Polyurethane, CR, Ethylene Propylene Diene Monomer, Polyetheretherketone, PO,
RS Stock No. 216-4305
Brand HellermannTyton
- Fire Behaviour: UL 94HB, UL 94 V-2, UL 94 V-0
- Fixing Method: Plug-In
- Super Section: Cable Ties & Fixings
AED 121.68
in stock now