Bernstein 47-Piece Screw Set for Metal, Wood, 5.0 mm Max, 0.9 mm Min, Stainless Steel Bits
RS Stock No. 046-5464
Brand Bernstein
- Drill Bit Type: Screw
- Number of Pieces: 47
- Product Type: Drill Bit Set
AED 600.17
in stock now
Bernstein 47-Piece Screw Set for Wood, Metal, 5.0 mm Max, 0.9 mm Min, Stainless Steel Bits
RS Stock No. 046-5467
Brand Bernstein
- Category: Drill Bit Sets
- Minimum Size: 0.9 mm
- Super Section: Drill Bits & Parts
AED 600.17
in stock now
Bernstein 47-Piece Screw Set for Wood, Metal, 5.0 mm Max, 0.9 mm Min, Stainless Steel Bits
RS Stock No. 046-5465
Brand Bernstein
- Number of Pieces: 47
- Set Contents: 6-340-2 Bit Extension for 4 mm (5/32 Inch) Hex Bits, 4-973 Torque Adapter 0.3 Nm for 4 mm Bits, Length 42, 4-974 Torque Adapter 0.4 Nm for 4 mm Bits, 5 mm, 6-340-1 ESD Bit Holder Dissipative for 4 mm (5/32 Inch) Hex Bits, 4-564 Bit Adapter 1/4 to 4 mm Bits, 6-340-3 C4 Bit Set 42 Pcs (Slot 1.0-1.5-2.0-2.5-3.0,Cross-recess PH000-PH00-PH0-PH1,Torx T3-T4-T5-T6-T7-T8-T9-T10-T15,Hex 0.9-1.3-1.5-2.0-2.5-3.0,Wrench 2.5-3.0-3.5-4.0-4.5-5.0,Triangle 1.6-2.0-2.2-2.3,Square S0-S1,Pentalobe P2-P5-P6.SIM-Eject,Tri-Point 0-1)
- Standards/Approvals: DIN EN ISO 6789
AED 600.17
in stock now
Cynergy3 I/O Module DR-OD DC 32V dc
RS Stock No. 089-0524
Brand Cynergy3
- Category Link: https://ae.rsdelivers.com/browse/electrical-automation-cables/automation-control-gear/plcs-hmis-industrial-computing/plc-io-modules
- Length: 70mm
- Module Type: Output
AED 494.62
in stock now