RS PRO Nitrile Rubber (NBR) Seal, 12.5 mm ID, 21.5 mm OD, 5.5 mm
RS Stock No. 074-9604
Brand RS Pro
- Category Link: https://ae.rsdelivers.com/browse/mechanical-fluid-power-tools/bearings-seals/gaskets-seals-packings/seals
- Inside Diameter: 12.5 mm
- Seal Type: V Seal
AED 18.43
in stock now
SKF Nitrile Rubber (NBR) Seal, 12.5 mm ID, 13.5 mm OD, 5.5 mm
RS Stock No. 266-8896
Brand SKF
- Seal Type: V Seal
- Section: Bearings & Seals
- Thickness: 5.5mm
AED 575.79
in stock now
ebm-papst 6200 N Series Axial Fan, 12V dc, 350 m³/h, 12 W 171.5 mm 171.5mm 51 mm
RS Stock No. 048-2099
Brand ebm-papst
- Category: Axial Fans
- External Depth: 50.8mm
- Product Type: Axial Fan
AED 740.39
in stock now
RS PRO Fluorocarbon Rubber O-Ring O-Ring, 12.4 mm ID, 19.4 mm OD
RS Stock No. 256-0755
Brand RS Pro
- Minimum Operating Temperature: -15°C
- Outside Diameter: 19.4 mm
- Super Section: Gaskets, Seals & Packings
AED 30.67
in stock now
RS PRO Axial Fan, 12V dc, 90 m³/h, 3 W, 240 mA Max 92.5 mm 92.5mm 25 mm
RS Stock No. 541-5081
Brand RS Pro
- Category: Axial Fans
- Depth: 25mm
- Width: 92.5mm
AED 103.81
in stock now
RS PRO Axial Fan, 12V dc, 90 m³/h, 3 W, 240 mA Max 92.5 mm 92.5mm 25 mm
RS Stock No. 619-7188
Brand RS Pro
- Bearing Type: Ball
- Noise Level: 35dB
- Section: HVAC, Fans & Thermal Management
AED 77.02
in stock now
Nidec Components F Series Axial Fan, 12V dc, 0.36 m³/min, 720 mW, 60 mA Max 62 mm 14.5mm 62 mm
RS Stock No. 249-8092
Brand Nidec Components
- External Depth: 62mm
- Section: HVAC, Fans & Thermal Management
- Super Section: Air Conditioning & Fans
AED 2.578.43
in stock now
RS PRO Axial Fan, 12V dc, 49.3 m³/h, 1.6 W, 100 mA Max 92.5 mm 92.5mm 25 mm
RS Stock No. 541-5069
Brand RS Pro
- Bearing Type: Ball
- Noise Level: 28dB
- Termination Type: Lead Wire
AED 92.30
in stock now
RS PRO Axial Fan, 12V dc, 88.3 m³/h, 2.9 W, 250 mA Max 92.5 mm 92.5mm 25 mm
RS Stock No. 668-8842
Brand RS Pro
- AC or DC Operation: DC
- Maximum Current: 250mA
- Width: 92.5mm
AED 57.52
in stock now
RS PRO Axial Fan, 12V dc, 229.4 m³/h, 16 W, 1.3 A Max 92.5 mm 92.5mm 38 mm
RS Stock No. 703-3451
Brand RS Pro
- AC or DC Operation: DC
- Bearing Type: Ball
- Height: 92.5mm
AED 172.74
in stock now
RS PRO Axial Fan, 12V dc, 76.5 m³/h, 1.92 W, 160 mA Max, IP55 80.5 mm 80.5mm 32 mm
RS Stock No. 144-4125
Brand RS Pro
- Bearing Type: Ball
- Direction of Curve: Forward
- Noise Level: 37dB
AED 107.35
in stock now
Nidec Components F Series Axial Fan, 12V dc, 0.36 m³/min, 720 mW, 60 mA Max 62 mm 14.5mm 62 mm
RS Stock No. 249-8093
Brand Nidec Components
- Category: Axial Fans
- Power Consumption: 720mW
- Supply Voltage: 12V dc
AED 51.40
in stock now
RS PRO Axial Fan, 12V dc, 74.8 m³/h, 2 W, 150 mA Max 92.5 mm 92.5mm 25 mm
RS Stock No. 541-5075
Brand RS Pro
- Air Flow: 74.8m³/h
- Depth: 25mm
- Super Section: Air Conditioning & Fans
AED 84.99
in stock now
ebm-papst 6300 TD - S-Force Series Axial Fan, 12V dc, 600 m³/h, 40 W, 210 mA Max, IP54 171.5 mm 171.5mm 51 mm
RS Stock No. 055-7733
Brand ebm-papst
- Category Link: https://ae.rsdelivers.com/browse/electrical-automation-cables/hvac-fans-thermal-management/air-conditioning-fans/axial-fans
- Depth: 51mm
- IP Rating: IP54
AED 913.97
in stock now
ARX CeraDyna Series Axial Fan, 12V dc, 17 m³/h, 1.44 W, 120 mA Max, IP20 50 mm 50mm 10.5 mm
RS Stock No. 787-8939
Brand ARX
- Depth: 10.5mm
- Maximum Current: 120mA
- Width: 50mm
AED 65.05
in stock now
ebm-papst RL 65 Series Centrifugal Centrifugal Fan, 12V dc, 56 m³/h, DC Operation 97 mm x 33mm x 93.5 mm
RS Stock No. 285-8736
Brand ebm-papst
- Category: Centrifugal Fans
- Commutation Type: Electronic
- Super Section: Air Conditioning & Fans
AED 411.48
in stock now
RS PRO Axial Fan, 12V dc, 178.4 m³/h, 6 W, 500 mA Max 120 mm 120mm 38.5 mm
RS Stock No. 541-8361
Brand RS Pro
- Fan Speed: 2800rpm
- Maximum Current: 500mA
- Noise Level: 43dB
AED 205.83
in stock now
ebm-papst QG030 Series Tangential Centrifugal Fan, 12V dc, 75 m³/h, DC Operation 47.5 mm x 201mm x 50 mm
RS Stock No. 175-7066
Brand ebm-papst
- Bearing Type: Ball
- Super Section: Air Conditioning & Fans
- Supply Voltage: 12 V dc
AED 654.94
in stock now
ebm-papst QG030 Series Tangential Centrifugal Fan, 12V dc, 139.4 m³/h, DC Operation 47.5 mm x 363mm x 50 mm
RS Stock No. 243-6423
Brand ebm-papst
- Air Flow: 139.4m³/h
- Fan Speed: 3900rpm
- Series: QG 030
AED 689.27
in stock now
ebm-papst QG030 Series Tangential Centrifugal Fan, 12V dc, 155 m³/h, DC Operation 47.5 mm x 50mm x 415.4 mm
RS Stock No. 285-8685
Brand ebm-papst
- Height: 47.5mm
- Outlet Diameter: 35.1mm
- Product Type: Centrifugal Fan
AED 723.70
in stock now
RS PRO Axial Fan, 12V dc, 124 m³/h, 3 W, 240 mA Max 120 mm 120mm 38.5 mm
RS Stock No. 541-5126
Brand RS Pro
- Category: Axial Fans
- Category Link: https://ae.rsdelivers.com/browse/electrical-automation-cables/hvac-fans-thermal-management/air-conditioning-fans/axial-fans
- Direction of Curve: Forward
AED 142.57
in stock now
RS PRO Axial Fan, 12V dc, 161.4 m³/h, 4 W, 350 mA Max 120 mm 120mm 38.5 mm
RS Stock No. 541-5132
Brand RS Pro
- Direction of Curve: Forward
- Height: 120mm
- Product Type: Axial Fan
AED 180.55
in stock now
Sunon SF Series Axial Fan, 115V ac, 63 m³/h, 12 W, 110 mA Max 92 mm, 92mm, 25 mm
RS Stock No. 544-0295
Brand Sunon
- Air Flow: 63m³/h
- Depth: 25mm
- Maximum Current: 110mA
AED 177.85
in stock now
RS PRO Axial Fan, 12V dc, 178.4 m³/h, 6 W, 500 mA Max 120 mm 120mm 38.5 mm
RS Stock No. 619-6551
Brand RS Pro
- Direction of Curve: Forward
- External Depth: 38mm
- Fan Frame Type: Square
AED 194.42
in stock now