XP Power, ASB160PS12 AC/DC Converter 12V, 160 W 90V
RS Stock No. 051-6803
Brand XP Power
- Maximum Operating Temperature: 90°C
- Minimum Operating Temperature: -40°C
- SMPS Output Current: 13.3A
AED 43.287.67
in stock now
XP Power, ASB160PS12 AC/DC Converter 12V, 160 W 90V
RS Stock No. 051-6804
Brand XP Power
- Maximum Input Voltage: 90V
- Maximum Output Voltage: 12V
- Minimum Input Voltage: 90V
AED 1.174.39
in stock now
TRACOPOWER TEP 160 DC/DC Converter, 12V/ 13 A, 36V Input, 16.5V Input 160 W, Through Hole, 75 °C Max Temp -40 °C Min
RS Stock No. 198-4647
Brand TRACOPOWER
- Minimum Input Voltage: 16.5V
- Ripple and Noise: 100mV Pk-Pk
- Section: Power Supplies & Transformers
AED 1.176.25
in stock now
TRACOPOWER DC/DC Converter, 12V/ 12 A, 36V Input, 9V Input 160 W, Through Hole, 75 °C Max Temp -40 °C Min Temp Half
RS Stock No. 754-1397
Brand TRACOPOWER
- Isolation Voltage: 2.25kV
- Maximum Operating Temperature: 75°C
- Minimum Operating Temperature: -40°C
AED 1.232.76
in stock now
TRACOPOWER DC/DC Converter, 12V/ 13 A, 75V Input, 18V Input 160 W, Through Hole, 75 °C Max Temp -40 °C Min Temp Half
RS Stock No. 754-1416
Brand TRACOPOWER
- Maximum Output Power: 160W
- Output Voltage 1: 12V
- Section: Power Supplies & Transformers
AED 1.232.76
in stock now
Siemens 5SV8702 Series Current Transformer 160 W 12V 60mm Bore
RS Stock No. 231-8405
Brand Siemens
- Depth: 116.4mm
- Mount Type: DIN Rail
- Weight: 0.6kg
AED 5.686.93
in stock now
Siemens 5SV8702 Series Current Transformer 160 W 12V 60mm Bore
RS Stock No. 231-8406
Brand Siemens
- Bore Size: 60mm
- Category: Current Transformers
- Power Rating: 160W
AED 6.494.00
in stock now
XP Power Power Mini DIN Type Desktop Adapter AC/DC Adapter IEC 320 C14 160 W 12V Output, 5 A
RS Stock No. 051-6769
Brand XP Power
- Input Connector Type: IEC 320-C14
- Maximum Operating Temperature: 65°C
- Output Connector Type: Power Mini DIN Type
AED 9.954.32
in stock now
XP Power Power Mini DIN Type Desktop Adapter AC/DC Adapter IEC 320 C14 160 W 12V Output, 5 A
RS Stock No. 051-6770
Brand XP Power
- Category: AC/DC Adapters
- Input Connector Type: IEC 320-C14
- Product Type: AC/DC Adapter
AED 344.02
in stock now