RS PRO Axial Fan, 230V ac, 356.8 m³/h, 42 W, 120 mA Max, IP55 150 mm, 172mm, 51 mm
RS Stock No. 175-9787
Brand RS Pro
- Fan Speed: 3100rpm
- IP Rating: IP55
- Supply Voltage: 230 V ac
AED 622.70
in stock now
RS PRO Axial Fan, 230V ac, 383.9 m³/h, 29 W, 120 mA Max, IP55 150 mm, 172mm, 51 mm
RS Stock No. 175-9791
Brand RS Pro
- AC or DC Operation: AC
- Category: Axial Fans
- Power Consumption: 29W
AED 724.10
in stock now
RS PRO Axial Fan, 230V ac, 365.3 m³/h, 42 W, 120 mA Max, IP55 150 mm, 172mm, 51 mm
RS Stock No. 175-9798
Brand RS Pro
- Category Link: https://ae.rsdelivers.com/browse/electrical-automation-cables/hvac-fans-thermal-management/air-conditioning-fans/axial-fans
- Fan Frame Type: Round
- Terminal Type: Wire
AED 574.05
in stock now
RS PRO Axial Fan, 230V ac, 497.8 m³/h, 38 W, 170 mA Max, IP55 150 mm, 172mm, 55 mm
RS Stock No. 175-9788
Brand RS Pro
- AC or DC Operation: AC
- Dimensions: 150 x 172 x 55mm
- Power Consumption: 38W
AED 1.098.17
in stock now
RS PRO Axial Fan, 230V ac, 383.9 m³/h, 29 W, 120 mA Max, IP55 150 mm, 172mm, 51 mm
RS Stock No. 175-9789
Brand RS Pro
- Height: 150mm
- Maximum Current: 120mA
- Supply Voltage: 230 V ac
AED 534.22
in stock now
RS PRO Axial Fan, 230V ac, 356.8 m³/h, 42 W, 120 mA Max, IP55 150 mm, 172mm, 51 mm
RS Stock No. 175-9790
Brand RS Pro
- AC or DC Operation: AC
- Air Flow: 356.8m³/h
- Fan Speed: 3100rpm
AED 605.45
in stock now
RS PRO Axial Fan, 230V ac, 387.4 m³/h, 28 W, 120 mA Max, IP55 150 mm, 172mm, 38.5 mm
RS Stock No. 144-4139
Brand RS Pro
- Fan Speed: 3400rpm
- Noise Level: 58dB
- Termination Type: Terminal
AED 553.04
in stock now
RS PRO Axial Fan, 230V ac, 387.4 m³/h, 28 W, 120 mA Max, IP55 150 mm, 172mm, 38.5 mm
RS Stock No. 175-9786
Brand RS Pro
- Air Flow: 387.4m³/h
- Category: Axial Fans
- Height: 150mm
AED 533.05
in stock now
RS PRO Axial Fan, 230V ac, 399.3 m³/h, 35 W, 150 mA Max, IP44 172 mm, 150mm, 51 mm
RS Stock No. 619-6876
Brand RS Pro
- AC or DC Operation: AC
- Bearing Type: Ball
- Depth: 51mm
AED 573.94
in stock now
RS PRO Axial Fan, 230V ac, 399.3 m³/h, 29 W, 150 mA Max, IP44 172 mm, 150mm, 51 mm
RS Stock No. 619-6898
Brand RS Pro
- Depth: 51mm
- Power Consumption: 35W
- Supply Voltage: 230 V ac
AED 556.47
in stock now
RS PRO Axial Fan, 230V ac, 509.7 m³/h, 50 W, 220 mA Max, IP44 172 mm, 150mm, 51 mm
RS Stock No. 619-6882
Brand RS Pro
- Depth: 51mm
- Dimensions: 172 x 150mm
- Noise Level: 61dB
AED 550.18
in stock now
RS PRO Axial Fan, 12V dc, 390.8 m³/h, 5 W, 1.9 A Max 172 mm 150mm 51 mm
RS Stock No. 624-6577
Brand RS Pro
- Air Flow: 390.8m³/h
- Maximum Current: 1.9A
- Supply Voltage: 12 V dc
AED 804.54
in stock now
RS PRO Axial Fan, 115V ac, 399.3 m³/h, 35 W, 300 mA Max, IP44 172 mm, 150mm, 51 mm
RS Stock No. 619-6832
Brand RS Pro
- AC or DC Operation: AC
- Air Flow: 399.3m³/h
- Direction of Curve: Forward
AED 601.58
in stock now
RS PRO Axial Fan, 230V ac, 356.8 m³/h, 42 W, IP55 172 mm, 150mm, 55 mm
RS Stock No. 175-9800
Brand RS Pro
- Bearing Type: Ball bearing
- Category: Axial Fans
- Direction of Curve: Backward
AED 643.32
in stock now
RS PRO Axial Fan, 230V ac, 220 cfm, 15 W, 0.14 A Max, IP68 172 mm, 150mm, 51 mm
RS Stock No. 230-3029
Brand RS Pro
- Air Flow: 220cfm
- Category: Axial Fans
- Fan Speed: 3000rpm
AED 774.82
in stock now
RS PRO Axial Fan, 230V ac, 220 cfm, 15 W, 0.14 A Max, IP68 172 mm, 150mm, 51 mm
RS Stock No. 230-3030
Brand RS Pro
- Air Flow: 220cfm
- Maximum Current: 0.14A
- Supply Voltage: 230 V ac
AED 778.81
in stock now
RS PRO Axial Fan, 24V dc, 235 cfm, 15 W, 0.97 A Max, IP68 172 mm 150mm 51 mm
RS Stock No. 230-3038
Brand RS Pro
- Fan Speed: 3300rpm
- IP Rating: IP68
- Width: 150mm
AED 847.57
in stock now
RS PRO Axial Fan, 12V dc, 390.8 m³/h, 23 W, 1.9 A Max 172 mm 150mm 51 mm
RS Stock No. 619-6696
Brand RS Pro
- AC or DC Operation: DC
- Depth: 51mm
- Supply Voltage: 12 V dc
AED 804.76
in stock now
RS PRO Axial Fan, 24V dc, 399.3 m³/h, 23.28 W, 970 mA Max 172 mm 150mm 51 mm
RS Stock No. 619-6719
Brand RS Pro
- Direction of Curve: Forward
- Termination Type: Lead Wire
- Width: 150mm
AED 761.85
in stock now
RS PRO Axial Fan, 24V dc, 399.3 m³/h, 23.3 W, 970 mA Max 172 mm 150mm 51 mm
RS Stock No. 619-6725
Brand RS Pro
- Air Flow: 399.3m³/h
- Maximum Current: 970mA
- Supply Voltage: 24 V dc
AED 1.054.80
in stock now
RS PRO Axial Fan, 230V ac, 365.3 m³/h, 42 W, 120 mA Max, IP55 172 mm, 150mm, 51 mm
RS Stock No. 175-9799
Brand RS Pro
- AC or DC Operation: AC
- Category: Axial Fans
- Direction of Curve: Backward
AED 675.84
in stock now
RS PRO Thermal Interface Sheet, 0.5 mm Thick, 13 W/mK, 150 mm, 150mm, Graphite
RS Stock No. 794-3982
Brand RS Pro
- Minimum Operating Temperature: -50°C
- Section: HVAC, Fans & Thermal Management
- Thickness: 0.5mm
AED 62.75
in stock now
RS PRO Self-Adhesive Thermal Interface Sheet, 0.5 mm Thick, 10 W/mK, 150 mm, 150mm, Graphite
RS Stock No. 794-3985
Brand RS Pro
- Length: 150mm
- Maximum Operating Temperature: 150°C
- Minimum Operating Temperature: -50°C
AED 70.95
in stock now
RS PRO Self-Adhesive Thermal Interface Sheet, 0.8 mm Thick, 8 W/mK, 150 mm, 150mm, Graphite
RS Stock No. 794-3995
Brand RS Pro
- Material: Graphite
- Operating Temperature Range: -50 → +150 °C
- Section: HVAC, Fans & Thermal Management
AED 45.00
in stock now
...