SKF Precision Locknut Locknut For Use With Roller Bearings, KMTA 10
RS Stock No. 046-2606
Brand SKF
- Category: Bearing Accessories
- Sub Type: Precision Locknut
- Super Section: Rotary Bearings & Housing Units
AED 699.49
in stock now
RS PRO, Bright Zinc Steel Locknut, DIN 934
RS Stock No. 193-3401
Brand RS Pro
- Category: Hex Nuts
- Product Type: Locknut
- Sub Type: Full
AED 104.71
in stock now
RS PRO, Bright Zinc Steel Locknut, DIN 982
RS Stock No. 027-6780
Brand RS Pro
- Finish: Bright Zinc
- Product Type: Locknut
- Width: 24mm
AED 213.75
in stock now
RS PRO, Plain Stainless Steel Locknut, DIN 934
RS Stock No. 193-3480
Brand RS Pro
- Material: Stainless Steel
- Product Type: Locknut
- Size: M30
AED 349.63
in stock now
RS PRO, Plain Stainless Steel Locknut, DIN 985
RS Stock No. 027-5692
Brand RS Pro
- Category Link: https://ae.rsdelivers.com/browse/mechanical-fluid-power-tools/fasteners-fixings/nuts-washers/hex-nuts
- Finish: Plain
- Overall Height: 16mm
AED 240.99
in stock now
RS PRO, Bright Zinc Steel Locknut, DIN 985, M16
RS Stock No. 122-4376
Brand RS Pro
- Material: Steel
- Overall Height: 10.50mm
- Product Type: Locknut
AED 210.60
in stock now
RS PRO, Plain Stainless Steel Locknut, DIN 985
RS Stock No. 797-6377
Brand RS Pro
- Product Type: Locknut
- Size: M16
- Width: 24 mm
AED 341.71
in stock now
SIB WADI-TEC Series Grey Polyamide 6 Cable Gland, M40 Thread, 24 mm min., 34 mm max., IP68
RS Stock No. 053-0829
Brand SIB
- Locknut Included: Yes
- Material: PA 6
- Maximum Cable Diameter: 34mm
AED 34.60
in stock now
SIB WADI-TEC Series Grey Polyamide 6 Cable Gland, PG36 Thread, 24 mm min., 34 mm max., IP68
RS Stock No. 053-0857
Brand SIB
- Operating Temperature Range: -30 → +120 °C
- Series: WADI-TEC
- Standards Met: RoHS Compliant
AED 37.52
in stock now
SIB -TEC Series Grey Polyamide 6 Cable Gland, M50 Thread, 24 mm min., 38.5 mm max., IP68
RS Stock No. 056-4850
Brand SIB
- Minimum Cable Diameter: 24mm
- Super Section: Cable Glands & Fittings
- Thread Size: M50
AED 72.92
in stock now
SIB -TEC Series Grey Polyamide 6 Cable Gland, PG42 Thread, 24 mm min., 38.5 mm max., IP68
RS Stock No. 056-4939
Brand SIB
- IP Rating: IP68
- Minimum Cable Diameter: 24mm
- Standards Met: RoHS Compliant, UL 94 V-2
AED 103.64
in stock now
SIB WADI-TEC Series Grey Polyamide 6 Cable Gland, PG29 Thread, 15 mm min., 24.5 mm max., IP68
RS Stock No. 053-0891
Brand SIB
- Standards/Approvals: RoHS Compliant
- Super Section: Cable Glands & Fittings
- Thread Size: PG29
AED 49.15
in stock now
SIB WADI-TEC Series Grey Polyamide 6 Cable Gland, M32 Thread, 15 mm min., 24.5 mm max., IP68
RS Stock No. 053-0908
Brand SIB
- Category: Cable Glands
- Locknut Included: Yes
- Maximum Cable Diameter: 24.5mm
AED 50.78
in stock now
Capri NEWCAP MS Series Nickel Nickel Plated Brass Cable Gland, M32 Thread, 16 mm min., 24.5 mm max., IP68, IP66
RS Stock No. 271-2574
Brand Capri
- Category Link: https://ae.rsdelivers.com/browse/electrical-automation-cables/cables-wires/cable-glands-fittings/cable-glands
- Section: Cables & Wires
- Thread Size: M32
AED 218.24
in stock now