RS PRO 15W Plug-In AC/DC Adapter 5V dc Output, 2.4A Output
RS Stock No. 206-4929
Brand RS Pro
- Input Voltage: 90 → 264V ac
- MTBF: 30,000h
- Output Current: 2.4 A, 3A
AED 225.60
in stock now
Winslow, W3100 2.54 mm Pitch Vertical 32 Way, Through Hole Stamped Pin Open Frame DIL Socket, 10A
RS Stock No. 080-1774
Brand Winslow
- Section: Connectors
- Super Section: IC Sockets & Adapters
- Width: 4.5mm
AED 98.31
in stock now
Winslow 2.54 mm Pitch Vertical 32 Way, Through Hole Turned Pin Open Frame DIL Socket, 3A
RS Stock No. 226-3922
Brand Winslow
- Contact Material: Beryllium Copper
- Housing Material: PBT
- Number Of Contacts: 32
AED 179.31
in stock now
ASSMANN WSW 2.54 mm Pitch Vertical 32 Way, Through Hole Stamped Pin Open Frame DIL Socket, 1A
RS Stock No. 674-2463
Brand ASSMANN WSW
- Depth: 5.1mm
- Housing Material: PBT
- Pin Type: Stamped
AED 24.16
in stock now
ASSMANN WSW 2.54 mm Pitch Vertical 32 Way, Through Hole Turned Pin Open Frame DIL Socket, 3A
RS Stock No. 674-2501
Brand ASSMANN WSW
- Mounting Type: Through Hole
- Orientation: Vertical
- Super Section Link: https://ae.rsdelivers.com/category/electronic-components-power-connectors/connectors/ic-sockets-adapters
AED 102.24
in stock now
Preci-Dip, 110 2.54 mm Pitch Vertical 32 Way, Surface Mount Turned Pin Open Frame DIL Socket, 1A
RS Stock No. 701-9455
Brand Preci-Dip
- Number Of Contacts: 32
- Super Section: IC Sockets & Adapters
- Termination Method: Solder
AED 127.24
in stock now
Preci-Dip, 110 2.54 mm Pitch Vertical 32 Way, Surface Mount Turned Pin Open Frame DIL Socket, 1A
RS Stock No. 702-0613
Brand Preci-Dip
- Frame Type: Open Frame
- Number Of Contacts: 32
- Termination Method: Solder
AED 115.72
in stock now
Preci-Dip, 110 2.54 mm Pitch Vertical 32 Way, Through Hole Turned Pin Open Frame DIL Socket, 1A
RS Stock No. 702-2773
Brand Preci-Dip
- Current: 1A
- Mount Type: Through Hole
- Number of Contacts: 32
AED 68.81
in stock now
Winslow 2.54 mm Pitch Vertical 32 Way, Through Hole Turned Pin Open Frame DIL Socket, 5A
RS Stock No. 080-1803
Brand Winslow
- Contact Plating: Gold, Tin
- Current Rating: 5A
- Pin Type: Turned
AED 44.66
in stock now
Winslow 2.54 mm Pitch Vertical 32 Way, Through Hole Turned Pin Open Frame DIL Socket, 5A
RS Stock No. 197-4081
Brand Winslow
- Housing Material: PBT
- Orientation: Vertical
- Section: Connectors
AED 95.72
in stock now
HARWIN, D2 2.54 mm Pitch Vertical 32 Way, Through Hole Standard Pin Open Frame DIL Socket, 1A
RS Stock No. 909-4221
Brand HARWIN
- Category Link: https://ae.rsdelivers.com/browse/electronic-components-power-connectors/connectors/ic-sockets-adapters/dil-sockets
- Maximum Operating Temperature: +125°C
- Number Of Contacts: 32
AED 47.52
in stock now
Winslow, W30600 2.54 mm Pitch Vertical 32 Way, Through Hole Turned Pin Open Frame DIL Socket, 5A
RS Stock No. 187-2070
Brand Winslow
- Current Rating: 5A
- Maximum Operating Temperature: +150°C
- Super Section Link: https://ae.rsdelivers.com/category/electronic-components-power-connectors/connectors/ic-sockets-adapters
AED 238.63
in stock now
E-TEC, POS/POO/PCL 2.54 mm Pitch Vertical 32 Way, Through Hole Turned Pin Open Frame DIL Socket, 3A
RS Stock No. 549-4797
Brand E-TEC
- Category: DIL Sockets
- Contact Material: Beryllium Copper
- Depth: 2.8mm
AED 265.60
in stock now
Preci-Dip, 110 2.54 mm Pitch Vertical 32 Way, Through Hole Turned Pin Open Frame DIL Socket, 1A
RS Stock No. 702-2757
Brand Preci-Dip
- Contact Material: Beryllium Copper, Brass
- Super Section: IC Sockets & Adapters
- Termination Method: Solder
AED 65.44
in stock now
Ansmann Power Brick AC/DC Adapter 5V dc Output, 1.8A Output
RS Stock No. 702-3261
Brand Ansmann
- Output Voltage: 5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc, 13.5 V dc, 15V dc
- Regulated/Unregulated: Regulated
- Section: Power Supplies & Transformers
AED 197.68
in stock now
Ansmann Power Brick AC/DC Adapter 12V dc Output, 1A Output
RS Stock No. 702-3265
Brand Ansmann
- Maximum Temperature: +25°C
- Minimum Temperature: 0°C
- Output Current: 1 A, 1.2 A, 1.35 A, 1.4 A, 1.5 A, 1.8 A, 2.25A
AED 197.68
in stock now
Mascot Power Brick AC/DC Adapter 6V dc Output, 1.5A Output
RS Stock No. 452-8489
Brand Mascot
- Load Regulation: ±1%
- Maximum Temperature: +40°C
- Number of Outputs: 1
AED 239.59
in stock now
Mascot Power Brick AC/DC Adapter 9V dc Output, 1.5A Output
RS Stock No. 452-8502
Brand Mascot
- Input Connector: IEC 320
- Load Regulation: ±1%
- Number of Outputs: 1
AED 238.52
in stock now
Mascot Power Brick AC/DC Adapter 12V dc Output, 1.2A Output
RS Stock No. 452-8518
Brand Mascot
- Minimum Temperature: -20°C
- Output Voltage: 12V dc
- Section: Power Supplies & Transformers
AED 238.52
in stock now
Mascot Power Brick AC/DC Adapter 24V dc Output, 650mA Output
RS Stock No. 452-8524
Brand Mascot
- Cable Length: 1800mm
- Depth: 32mm
- Medical Approved: Yes
AED 238.52
in stock now
XP Power 120W Power Brick AC/DC Adapter 19V dc Output, 6.32A Output
RS Stock No. 122-9835
Brand XP Power
- Input Connector: C14
- Load Regulation: ±5%
- Standards Met: China Compulsory Certification Qualified, EN 55022, EN 60950-1, EN 61000-3-2 Class A, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, European CoC Tier 2, IEC 60950-1, IEC 68-2-27, IEC 68-2-6, MIL-HDBK-217F, UL 60950-1
AED 383.90
in stock now
RS PRO 2.54 mm Pitch 20 Way,Through Hole Mount DIL Header, Tin over Nickel, 1A
RS Stock No. 040-2670
Brand RS Pro
- Contact Plating: Tin over Nickel
- Current: 1A
- Shrouded/Unshrouded: Unshrouded
AED 66.29
in stock now
Microchip MPLAB PICkit Basic
RS Stock No. 042-7690
Brand Microchip
- Category Link: https://ae.rsdelivers.com/browse/electronic-components-power-connectors/semiconductors/chip-programmers-debuggers/debuggers-in-circuit-emulators
- Core Architecture: ARM Cortex M7
- Standards/Approvals: RoHS, CE
AED 185.99
in stock now