RS PRO High Speed, 3m Male HDMI to Male Mini HDMI 4K
RS Stock No. 186-3029
Brand RS Pro
- Category: HDMI Cables
- Length: 3m
- Sheath Colour: Black
AED 80.44
in stock now
RS PRO, 3m Male Mini HDMI to Male Mini HDMI 4K
RS Stock No. 182-8579
Brand RS Pro
- Connector 1 Gender: Male
- Length: 3m
- Outer Sheath Material: PVC
AED 113.81
in stock now
RS PRO Black Polyethylene 18.3 m Hazard Tape 1.05 mm Thickness
RS Stock No. 762-1500
Brand RS Pro
- Section: Adhesives, Sealants & Tapes
- Super Section: Tapes
- Tape Type: Hazard Tape
AED 860.04
in stock now
3M, 102 50 Way Straight Through Hole SCSI Connector 2.54 mm Pitch, Solder
RS Stock No. 515-7561
Brand 3M
- Body Orientation: Straight
- Gender: Female
- Mounting Type: Through Hole
AED 44.77
in stock now
3M, 102 26 Way Female Straight Through Hole SCSI Connector 2.54 mm Pitch, Solder
RS Stock No. 515-7533
Brand 3M
- Body Orientation: Straight
- Category: SCSI Connectors
- Minimum Operating Temperature: -20°C
AED 44.60
in stock now
3M, 102 50 Way Female Right Angle Through Hole SCSI Connector 2.54 mm Pitch, Solder
RS Stock No. 499-9803
Brand 3M
- Contact Plating: Gold over Nickel
- Pitch: 2.54mm
- Voltage Rating: 150 V ac, 200 V dc
AED 46.79
in stock now
3M, 102 50 Way Straight Through Hole PCB Socket 1.27 mm Pitch, Quick Latch, Solder
RS Stock No. 749-4859
Brand 3M
- Body Orientation: Straight
- Latch Type: Quick Latch
- Termination Method: Solder
AED 48.98
in stock now
3M 102 Series Straight Through Hole PCB Socket, 14-Contact, 2 Row, 1.27 mm Pitch Solder
RS Stock No. 749-4843
Brand 3M
- Number Of Contacts: 14
- Number Of Rows: 2
- Termination Method: Solder
AED 40.50
in stock now
3M 102 Series Right Angle Surface PCB Socket, 20-Contact, 2 Row, 12.7 mm Pitch Solder
RS Stock No. 749-4922
Brand 3M
- Mounting Type: Surface Mount
- Number Of Contacts: 20
- Termination Method: Solder
AED 76.74
in stock now
3M, 102 68 Way Straight Through Hole D-Sub PCB Connector 1.27 mm Pitch, Quick Latch, Solder
RS Stock No. 770-9186
Brand 3M
- Body Orientation: Straight
- Latch Type: Quick Latch
- Mounting Type: Through Hole
AED 62.92
in stock now
3M 600 Safety-Walk 600 Black 18.3 m Anti-Slip Hazard Tape, 102 mm x 1.17 mm Thickness
RS Stock No. 196-4654
Brand 3M
- Section: Adhesives, Sealants & Tapes
- Super Section: Tapes
- Thickness: 1.17mm
AED 1.129.40
in stock now
3M MDR 102 14 Way Straight 1.27 mm Pitch Through Hole D-Sub Connector, with M2.5 Screw Female
RS Stock No. 749-4847
Brand 3M
- Contact Plating: Gold over Nickel
- Current Rating: 1.0A
- Housing Material: Glass Fibre Reinforced PET
AED 50.00
in stock now
3M MDR 102 26 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with M2.5 Screw Female
RS Stock No. 749-4907
Brand 3M
- Contact Plating: Gold over Nickel
- Mount Type: Through Hole
- Mounting Hardware: M2.5 Screw
AED 60.61
in stock now
3M MDR 102 40 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with M2.5 Screw Female
RS Stock No. 770-9145
Brand 3M
- Connector Type D: Standard
- Contact Plating: Gold over Nickel
- Mounting Hardware: M2.5 Screw
AED 45.28
in stock now
3M MDR 102 80 Way Straight 1.27 mm Pitch Through Hole D-Sub Connector, with M2.5 Screw Female
RS Stock No. 749-4853
Brand 3M
- Body Orientation: Straight
- Depth: 9.1mm
- Pitch: 1.27mm
AED 71.62
in stock now
3M MDR 102 26 Way Straight 1.27 mm Pitch Through Hole D-Sub Connector, with M2.5 Screw Female
RS Stock No. 749-4856
Brand 3M
- Category: D Sub Connectors
- Number Of Contacts: 26
- Pitch: 1.27mm
AED 55.89
in stock now
3M MDR 102 36 Way Straight 1.27 mm Pitch Through Hole D-Sub Connector, with M2.5 Screw Female
RS Stock No. 770-9161
Brand 3M
- Category: D Sub Connectors
- Maximum Operating Temperature: +85°C
- Mounting Type: Through Hole
AED 46.51
in stock now
3M MDR 102 14 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with M2.5 Screw Female
RS Stock No. 749-4871
Brand 3M
- Category: D Sub Connectors
- Depth: 9.4mm
- Dimensions: 29.5 x 16.7 x 9.4mm
AED 34.83
in stock now
3M MDR 102 20 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with M2.5 Screw Female
RS Stock No. 749-4875
Brand 3M
- Body Orientation: Right Angle
- Depth: 9.4mm
- Pitch: 1.27mm
AED 32.69
in stock now
3M MDR 102 26 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with M2.5 Screw Female
RS Stock No. 749-4884
Brand 3M
- Category: D Sub Connectors
- D Connector Type: High Density D-Sub
- Number Of Contacts: 26
AED 38.26
in stock now
3M MDR 102 26 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with M2.5 Screw Female
RS Stock No. 749-4900
Brand 3M
- Contact Material: Copper Alloy
- Current Rating: 1.0A
- Dimensions: 37.2 x 13.9 x 9.4mm
AED 65.22
in stock now
3M MDR 102 26 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with M2.5 Screw Female
RS Stock No. 770-9063
Brand 3M
- Dimensions: 37.2 x 16.5 x 9.7mm
- Maximum Operating Temperature: +85°C
- Pitch: 1.27mm
AED 104.82
in stock now
3M MDR 102 50 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with M2.5 Screw Female
RS Stock No. 770-9072
Brand 3M
- Category: D Sub Connectors
- Contact Plating: Gold over Nickel
- Width: 16.5mm
AED 127.52
in stock now
3M MDR 102 20 Way Right Angle 2.54 mm Pitch Through Hole D-Sub Connector Female
RS Stock No. 499-9768
Brand 3M
- Body Orientation: Right Angle
- Mounting Type: Through Hole
- Voltage Rating: 150.0 V, 200.0 V
AED 23.99
in stock now