3M 5100 Series Right Angle Through Hole PCB Socket, 20-Contact, 2 Row, 2.54 mm Pitch Solder
RS Stock No. 614-8928
Brand 3M
- Category: PCB Sockets
- Mounting Type: Through Hole
- Pitch: 2.54mm
AED 58.48
in stock now
3M 5100 Series Right Angle Through Hole PCB Socket, 50-Contact, 2 Row, 2.54 mm Pitch Solder
RS Stock No. 614-8962
Brand 3M
- Body Orientation: Right Angle
- Pitch: 2.54mm
- Series: 5100
AED 92.74
in stock now
3M 5100 Series Right Angle Through Hole PCB Socket, 34-Contact, 2 Row, 2.54 mm Pitch Solder
RS Stock No. 614-8940
Brand 3M
- Category: PCB Sockets
- Current Rating: 12A
- Series: 5100
AED 80.84
in stock now
3M 5100 Series Right Angle Through Hole PCB Socket, 10-Contact, 2 Row, 2.54 mm Pitch Solder
RS Stock No. 749-4932
Brand 3M
- Mounting Type: Through Hole
- Pitch: 2.54mm
- Series: 5100
AED 53.93
in stock now
Sunon PMD Series Axial Fan, 24 V dc, DC Operation, 83.3m³/h, 4.8W, 200mA Max, 70 x 70 x 25mm
RS Stock No. 012-6537
Brand Sunon
- Category: Axial Fans
- Depth: 25mm
- Height: 70mm
AED 85.78
in stock now
Sunon PMD Series Axial Fan, 24 V dc, DC Operation, 83.3m³/h, 4.6W, 190mA Max, 70 x 70 x 25mm
RS Stock No. 012-6543
Brand Sunon
- Dimensions: 70 x 70 x 25mm
- Maximum Current: 190mA
- Noise Level: 45dB
AED 174.70
in stock now
Sunon PMD Series Axial Fan, 12 V dc, DC Operation, 83.3m³/h, 4.4W, 370mA Max, 70 x 70 x 25mm
RS Stock No. 012-6600
Brand Sunon
- Bearing Type: Ball
- Dimensions: 70 x 70 x 25mm
- Power Consumption: 4.4W
AED 108.42
in stock now