3M 810 Clear Scotch No. 810 Magic Tape Office Tape 12.7 mm x 32.9 m
RS Stock No. 186-0544
Brand 3M
- Category: Clear Tapes
- Length: 32.9m
- Width: 12.7mm
AED 14.38
in stock now
3M ™ 810 Clear Scotch Magic Tape 810 Tape 19 mm x 66 m
RS Stock No. 124-1654
Brand 3M
- Category: Clear Tapes
- Model Number: 3M™ 810
- Width: 19mm
AED 45.28
in stock now
3M 810 Clear Magic Tape Office Tape 19 mm x 33 m
RS Stock No. 498-1060
Brand 3M
- Category: Clear Tapes
- Model Number: 810
- Trade Name: Magic Tape
AED 22.81
in stock now
Power Adhesives Tec810 Corded Glue Gun, 12 mm 250 W, Type G - British 3-Pin
RS Stock No. 029-3287
Brand Power Adhesives
- Heavy Duty: Yes
- Section: Power Tools, Soldering & Welding
- Voltage: 230 V
AED 1.006.04
in stock now
Schmersal SLC440COM Series Light Curtain Light Curtain, 80 Beam(s), 14 mm Resolution
RS Stock No. 033-6165
Brand Schmersal
- Length: 33mm
- Maximum Scanning Distance: 810mm
- Terminal Type: M12 Connector
AED 18.659.54
in stock now
Rittal Door Micro Switch Operation Key, 1 NO/1 NC IP40
RS Stock No. 230-4923
Brand Rittal
- Actuator Type: Operation Key
- Contact Configuration: 1 NO/1 NC
- Terminal Type: Screw
AED 270.65
in stock now
Banner Female 8 way Straight to Pigtail Cordset, 3 m
RS Stock No. 029-3346
Brand Banner
- Jacket Material: Polyvinyl Chloride
- Number of Contacts A: 8
- Standards/Approvals: REACH, RoHS
AED 345.93
in stock now
Schmersal SLC440COM Series Light Curtain Light Curtain, 40 Beam(s), 30 mm Resolution
RS Stock No. 033-5906
Brand Schmersal
- Height: 851mm
- Maximum Supply Voltage: 24V
- Super Section: Sensors
AED 14.373.83
in stock now
Mobilemark DM2-2100/1575-3C2C-WHT-180 Dome Omni-Directional GPS Antenna with SMA Connector
RS Stock No. 723-9148
Brand Mobilemark
- Antenna Physical Form: Dome
- Section: Passive Components
- Super Section: Antennas
AED 628.54
in stock now
Telemecanique Sensors XUSL4E Series Light Curtain Receiver, 3 Beam(s), 400 mm Resolution
RS Stock No. 127-8318
Brand Telemecanique Sensors
- Category Link: https://ae.rsdelivers.com/browse/electrical-automation-cables/automation-control-gear/sensors/light-curtains
- Length: 31mm
- Width: 29.4 mm
AED 8.651.85
in stock now
Mobilemark MAG-1575-2C-BLK-120 Square GPS Antenna with SMA Connector, GPS
RS Stock No. 723-9157
Brand Mobilemark
- Connector Gender: Male
- Lead Included: Yes
- Product Type: GPS Antenna
AED 233.58
in stock now
TE Connectivity 2447900 Series Light Curtain Receiver, 3 Beam(s), 20 mm Resolution
RS Stock No. 028-3552
Brand TE Connectivity
- Component Type: Receiver
- Maximum Response Time: 3ms
- Protective Height: 810mm
AED 4.489.22
in stock now
Mobilemark CLTM302-9Y9Y-WHT-12 Dome Omni-Directional Antenna with N Jack Connector
RS Stock No. 133-6541
Brand Mobilemark
- Antenna Physical Form: Dome
- Minimum Frequency: 694MHz
- Section: Passive Components
AED 961.10
in stock now