McLennan Servo Supplies P542-M48 Series Permanent Magnet Stepper Motor 5V, 1Nm Torque, 7.5 °, 4 mm Shaft
RS Stock No. 351-4631
Brand McLennan Servo Supplies
- Category: Stepper Motors
- Number of Pole Pairs: 2
- Step Angle: 7.5°
AED 465.19
in stock now
McLennan Servo Supplies P542-M48 Series Permanent Magnet Stepper Motor 5V, 0.54Nm Torque, 7.5 °, 4 mm Shaft
RS Stock No. 351-4619
Brand McLennan Servo Supplies
- Current Rating: 550 mA
- Section: Automation & Control Gear
- Shaft Length: 17.2mm
AED 423.67
in stock now
McLennan Servo Supplies Permanent Magnet Stepper Motor 5V, 3.9mNm Torque, 18 °, 1.5 mm Shaft
RS Stock No. 368-0261
Brand McLennan Servo Supplies
- Depth: 15.11mm
- Section: Automation & Control Gear
- Winding Arrangement: Bipolar
AED 148.30
in stock now
Portescap Low Inertia Type Servo Motor DC Motor, 2.3 W, 7.5V dc, 2.9 mNm, 9700rpm, 1.5 mm Shaft Diameter
RS Stock No. 192-5922
Brand Portescap
- Length: 28mm
- Maximum Output Torque: 2.9mNm
- Shaft Length: 6mm
AED 385.19
in stock now
McLennan Servo Supplies 42M Series Permanent Magnet Stepper Motor 5V, 66mNm Torque, 7.5 °, 3 mm Shaft
RS Stock No. 351-4580
Brand McLennan Servo Supplies
- Resistance Per Phase: 9.1Ω
- Section: Automation & Control Gear
- Shaft Diameter: 3mm
AED 238.69
in stock now
McLennan Servo Supplies P542-M48 Series Permanent Magnet Stepper Motor 5V, 1Nm Torque, 7.5 °, 4 mm Shaft
RS Stock No. 351-4625
Brand McLennan Servo Supplies
- Holding Torque: 1 nm
- Output Speed: 1200rpm
- Winding Arrangement: Unipolar
AED 449.18
in stock now
McLennan Servo Supplies P542-M48 Series Permanent Magnet Stepper Motor 5V, 1Nm Torque, 7.5 °, 4 mm Shaft
RS Stock No. 351-4647
Brand McLennan Servo Supplies
- Product Type: Stepper Motor
- Super Section: Electric Motors
- Voltage: 5 V
AED 489.68
in stock now
McLennan Servo Supplies P542-M48 Series Permanent Magnet Stepper Motor 5V, 0.2Nm Torque, 7.5 °, 4 mm Shaft
RS Stock No. 351-4603
Brand McLennan Servo Supplies
- Number of Pole Pairs: 2
- Product Type: Stepper Motor
- Shaft Length: 17.2mm
AED 311.21
in stock now
McLennan Servo Supplies 26M048B Series Stepper Motor 5V, 10.6mNm Torque, 7.5 °, 26 mm Frame, 2 mm Shaft
RS Stock No. 368-0277
Brand McLennan Servo Supplies
- Current Rating: 250mA
- Holding Torque: 10.6mNm
- Winding Arrangement: Unipolar, Bipolar
AED 198.13
in stock now