Weidmüller Pro AC/DC Power Supply (Subcategory) DIN Rail Power Supply 800V AC/DC Input 28.8V, 5 A Output DC Motor 120 W
RS Stock No. 057-7757
Brand Weidmüller
- IP Rating: IP20
- Minimum Input Voltage: 320V ac
- Output Current: 5A
AED 1.244.50
in stock now
Teledyne LeCroy Digital Bench Power Supply, 1-Output 0 V to 800V, 360 W, 1.44 A Max
RS Stock No. 267-7919
Brand Teledyne LeCroy
- Category Link: https://ae.rsdelivers.com/browse/ppe-safety-test-it/test-measurement/bench-power-supplies-sources/bench-power-supplies
- Output Voltage: 0 → 800V
- Section: Test & Measurement
AED 17.911.96
in stock now
XP Power A DC/DC Converter, 800V dc/ 1.25 mA, 5V dc Input, 5V dc Input, Through Hole, 1 W, 75 °C Max Temp -25 °C Min
RS Stock No. 123-8298
Brand XP Power
- Input Voltage Range: 0 → 5 V dc
- Isolation Voltage: 500V
- Maximum Temperature: +75°C
AED 832.01
in stock now
XP Power AH DC/DC Converter, 800V dc/ 1.87 mA, 5V dc Input, 5V dc Input, Through Hole, 1.5 W, 75 °C Max Temp -25 °C Min
RS Stock No. 123-8345
Brand XP Power
- Maximum Temperature: +75°C
- Output Voltage Adjustment Range: ±10%
- Super Section: Voltage Converters
AED 936.83
in stock now
Weidmüller PROeco Switched Mode DIN Rail Power Supply 800 V dc, 575V ac AC/DC Input 28V dc, 20 A Output DC 480 W
RS Stock No. 923-6523
Brand Weidmüller
- AC or DC Input Voltage: ac, dc
- Input Voltage: 320 → 575 V ac / 450 → 800V dc
- Section: Power Supplies & Transformers
AED 1.681.60
in stock now
Weidmüller PRO Max Switched Mode DIN Rail Power Supply 800 V dc, 575V ac AC/DC Input 28V dc, 10 A Output DC 240 W
RS Stock No. 923-6560
Brand Weidmüller
- Number of Outputs: 1
- Output Voltage Adjustment Range: -1 → +1%
- Standards Met: 61000-4-4, 61000-4-5, 61000-4-6, CE Certified, cULus Listed, cULus Recognized, EAC, EN 50178/VDE 0160, EN 55022, EN 60204, EN 60950, EN 61000-3-2, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-8, IEC 1709, IEC 60068-2-27, IEC 60068-2-6, IEC 61204, IEC 61558-2-16, TUV, VDE 0100-410/DIN57100-410, VDE 0106-101
AED 1.542.00
in stock now
Weidmüller PRO Max Switched Mode DIN Rail Power Supply 800 V dc, 575V ac AC/DC Input 28V dc, 5 A Output DC 120 W
RS Stock No. 923-6567
Brand Weidmüller
- AC or DC Input Voltage: ac, dc
- Minimum Temperature: -25°C
- Ripple And Noise: <50mV
AED 1.159.51
in stock now
Weidmüller PRO Max Switched Mode DIN Rail Power Supply 800 V dc, 575V ac AC/DC Input 28V dc, 20 A Output DC 480 W
RS Stock No. 923-6564
Brand Weidmüller
- AC or DC Output Voltage: dc
- Section: Power Supplies & Transformers
- Type: Switched Mode
AED 1.906.24
in stock now
Weidmüller PRO Max Switched Mode DIN Rail Power Supply 800 V dc, 575V ac AC/DC Input 28V dc, 40 A Output DC 960 W
RS Stock No. 923-6573
Brand Weidmüller
- Maximum Temperature: +70°C
- Number of Outputs: 1
- Series: PRO MAX
AED 3.446.56
in stock now
Weidmüller PROeco Switched Mode DIN Rail Power Supply 800 V dc, 575V ac AC/DC Input 28V dc, 5 A Output DC 120 W
RS Stock No. 923-6510
Brand Weidmüller
- Efficiency: 87%
- Input Voltage: 320 → 575 V ac / 450 → 800V dc
- Standards Met: 61000-4-4, 61000-4-5, 61000-4-6, CE Certified, cULus Listed, EAC, EN 50178/VDE 0160, EN 55022, EN 60204, EN 60950, EN 61000-3-2, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-8, IEC 1709, IEC 60068-2-27, IEC 60068-2-6, IEC 61558-2-16, VDE 0100-410/DIN57100-410, VDE 0106-101
AED 953.12
in stock now
Weidmüller PROeco Switched Mode DIN Rail Power Supply 800 V dc, 575V ac AC/DC Input 28V dc, 10 A Output DC 240 W
RS Stock No. 923-6514
Brand Weidmüller
- AC or DC Input Voltage: ac, dc
- Efficiency: 88%
- Minimum Temperature: -25°C
AED 1.080.58
in stock now
Weidmüller PROeco Switched Mode DIN Rail Power Supply 800 V dc, 575V ac AC/DC Input 28V dc, 40 A Output DC 960 W
RS Stock No. 923-6526
Brand Weidmüller
- AC or DC Output Voltage: dc
- Mounting Type: DIN Rail Mount
- Output Voltage: 24V dc
AED 2.907.00
in stock now
STMicroelectronics, AC/DC Converter 0.38 A, 800 V 10-Pin, SSO10 VIPER06LSTR
RS Stock No. 015-1984
Brand STMicroelectronics
- Category: AC-DC Converters
- Maximum Output Current: 0.38A
- Output Power: 8W
AED 7.864.50
in stock now
STMicroelectronics, AC/DC Converter 0.38 A, 800 V 10-Pin, SSO10 VIPER06LSTR
RS Stock No. 015-1985
Brand STMicroelectronics
- Category: AC-DC Converters
- Minimum Input Voltage: 11.5V
- Output Power: 8W
AED 29.21
in stock now
STMicroelectronics, AC/DC Converter 0.4 A, 800 V 16-Pin, SO-16 VIPER16LDTR
RS Stock No. 015-1988
Brand STMicroelectronics
- Maximum Output Voltage: 800V
- Mount Type: Surface
- Output Power: 9W
AED 32.02
in stock now
STMicroelectronics, AC/DC Converter 0.38 A, 800 V 10-Pin, SSO10 VIPER06HSTR
RS Stock No. 015-1982
Brand STMicroelectronics
- Minimum Input Voltage: 11.5V
- Product Type: AC/DC Converter
- Switching Frequency: 115kHz
AED 6.460.12
in stock now
STMicroelectronics, AC/DC Converter 0.38 A, 800 V 10-Pin, SSO10 VIPER06HSTR
RS Stock No. 015-1983
Brand STMicroelectronics
- Maximum Output Voltage: 800V
- Minimum Input Voltage: 11.5V
- Pin Count: 10
AED 38.76
in stock now
STMicroelectronics, AC/DC Converter 0.4 A, 800 V 16-Pin, SO-16 VIPER16LDTR
RS Stock No. 015-1986
Brand STMicroelectronics
- Minimum Input Voltage: 11.5V
- Minimum Operating Temperature: -40°C
- Width: 6.2 mm
AED 16.571.62
in stock now
STMicroelectronics, AC/DC Converter 1.5 A, 800 V 16-Pin, SO-16N VIPER26LDTR
RS Stock No. 015-1994
Brand STMicroelectronics
- Minimum Input Voltage: 11.5V
- Section: Semiconductors
- Switching Frequency: 115kHz
AED 8.988.00
in stock now
STMicroelectronics, AC/DC Converter 1.5 A, 800 V 16-Pin, SO-16N VIPER26LDTR
RS Stock No. 015-1995
Brand STMicroelectronics
- Category Link: https://ae.rsdelivers.com/browse/electronic-components-power-connectors/semiconductors/power-management-ics/ac-dc-converters
- Minimum Operating Temperature: -40°C
- Pin Count: 16
AED 23.31
in stock now
STMicroelectronics, AC/DC Converter, 800 V 16-Pin, SOIC VIPER17HD
RS Stock No. 168-6474
Brand STMicroelectronics
- Maximum Operating Temperature: 150°C
- Minimum Input Voltage: 8.5V
- Topology: Flyback
AED 176.95
in stock now
STMicroelectronics, AC/DC Converter, 800 V 7-Pin, PDIP VIPER17LN
RS Stock No. 168-7873
Brand STMicroelectronics
- Maximum Operating Temperature: 150°C
- Package Type: PDIP
- Super Section: Power Management ICs
AED 207.85
in stock now
STMicroelectronics, AC/DC Converter, 800 V 7-Pin, PDIP VIPER27HN
RS Stock No. 168-8909
Brand STMicroelectronics
- Category: AC-DC Converters
- Super Section: Power Management ICs
- Topology: Flyback
AED 205.04
in stock now
STMicroelectronics, AC/DC Converter, 800 V 16-Pin, SOIC
RS Stock No. 178-5103
Brand STMicroelectronics
- Maximum Operating Temperature: 150°C
- Super Section: Power Management ICs
- Switching Frequency: 60kHz
AED 9.409.31
in stock now