RS PRO Lever Micro Switch, Screw Terminal, 15 A @ 250 V ac, SPST
RS Stock No. 804-6186
Brand RS Pro
- Actuator Type: Lever
- Operating Force: 510 gms
- Release Force: 113gf
AED 596.35
in stock now
RS PRO Lever Limit Switch, 2NC, IP66, SPDT, Zinc Alloy Housing, 250V ac ac Max, 3A Max
RS Stock No. 269-5455
Brand RS Pro
- Housing Material: Zinc Alloy
- Maximum AC Voltage: 250V ac
- Minimum Operating Temperature: -25°C
AED 2.110.27
in stock now
RS PRO Lever Micro Switch, Screw Terminal, 15 A @ 250 V ac, SP-CO
RS Stock No. 797-2511
Brand RS Pro
- Contact Material: Fine Silver
- Operating Force: 85 gms
- Standards Met: IEC 1058-1
AED 106.34
in stock now
RS PRO Lever Micro Switch, Screw Terminal, 15 A @ 250 V ac, SP-CO
RS Stock No. 797-2570
Brand RS Pro
- Actuator Type: Lever
- Contact Current Rating: 15 A @ 250 V ac
- Contact Material: Fine Silver
AED 98.70
in stock now
RS PRO Lever Micro Switch, Solder Terminal, 5A, CO, IP40
RS Stock No. 024-1235
Brand RS Pro
- IP Rating: IP40
- Section: Switches
- Terminal Type: Solder
AED 50.22
in stock now
RS PRO Lever Subminiature Micro Switch, Solder Terminal, 4 A @ 28 V dc, SP-CO
RS Stock No. 033-3316
Brand RS Pro
- Mechanical Life: 10⁷Operations
- Operating Force: 0.275 N
- Release Force: 0.141N
AED 288.18
in stock now
RS PRO Lever Microswitch, Screw Terminal, 16A @ 250V ac, DPDT, IP40
RS Stock No. 249-6821
Brand RS Pro
- Contact Configuration: DPDT
- Contact Current Rating: 16A @ 250V ac
- Section: Switches
AED 55.05
in stock now
RS PRO Lever Microswitch, Screw Terminal, 16A @ 250V ac, SPDT, IP40
RS Stock No. 249-6838
Brand RS Pro
- Mechanical Life: 1000000Operations
- Operating Force: 120g
- Release Force: 25g
AED 56.12
in stock now
RS PRO Lever Microswitch, Screw Terminal, 16A @ 250V ac, SPDT, IP40
RS Stock No. 249-6839
Brand RS Pro
- Case Material: Glass Filled Thermoplastic
- Category: Micro Switches
- Operating Force: 130g
AED 60.39
in stock now
RS PRO Lever Microswitch, Screw Terminal, 16A @ 250V ac, SPDT, IP40
RS Stock No. 249-6840
Brand RS Pro
- Case Material: Glass Filled Thermoplastic
- Release Force: 25g
- Terminal Type: Screw
AED 66.45
in stock now
RS PRO Lever Limit Switch, 1NO/1NC, IP67, SPDT, Die Cast Zinc Housing, 600V ac ac Max, 10A Max
RS Stock No. 269-5447
Brand RS Pro
- Actuator Type: Lever
- Maximum Current: 10A
- Minimum Operating Temperature: -25°C
AED 500.69
in stock now
RS PRO Lever Limit Switch, 2NO/2NC, IP67, SPDT, Die Cast Zinc Housing, 600V ac ac Max, 10A Max
RS Stock No. 269-5448
Brand RS Pro
- Action Type: Snap Action
- Minimum Operating Temperature: -25°C
- Pole and Throw Configuration: SPDT
AED 809.59
in stock now
RS PRO Roller Lever Limit Switch, NO/NC, IP67, Glass Reinforced Plastic (GRP) Housing
RS Stock No. 179-7570
Brand RS Pro
- Actuator Type: Roller Lever
- Housing Material: Glass Fibre Reinforced Plastic
- Normal State Configuration: NO/NC
AED 196.28
in stock now
RS PRO Spring Lever Micro Switch, Screw Terminal, 15 A @ 250 V ac, SPST
RS Stock No. 804-6199
Brand RS Pro
- Actuator Type: Spring Lever
- Contact Configuration: SP
- Terminal Type: Screw
AED 74.26
in stock now
RS PRO Lever Limit Switch, 1NO/1NC, IP66, Aluminium Housing, 400V ac Max, 10A Max
RS Stock No. 012-0071
Brand RS Pro
- Maximum DC Voltage: 250V
- Minimum Operating Temperature: -25°C
- Mounting Orientation: Side Mount
AED 281.49
in stock now
RS PRO Lever Limit Switch, NO/NC, IP67, SPDT 1NO/1NC, Die Cast Zinc Housing, 600V ac ac Max, 10A Max
RS Stock No. 269-5445
Brand RS Pro
- Actuator Type: Lever
- Category: Limit Switches
- Super Section: Limit & Position Switches
AED 637.31
in stock now
RS PRO Lever Subminiature Micro Switch, Solder Terminal, 2 A @ 250 V ac, SPST
RS Stock No. 804-6278
Brand RS Pro
- Case Material: Glass Filled Thermoplastic
- Operating Force: 50 gms
- Super Section: Micro Switches & Detector Switches
AED 42.69
in stock now
RS PRO Lever Limit Switch, 1NC/1NO, IP67, SPDT, Die Cast Zinc Housing, 600V ac ac Max, 10A Max
RS Stock No. 269-5449
Brand RS Pro
- Action Type: Snap Action
- Connection Type: M20
- Pole and Throw Configuration: SPDT
AED 621.46
in stock now
RS PRO Lever Micro Switch, Screw Terminal, 15 A @ 250 V ac, SP-CO
RS Stock No. 797-2520
Brand RS Pro
- Actuator Type: Lever
- Release Force: 35gf
- Standards Met: IEC 1058-1
AED 66.68
in stock now
RS PRO Roller Lever Limit Switch, NO/NC, IP67, Glass Reinforced Plastic (GRP) Housing
RS Stock No. 179-7569
Brand RS Pro
- Actuator Type: Roller Lever
- Mechanical Life Minimum: 1 x 10^7 operations
- Normal State Configuration: NO/NC
AED 197.34
in stock now
RS PRO Short Lever Selector Switch - (1 NO) 22.5 mm Cutout Diameter 2 Positions
RS Stock No. 238-3962
Brand RS Pro
- Category: Selector Switches
- Contact Configuration: 1NO
- Cutout Diameter: 22.5mm
AED 103.92
in stock now
RS PRO Lever Subminiature Micro Switch, Solder Terminal, 2 A @ 250 V ac, SPST, IP40
RS Stock No. 804-6262
Brand RS Pro
- Actuator Type: Lever
- Contact Material: Silver
- IP Rating: IP40
AED 50.28
in stock now
RS PRO Lever Micro Switch, Solder Terminal, 5A, CO, IP40
RS Stock No. 024-1233
Brand RS Pro
- Category Link: https://ae.rsdelivers.com/browse/electrical-automation-cables/switches/micro-switches-detector-switches/micro-switches
- Contact Current Rating: 5A
- Section: Switches
AED 82.69
in stock now
RS PRO Lever Micro Switch, Screw Terminal, 15A, CO, IP40
RS Stock No. 024-1249
Brand RS Pro
- Category: Micro Switches
- Release Force: 14gf
- Terminal Type: Screw
AED 78.87
in stock now
...