MEAN WELL IP67, IP65 LED Driver, 42V, 150 W Adjustable Constant Voltage + Constant Current
RS Stock No. 014-9709
Brand MEAN WELL
- Primary Type: LED Driver
- Standards/Approvals: BS EN/EN55015, BS EN/EN55032 (CISPR32) Class B, BS EN/EN61000-3-2 Class C, BS EN/EN61000-3-3, EAC TP TC 020, KSC 9815 GB/T 17743 GB17625.1
- Sub Type: Constant Voltage + Constant Current
AED 319.07
in stock now
MEAN WELL IP65, IP67 LED Driver, 30V, 185 W, 0.7A, 1.8 A Adjustable
RS Stock No. 014-9476
Brand MEAN WELL
- Driver Current: 0.7A (277V ac) to 1.8A (115V ac)
- Output Voltage: 30 V
- Standards/Approvals: BS EN/EN55032 (CISPR32) Class B, BS EN/EN61000-3-2 Class C, BS EN/EN55015
AED 343.57
in stock now
DiodesZetex 5 Output Display Driver, 0.8V, 30 V, 120mA, 20 mA PWM LED Driver
RS Stock No. 121-9605
Brand DiodesZetex
- LED Voltage: 0.8/30 V
- Output Voltage: 0.8/30 V
- Primary Type: Adjustable Current Sink Linear LED Driver
AED 2.022.30
in stock now
DiodesZetex 5 Output Display Driver, 0.8V, 30 V, 120mA, 20 mA PWM LED Driver
RS Stock No. 822-8736
Brand DiodesZetex
- Mount Type: Surface Mount
- Section: Displays & Optoelectronics
- Sub Type: LED Driver
AED 42.13
in stock now
MEAN WELL IP65, IP67 1 Output LED Driver, 30V, 40 W Adjustable
RS Stock No. 285-8217
Brand MEAN WELL
- Input Voltage: 431 V dc
- Maximum Output Power: 40W
- Output Voltage: 30 V
AED 207.51
in stock now
STMicroelectronics 24 Output Display Driver, 19V, 4mA, 72 mA 7-bit global current gain adjustment in two ranges
RS Stock No. 829-6940
Brand STMicroelectronics
- Driver Current: 4 to 72 mA
- Mount Type: Surface Mount
- Operating Modes: Power
AED 70.22
in stock now
STMicroelectronics 24 Output Display Driver, 19V, 4mA, 72 mA 7-bit global current gain adjustment in two ranges
RS Stock No. 178-7453
Brand STMicroelectronics
- Category: LED Drivers
- Driver Current: 4 to 72 mA
- Product Type: Display Driver
AED 23.458.68
in stock now
STMicroelectronics 8 Output Display Driver, 20V, 100mA, 5 mA 0 to 100%, Adjustable
RS Stock No. 188-9222
Brand STMicroelectronics
- Dimming Operation: 0 to 100%, Adjustable
- Number of Outputs: 8
- Section: Displays & Optoelectronics
AED 9.549.75
in stock now
STMicroelectronics 8 Output Display Driver, 20V, 100mA, 5 mA 0 to 100%, Adjustable
RS Stock No. 188-9327
Brand STMicroelectronics
- Dimming Operation: 0 to 100%, Adjustable
- Input Voltage Type: DC
- Terminal Type: So-16
AED 4.21
in stock now
Infineon TLE4241GMXUMA1 Adjustable Current Linear, 45V 70 mA 8-Pin P-DSO-8-9
RS Stock No. 229-1890
Brand Infineon
- Minimum Operating Temperature: -40°C
- Section: Displays & Optoelectronics
- Width: 6 mm
AED 5.617.50
in stock now
Infineon TLE4241GMXUMA1 Adjustable Current Linear, 45V 70 mA 8-Pin P-DSO-8-9
RS Stock No. 229-1891
Brand Infineon
- Height: 1.75mm
- Minimum Output Voltage: -1V
- Super Section: LED Lighting Components
AED 33.14
in stock now
onsemi Display Driver, 7.5V, 1.5 W, 35mA, 70 mA PWM LED Driver
RS Stock No. 124-5394
Brand onsemi
- Dimming Operation: PWM
- Product Type: Display Driver
- Series: NSI45035J
AED 1.235.85
in stock now
onsemi Display Driver, 7.5V, 1.5 W, 35mA, 70 mA PWM LED Driver
RS Stock No. 737-8004
Brand onsemi
- Input Voltage Type: AC/DC
- Mount Type: Surface Mount
- Super Section: LED Lighting Components
AED 12.64
in stock now