Microsonic Ultrasonic Slot Proximity Sensor, 8 mm Detection 0-10 V/4-20 mA, 20 → 30 V dc
RS Stock No. 240-6671
Brand Microsonic
- Category: Proximity Sensors
- Housing Material: Aluminium
- Thread Size: M12
AED 3.478.50
in stock now
BALLUFF Inductive Block Proximity Sensor, 5 mm Detection, PNP NO, 10 → 30 V dc
RS Stock No. 418-5060
Brand BALLUFF
- Detection Range: 5 mm
- Housing Material: Aluminium
- Maximum Switching Frequency: 500Hz
AED 778.42
in stock now
BALLUFF Inductive Block Proximity Sensor, 7 mm Detection, PNP NO/NC, 10 → 30 V dc
RS Stock No. 418-5076
Brand BALLUFF
- Maximum Operating Temperature: +75°C
- Reverse Polarity Protection: Yes
- Supply Voltage: 10 → 30 V dc
AED 779.58
in stock now
BALLUFF Inductive Block Proximity Sensor, 0.8 mm Detection, PNP NO, 10 → 30 V dc
RS Stock No. 773-9859
Brand BALLUFF
- Maximum dc Voltage: 30V
- Mounting Type: Flush Mount
- Switching Current: 100 mA
AED 784.54
in stock now
SICK Ultrasonic Slot Proximity Sensor, 3 mm Detection, NPN, 10 → 30 V dc
RS Stock No. 267-2090
Brand SICK
- Connection Type: M8
- Maximum Switching Frequency: 1.5kHz
- Standards Met: CE, UL
AED 2.639.22
in stock now
Omron Inductive Block Proximity Sensor, 5 mm Detection, PNP NO, 12 → 24 V dc
RS Stock No. 807-6711
Brand Omron
- IP Rating: IP67
- Maximum Operating Temperature: +70°C
- Shielding: Shielded
AED 727.60
in stock now
SICK, LL3 Series Adapter Lens for Use with LL3-DB04 fibres, LL3-DM02, LL3-DM02-3, LL3-DH07
RS Stock No. 225-0141
Brand SICK
- Category: Sensor Accessories
- Material: Aluminium, Glass
- Terminal Type: M4
AED 925.33
in stock now