Prysmian Cable Joint Kit Straight Straight Cable Joint, Pur Resin
RS Stock No. 441-0215
Brand Prysmian
- Cable Size: 35mm²
- Category: Cable Joints
- Number of Cores: 3, 4
AED 743.48
in stock now
Prysmian Cable Joint Kit Straight Straight Cable Joint, Pur Resin
RS Stock No. 441-0259
Brand Prysmian
- Application: Steel Wire Armoured Cable
- Kit Includes: PUR Resin, Straight Cable Joint
- Material: Resin Filled
AED 2.734.88
in stock now
Prysmian Cable Joint Kit Straight Straight Cable Joint, Pur Resin
RS Stock No. 441-0164
Brand Prysmian
- Application: Steel Wire Armoured Cable
- Material: Resin Filled
- Number of Cores: 2, 3, 4
AED 259.02
in stock now
Prysmian Cable Joint Kit Straight Pur Resin, Straight Cable Joint
RS Stock No. 441-0170
Brand Prysmian
- Cable Size: 6mm²
- Kit Includes: PUR Resin, Straight Cable Joint
- Material: Resin Filled
AED 268.40
in stock now
Prysmian Cable Joint Kit Straight Pur Resin, Straight Cable Joint
RS Stock No. 441-0243
Brand Prysmian
- Application: Steel Wire Armoured Cable
- Cable Size: 95mm²
- Number of Cores: 3, 4
AED 1.582.51
in stock now
Prysmian Cable Joint Kit Straight Straight Cable Joint, Pur Resin
RS Stock No. 441-0158
Brand Prysmian
- Category: Cable Joints
- Joint Type: Straight
- Material: Resin Filled
AED 250.37
in stock now
Prysmian Cable Joint Kit Straight Straight Cable Joint, Pur Resin
RS Stock No. 441-0186
Brand Prysmian
- Category: Cable Joints
- Joint Type: Straight
- Kit Includes: PUR Resin, Straight Cable Joint
AED 385.02
in stock now
Prysmian Cable Joint Kit Straight Straight Cable Joint, Pur Resin
RS Stock No. 441-0192
Brand Prysmian
- Cable Size: 16mm²
- Kit Includes: PUR Resin, Straight Cable Joint
- Number of Cores: 2, 3, 4
AED 419.96
in stock now
Prysmian Cable Joint Kit Straight Straight Cable Joint, Pur Resin
RS Stock No. 441-0209
Brand Prysmian
- Application: Steel Wire Armoured Cable
- Cable Size: 25mm²
- Number of Cores: 3, 4
AED 432.77
in stock now
Prysmian Cable Joint Kit Straight Pur Resin, Springs, Gloves, Insulated Grounding Straps, Tape, Conductor Crimps, Shell
RS Stock No. 441-0221
Brand Prysmian
- Cable Size: 50mm²
- Material: Resin Filled
- Number of Cores: 3, 4
AED 854.20
in stock now
Prysmian Resin Filled Cable Joint Kit, Straight Joint Type, 70mm²
RS Stock No. 441-0237
Brand Prysmian
- Cable Size: 70mm²
- Joint Type: Straight
- Product Type: Cable Joint Kit
AED 1.257.65
in stock now
What is an armoured cable jointing kit?
What is included in an armoured cable jointing kit?
- Armour glands and armour connectors for both steel and aluminium armour
- Heat-shrink insulation sleeves and heat-shrink joints with adhesive lining
- End caps, insulating sleeves and gland nuts to seal the cable core
- Cable glands and sealing washers for IP-rated enclosure connections
- Weatherproof or IP-rated junction boxes or enclosure adaptors
- Jointing compounds or anti-corrosion gel to protect exposed metal
- A variety of insulating tapes (PVC or polyester tapes) for core insulation
- Sealing compounds or mastics for moisture exclusion
- Mechanical fixing accessories such as clamps, cable ties and strap components
- Protective outer sleeves or sheath reinforcements for abrasion resistance
What types of armoured cables can be joined using a kit?
How do I choose the right armoured cable jointing kit for my project?
- Cable type and armour: steel armoured (SWA) vs aluminium armoured (AA) and the corresponding armour connectors
- Cable diameter and conductor size (mm2) and the number of cores
- Voltage rating and ambient conditions (indoor, outdoor, wet or corrosive environments)
- Required IP rating for the joint enclosure (for example IP66 or IP68 in harsh environments)
- Installation method: surface-mounted, buried, or routed through ducting or conduit
- Availability of heat-shrink protection vs gland-based termination, and compatibility with existing accessories
- Environmental factors: UV exposure, temperature range, chemical exposure
Are armoured cable jointing kits suitable for outdoor or wet environments?
- IP-rated enclosures (e.g., IP65, IP66, IP67 or higher)
- Sealants, mastics and anti-corrosion compounds to prevent moisture ingress
- Heat-shrink sleeves with adhesive lining for a moisture-tight seal around the armour and conductors
- UV-resistant outer sleeves or protective sheaths for long-term outdoor exposure
What safety and preparation steps should I follow before using an armoured cable jointing kit?
- Inspect cables for damage, corrosion, or compromised armour and repair or replace if needed
- Measure and verify cable diameter, armour type, and conductor size
- Gather all kit components and verify compatibility with the cable
- Prepare work area with adequate lighting, clean surfaces and suitable PPE
- Clean and dry all surfaces; remove dirt, oils and moisture from the armour and cores
- Plan the joint location to ensure accessible maintenance and proper enclosure mounting
What tools are recommended to use with an armoured cable jointing kit?
- Cable cutters and wire strippers suitable for the conductor size
- Crimping tools or torque-controlled hand tools for armour connectors and gland nuts
- Heat gun for heat-shrink sleeves and epoxy or adhesive liners
- Measuring tape, marker, and proper PPE (gloves, eye protection, insulated footwear)
- Marker and utility knife for trimming insulation and sheath
- Electrical testing equipment to verify continuity and insulation resistance after jointing
How can I ensure long-term reliability of armoured cable joints?
- Use heat-shrink protection with adhesive lining to seal between armour and insulation
- Apply anti-corrosion gel or jointing compound to prevent oxidation of exposed metal
- Seal joints with appropriate gland nuts and sealing washers to achieve the required IP rating
- Use UV-resistant outer covers and weatherproof enclosures for outdoor installations
- Verify mechanical integrity with periodic inspections and insulation resistance testing
- Ensure strain relief and proper mounting to prevent movement that could loosen armour connections