RS PRO Nylon Terminal Block Housing IP44, Cable Mount
RS Stock No. 434-1989
Brand RS Pro
- IP Rating: IP44
- Material: Nylon
- Series: TH110
AED 75.25
1120 in stock now
RS PRO Nylon Terminal Block Housing IP44, Cable Mount
RS Stock No. 456-1060
Brand RS Pro
- IP Rating: IP44
- Minimum Operating Temperature: -20.0°C
- Mounting Type: Cable Mount
AED 78.00
100 in stock now
RS PRO Nylon Terminal Block Housing IP67, Cable Mount
RS Stock No. 492-4641
Brand RS Pro
- Category: Terminal Block Housings
- IP Rating: IP67
- Minimum Operating Temperature: -20.0°C
AED 64.50
14 in stock now
RS PRO Nylon Terminal Block Housing IP68, Cable Mount
RS Stock No. 910-6772
Brand RS Pro
- Material: Nylon
- Mounting Type: Cable Mount
- Number Of Contacts: 4
AED 54.75
7 in stock now
RS PRO Nylon Terminal Block Housing IP68, Cable Mount
RS Stock No. 910-6781
Brand RS Pro
- Material: Nylon
- Minimum Operating Temperature: -20.0°C
- Mounting Type: Cable Mount
AED 36.60
30 in stock now
RS PRO Fused, 3 Way, Nylon 66 Fused Terminal Block, 450 V
RS Stock No. 122-5193
Brand RS Pro
- Category: Standard Terminal Blocks
- Current Rating: 6.3A
- Number Of Ways: 3
AED 69.00
Temporarily out of stock
RS PRO, 4 Way, 1.0 → 2.5 mm², Nylon Non-Fused Terminal Block
RS Stock No. 913-2103
Brand RS Pro
- Category: Standard Terminal Blocks
- Number Of Ways: 4
- Wire Size: 1.0 → 2.5 mm²
AED 20.05
in stock now
RS PRO Fused, 3 Way, Nylon Fuse Terminal Block, 300 V
RS Stock No. 045-2619
Brand RS Pro
- Category: Standard Terminal Blocks
- Fused: Yes
- Termination Method: Screw Down
AED 85.40
in stock now
RS PRO Fused, 3 Way, Nylon Fuse Terminal Block, 250 V
RS Stock No. 045-2625
Brand RS Pro
- Cable CSA: 6mm²
- Maximum Operating Temperature: +100°C
- Mounting Type: Screw Mount
AED 81.50
in stock now
RS PRO, 12 Way, 10 mm², Nylon Non-Fused Terminal Block, 400 V
RS Stock No. 464-9700
Brand RS Pro
- Contact Material: Brass
- Contact Plating: Nickel
- Termination Method: Screw Down
AED 136.25
450 in stock now
RS PRO Fused, 3 Way, 10 mm², Nylon 66 Fuse Terminal Block, 250 V
RS Stock No. 209-7561
Brand RS Pro
- Fused: Yes
- Material: Nylon 66
- Number Of Ways: 3
AED 87.50
3020 in stock now
RS PRO, 6 Way, 22 → 12 AWG, Nylon Non-Fused Terminal Block, 450 V
RS Stock No. 234-4841
Brand RS Pro
- Minimum Operating Temperature: -5°C
- Termination Method: Screw Down
- Wire Size: 22 → 12 AWG
AED 31.30
190 in stock now
RS PRO, 12 Way, 6 mm², Nylon Non-Fused Terminal Block, 400 V
RS Stock No. 492-8716
Brand RS Pro
- Contact Plating: Nickel
- Material: Nylon
- Wire Size: 6 mm²
AED 54.00
570 in stock now
RS PRO, 3 Way, 22 → 8 AWG, Nylon Non-Fused Terminal Block, 450 V
RS Stock No. 046-5637
Brand RS Pro
- Category: Standard Terminal Blocks
- Voltage Rating: 450 V
- Wire Size: 22 → 8 AWG
AED 52.25
in stock now
RS PRO, 12 Way, 2.5 mm², Nylon Non-Fused Terminal Block, 400 V
RS Stock No. 464-9738
Brand RS Pro
- Contact Material: Brass
- Contact Plating: Nickel
- Current Rating: 24A
AED 60.25
4180 in stock now
RS PRO, 12 Way, 2.5 mm², Nylon Non-Fused Terminal Block, 400 V
RS Stock No. 464-9788
Brand RS Pro
- Material: Nylon
- Voltage Rating: 400 V
- Wire Size: 2.5 mm²
AED 68.00
790 in stock now
RS PRO, 12 Way, 2.5 mm², Nylon Non-Fused Terminal Block, 400 V
RS Stock No. 492-8700
Brand RS Pro
- Contact Material: Brass
- Mounting Type: Through Hole
- Pitch: 10mm
AED 37.75
3030 in stock now
RS PRO, 12 Way, 4 mm², Nylon Non-Fused Terminal Block, 400 V
RS Stock No. 464-9722
Brand RS Pro
- Contact Plating: Nickel
- Current Rating: 41A
- Wire Protection: Yes
AED 83.75
3070 in stock now
RS PRO, 12 Way, 6 mm², Nylon Non-Fused Terminal Block, 400 V
RS Stock No. 464-9766
Brand RS Pro
- Material: Nylon
- Maximum Operating Temperature: +140°C
- Number Of Ways: 12
AED 104.50
665 in stock now
RS PRO, 12 Way, 2.5 mm², Nylon Non-Fused Terminal Block, 380 V
RS Stock No. 464-9772
Brand RS Pro
- Contact Plating: Nickel
- Current Rating: 24A
- Wire Size: 2.5 mm²
AED 60.50
3075 in stock now
RS PRO, 12 Way, 2.5 mm², Nylon Non-Fused Terminal Block, 380 V
RS Stock No. 492-8687
Brand RS Pro
- Current Rating: 24A
- Mounting Type: Through Hole
- Termination Method: Screw Down
AED 28.75
2095 in stock now
RS PRO, 2 Way, 2.5 mm², Nylon Non-Fused Terminal Block, 400 V
RS Stock No. 492-8738
Brand RS Pro
- Category: Standard Terminal Blocks
- Termination Method: Screw Down
- Voltage Rating: 400 V
AED 22.25
590 in stock now
RS PRO, 2 Way, 2.5 mm², Nylon Non-Fused Terminal Block, 400 V
RS Stock No. 492-8766
Brand RS Pro
- Mounting Type: Cable Mount
- Number Of Ways: 2
- Wire Size: 2.5 mm²
AED 41.75
180 in stock now
RS PRO, 2 Way, 2.5 mm², Nylon Non-Fused Terminal Block, 400 V
RS Stock No. 495-6187
Brand RS Pro
- Category: Standard Terminal Blocks
- Material: Nylon
- Mounting Type: Cable Mount
AED 23.25
350 in stock now
...