Bourns 2 kΩ, Through Hole Trimmer Potentiometer, Solder Pin 0.25 W Top Adjust, PV37
RS Stock No. 167-5331
Brand Bourns
- Mounting Type: Through Hole
- Orientation: Top Adjust
- Termination Style: Solder Pin
AED 483.10
in stock now
Bourns 500 Ω, Through Hole Trimmer Potentiometer, Solder Pin 0.25 W Top Adjust, PV37
RS Stock No. 167-5333
Brand Bourns
- Category: Trimmer Potentiometers
- Maximum Resistance: 500Ω
- Termination Style: Solder Pin
AED 483.10
in stock now
Bourns 50 kΩ, Through Hole Trimmer Potentiometer, Solder Pin 0.25 W Top Adjust, PV37
RS Stock No. 167-5334
Brand Bourns
- Temperature Coefficient: ±150ppm/°C
- Termination Style: Solder Pin
- Tolerance: ±10%
AED 483.10
in stock now
Bourns 1 kΩ, Through Hole Trimmer Potentiometer, Solder Pin 0.25 W Top Adjust, PV37
RS Stock No. 769-2227
Brand Bourns
- Category: Trimmer Resistors
- Series: PV37
- Shaft Diameter: 1.8 mm
AED 12.19
in stock now
Bourns 100 kΩ, Through Hole Trimmer Potentiometer, Solder Pin 0.25 W Top Adjust, PV37
RS Stock No. 769-2230
Brand Bourns
- Number of Turns: 12
- Power Rating: 0.25W
- Series: PV37
AED 11.80
in stock now
Bourns 500 Ω, Through Hole Trimmer Potentiometer, Solder Pin 0.25 W Top Adjust, PV37
RS Stock No. 769-2249
Brand Bourns
- Minimum Operating Temperature: -55°C
- Mounting Type: Through Hole
- Termination Style: Solder Pin
AED 11.24
in stock now
Bourns 50 kΩ, Through Hole Trimmer Potentiometer, Solder Pin 0.25 W Top Adjust, PV37
RS Stock No. 769-2252
Brand Bourns
- Maximum Operating Temperature: +125°C
- Maximum Resistance: 50kΩ
- Number of Turns: 12
AED 12.02
in stock now
Bourns 1 kΩ, Through Hole Trimmer Potentiometer, Solder Pin 0.25 W Top Adjust, PV37
RS Stock No. 167-5329
Brand Bourns
- Length: 6.4mm
- Maximum Resistance: 1kΩ
- Temperature Coefficient: ±150ppm/°C
AED 483.10
in stock now
Bourns 5 kΩ, Through Hole Trimmer Potentiometer, Solder Pin 0.25 W Top Adjust, PV37
RS Stock No. 167-5332
Brand Bourns
- Power Rating: 0.25W
- Shaft Diameter: 1.8 mm
- Temperature Coefficient: ±150ppm/°C
AED 483.10
in stock now
Bourns 10 kΩ, Through Hole Trimmer Potentiometer, Solder Pin 0.25 W Top Adjust, PV37
RS Stock No. 769-2221
Brand Bourns
- Maximum Resistance: 10kΩ
- Orientation: Top Adjust
- Temperature Coefficient: ±150ppm/°C
AED 10.62
in stock now
Bourns 2 kΩ, Through Hole Trimmer Potentiometer, Solder Pin 0.25 W Top Adjust, PV37
RS Stock No. 769-2237
Brand Bourns
- Category: Trimmer Resistors
- Maximum Operating Temperature: +125°C
- Termination Style: Solder Pin
AED 11.74
in stock now
Bourns 5 kΩ, Through Hole Trimmer Potentiometer, Solder Pin 0.25 W Top Adjust, PV37
RS Stock No. 769-2243
Brand Bourns
- Orientation: Top Adjust
- Shaft Diameter: 1.8 mm
- Temperature Coefficient: ±150ppm/°C
AED 10.17
in stock now
Bourns 20 kΩ, Through Hole Trimmer Potentiometer, Solder Pin 0.25 W Top Adjust, PV37
RS Stock No. 769-2246
Brand Bourns
- Length: 6.4mm
- Power Rating: 0.25W
- Series: PV37
AED 11.80
in stock now