Bourns, SDR0403, 0403 Unshielded Surface Mount Inductor with a Ferrite Core, 27 μH ±10 % 710 mA Idc Q:23
RS Stock No. 172-7080
Brand Bourns
- Inductance: 27 μH
- Length: 4.5mm
- Package/Case: 0403
AED 2.359.35
in stock now
Bourns, SDR0403, 0403 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 4.7 μH Ferrite Core ±20 % 1.7
RS Stock No. 180-8883
Brand Bourns
- Category: Wire-Wound Surface Mount Inductors
- Dimensions: 4.5 Dia. x 3.2mm
- Package/Case: SMD
AED 2.359.35
in stock now
Bourns, SDR0403, 0403 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 3.3 μH Ferrite Core ±20 % 2.15
RS Stock No. 180-9020
Brand Bourns
- Category: Surface Mount Inductors
- Height: 3.2mm
- Maximum dc Current: 2.15A
AED 191.00
in stock now
Bourns, SDR0403, 0403 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 4.7 μH Ferrite Core ±20 % 1.7
RS Stock No. 180-9021
Brand Bourns
- Height: 3.2mm
- Maximum Self Resonant Frequency: 50MHz
- Tolerance: ±20%
AED 134.82
in stock now
Bourns, SDR0403, 0403 Unshielded Surface Mount Inductor with a Ferrite Core, 27 μH ±10 % 710 mA Idc Q:23
RS Stock No. 181-4267
Brand Bourns
- Category: Surface Mount Inductors
- Inductor Construction: Ferrite Core
- Package/Case: 0403
AED 379.18
in stock now
Bourns, SDR0403, 0403 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 15 μH Ferrite Core ±20 % 920
RS Stock No. 180-8880
Brand Bourns
- Diameter: 4.5mm
- Maximum Self Resonant Frequency: 28MHz
- Package/Case: SMD
AED 2.471.70
in stock now
Bourns, SDR0403, 0403 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 3.3 μH Ferrite Core ±20 % 2.15
RS Stock No. 180-8882
Brand Bourns
- Core Material: Ferrite DR
- Inductance: 3.3 μH
- Maximum DC Resistance: 58mΩ
AED 2.696.40
in stock now
Bourns, SDR0403, 0403 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 15 μH Ferrite Core ±20 % 920
RS Stock No. 180-9004
Brand Bourns
- Category: Surface Mount Inductors
- Height: 3.2mm
- Tolerance: ±20%
AED 134.82
in stock now
Bourns, SDR0403, 0403 Unshielded Surface Mount Inductor with a Ferrite Core, 27 μH ±10 % 710 mA Idc Q:23
RS Stock No. 798-0944
Brand Bourns
- Depth: 4mm
- Height: 3.2mm
- Maximum DC Resistance: 520mΩ
AED 11.24
in stock now
Bourns, SDR0403, 0403 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±10 % 130 mA Idc Q:50
RS Stock No. 122-9183
Brand Bourns
- Maximum Self Resonant Frequency: Minimum of 3MHz
- Minimum Operating Temperature: -40°C
- Minimum Quality Factor: 50
AED 14.61
in stock now
Bourns, SDR0403, 0403 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±10 % 130 mA Idc Q:50
RS Stock No. 172-8393
Brand Bourns
- Maximum Self Resonant Frequency: 3MHz
- Minimum Operating Temperature: -40°C
- Minimum Quality Factor: 50
AED 2.359.35
in stock now
Bourns, SDR0403, 0403 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 10 μH ±20 % 1.15 A Idc Q:28
RS Stock No. 172-9618
Brand Bourns
- Core Material: Ferrite DR
- Depth: 4mm
- Maximum dc Current: 1.15A
AED 2.359.35
in stock now
Bourns, SDR0403, 0403 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 5.6 μH ±20 % 1.6 A Idc Q:28
RS Stock No. 172-9610
Brand Bourns
- Height: 3.2mm
- Minimum Quality Factor: 28
- Tolerance: ±20%
AED 2.471.70
in stock now
Bourns, SDR0403, 0403 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 5.6 μH ±20 % 1.6 A Idc Q:28
RS Stock No. 181-6285
Brand Bourns
- Height: 3.2mm
- Maximum Self Resonant Frequency: 45MHz
- Tolerance: ±20%
AED 533.66
in stock now
Bourns, SDR0403, 0403 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 10 μH ±20 % 1.15 A Idc Q:28
RS Stock No. 181-6880
Brand Bourns
- Maximum Self Resonant Frequency: 33MHz
- Minimum Operating Temperature: -40°C
- Tolerance: ±20%
AED 379.18
in stock now
Bourns, SDR0403, 0403 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±10 % 130 mA Idc Q:50
RS Stock No. 181-8225
Brand Bourns
- Diameter: 4.5mm
- Inductor Construction: Ferrite Core
- Minimum Operating Temperature: -40°C
AED 379.18
in stock now
Bourns, SDR0403, 0403 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 5.6 μH ±20 % 1.6 A Idc Q:28
RS Stock No. 727-1593
Brand Bourns
- Category: Wire-Wound Surface Mount Inductors
- Depth: 4mm
- Height: 3.2mm
AED 14.04
in stock now
Bourns, SDR0403, 0403 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 10 μH ±20 % 1.15 A Idc Q:28
RS Stock No. 736-1214
Brand Bourns
- Inductance: 10 μH
- Minimum Operating Temperature: -40°C
- Minimum Quality Factor: 28
AED 18.54
in stock now
Bourns, SDR0403, 0403 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 220 μH ±10 % 220 mA Idc Q:50
RS Stock No. 172-8392
Brand Bourns
- Length: 4.5mm
- Maximum Operating Temperature: +125°C
- Maximum Self Resonant Frequency: 4MHz
AED 2.471.70
in stock now
Bourns, SDR0403, 0403 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 68 μH ±10 % 460 mA Idc Q:20
RS Stock No. 727-1600
Brand Bourns
- Depth: 4mm
- Minimum Operating Temperature: -40°C
- Minimum Quality Factor: 20
AED 11.24
in stock now
Bourns, SDR0403, 0403 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 220 μH ±10 % 220 mA Idc Q:50
RS Stock No. 763-3269
Brand Bourns
- Dimensions: 4.5 x 3.2mm
- Maximum dc Current: 330mA
- Series: SDR0403
AED 16.29
in stock now
Bourns, SDR0403, 0403 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 68 μH ±10 % 460 mA Idc Q:20
RS Stock No. 172-8388
Brand Bourns
- Height: 3.2mm
- Maximum DC Resistance: 1.12Ω
- Package/Case: 0403
AED 2.471.70
in stock now
Bourns, SDR0403, 0403 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 68 μH ±10 % 460 mA Idc Q:20
RS Stock No. 181-4272
Brand Bourns
- Depth: 4mm
- Inductor Construction: Ferrite Core
- Length: 4.5mm
AED 491.53
in stock now
Bourns, SDR0403, 0403 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 220 μH ±10 % 220 mA Idc Q:50
RS Stock No. 181-8180
Brand Bourns
- Core Material: Ferrite DR
- Height: 3.2mm
- Inductor Construction: Wire-Wound
AED 519.62
in stock now