Bourns, SDR1006, 1006 Surface Mount Inductor with a Ferrite DR Core, 2.5 μH
RS Stock No. 172-9707
Brand Bourns
- Depth: 9.8mm
- Inductor Construction: Wire-Wound
- Minimum Operating Temperature: -40°C
AED 1.572.90
in stock now
Bourns, SDR1006, 1006 Surface Mount Inductor with a Ferrite DR Core, 2.5 μH
RS Stock No. 798-1026
Brand Bourns
- Core Material: Ferrite
- Depth: 9.8mm
- Diameter: 5.8mm
AED 17.69
in stock now
Bourns, SDR1006, 1006 Surface Mount Inductor with a Ferrite DR Core, 39 μH ±10 % 1.35 A Idc Q:20
RS Stock No. 172-7143
Brand Bourns
- Category: Surface Mount Inductors
- Depth: 9.8mm
- Diameter: 9.8mm
AED 1.483.02
in stock now
Bourns, SDR1006, 1006 Surface Mount Inductor with a Ferrite DR Core, 39 μH ±10 % 1.35 A Idc Q:20
RS Stock No. 798-1035
Brand Bourns
- Depth: 9.8mm
- Maximum DC Resistance: 140mΩ
- Minimum Quality Factor: 20
AED 20.50
in stock now
Bourns, SDR1006, 1006 Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH 3.4 A Idc Q:33
RS Stock No. 124-5802
Brand Bourns
- Diameter: 9.8mm
- Minimum Quality Factor: 33
- Tolerance: ± 20%
AED 1.572.90
in stock now
Bourns, SDR1006, 1006 Surface Mount Inductor with a Ferrite DR Core, 3.9 μH 4.6 A Idc Q:34
RS Stock No. 172-7145
Brand Bourns
- Height: 5.8mm
- Maximum dc Current: 4.6A
- Minimum Operating Temperature: -40°C
AED 1.572.90
in stock now
Bourns, SDR1006, 1006 Surface Mount Inductor with a Ferrite DR Core, 10 μH 2.6 A Idc Q:30
RS Stock No. 798-0990
Brand Bourns
- Dimensions: 9.8 x 9.8 x 5.8mm
- Height: 5.8mm
- Inductor Construction: Wire-Wound
AED 13.20
in stock now
Bourns, SDR1006, 1006 Surface Mount Inductor with a Ferrite DR Core, 3.9 μH 4.6 A Idc Q:34
RS Stock No. 798-1041
Brand Bourns
- Maximum dc Current: 4.6A
- Maximum Operating Temperature: +125°C
- Tolerance: ±20%
AED 12.36
in stock now
Bourns, SDR1006, 1006 Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH 3.4 A Idc Q:33
RS Stock No. 122-9226
Brand Bourns
- Diameter: 9.8mm
- Inductor Construction: Wire-Wound
- Maximum Self Resonant Frequency: Minimum of 32MHz
AED 23.59
in stock now
Bourns, SDR1006, 1006 Surface Mount Inductor with a Ferrite DR Core, 10 μH 2.6 A Idc Q:30
RS Stock No. 172-9705
Brand Bourns
- Category: Surface Mount Inductors
- Diameter: 9.8mm
- Height: 5.8mm
AED 1.483.02
in stock now
Bourns, SDR1006, 1006 Unshielded Power Inductor with a Ferrite DR Core, 220 μH Ferrite Core ±10 % 660 mA Idc Q:12
RS Stock No. 046-6297
Brand Bourns
- Category: Surface Mount Inductors
- Length: 9.8mm
- Maximum dc Current: 660mA
AED 14.04
in stock now
Bourns, SDR1006, 1006 Unshielded Surface Mount Inductor with a Ferrite DR Core, 27 μH ±10 % 3.4 A Idc Q:25
RS Stock No. 172-7148
Brand Bourns
- Inductor Construction: Wire-Wound
- Maximum dc Current: 3.4A
- Minimum Quality Factor: 25
AED 1.483.02
in stock now
Bourns, SDR1006, 1006 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 47 μH ±10 % 1.25 A Idc Q:20
RS Stock No. 172-8476
Brand Bourns
- Length: 9.8mm
- Maximum Self Resonant Frequency: 8MHz
- Minimum Operating Temperature: -40°C
AED 1.483.02
in stock now
Bourns, SDR1006, 1006 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 100 μH ±10 % 0.97 A Idc Q:15
RS Stock No. 172-9654
Brand Bourns
- Height: 5.8mm
- Inductor Construction: Wire-Wound
- Length: 9.8mm
AED 1.483.02
in stock now
Bourns, SDR1006, 1006 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 100 μH ±10 % 0.97 A Idc Q:15
RS Stock No. 727-1710
Brand Bourns
- Minimum Operating Temperature: -40°C
- Package/Case: 1006
- Tolerance: ±10%
AED 20.22
in stock now
Bourns, SDR1006, 1006 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 4.7 mH ±10% Wire-Wound 100mA Idc Q:32
RS Stock No. 763-3348
Brand Bourns
- Diameter: 9.8mm
- Maximum DC Resistance: 18Ω
- Maximum Operating Temperature: +125°C
AED 28.65
in stock now
Bourns, SDR1006, 1006 Unshielded Surface Mount Inductor with a Ferrite DR Core, 27 μH ±10 % 3.4 A Idc Q:25
RS Stock No. 727-1707
Brand Bourns
- Category: Wire-Wound Surface Mount Inductors
- Package/Case: 1006
- Series: SDR1006
AED 20.50
in stock now
Bourns, SDR1006, 1006 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 47 μH ±10 % 1.25 A Idc Q:20
RS Stock No. 727-1701
Brand Bourns
- Depth: 9.8mm
- Inductor Construction: Wire-Wound
- Length: 9.8mm
AED 9.83
in stock now