Festo Brass 2/2-Way Valve, 3/2-Way Valve, Ball, Shut-Off Valve 1 bar, Ball Valve
RS Stock No. 121-5603
Brand Festo
- Body Material: Brass
- Outlet Port Gender: Male/Female
- Valve Type: 2/2-Way Valve, 3/2-Way Valve, Ball, Shut-Off Valve
AED 268.57
in stock now
Festo Brass 2/2-Way Valve, 3/2-Way Valve, Ball, Piston Spool Valve 1 bar, Ball Valve
RS Stock No. 121-5604
Brand Festo
- Body Material: Brass
- Standards/Approvals: RoHS, ISO 1179-1, ISO 228-1
- Valve Type: 2/2-Way Valve, 3/2-Way Valve, Ball, Piston Spool Valve
AED 133.02
in stock now
Festo Brass 2/2-Way Valve, 3/2-Way Valve, Ball, Shut-Off Valve 1 bar, Ball Valve
RS Stock No. 121-5600
Brand Festo
- Category: Ball Valves
- Maximum Operating Temperature: 60°C
- Section: Plumbing & Pipeline
AED 746.90
in stock now
Festo Brass 2/2-Way Valve, 3/2-Way Valve, Ball 1 bar, Ball Valve
RS Stock No. 121-5602
Brand Festo
- Body Material: Brass
- Outlet Port Gender: Male/Female
- Series: QH
AED 130.89
in stock now
Festo Brass 2/2-Way Valve/3/2-Way Valve 1 bar, Ball Valve
RS Stock No. 121-5601
Brand Festo
- Category Link: https://ae.rsdelivers.com/browse/mechanical-fluid-power-tools/plumbing-pipeline/valves-taps/ball-valves
- Maximum Operating Pressure: 1 bar
- Minimum Operating Temperature: -20°C
AED 167.23
in stock now
Festo Brass 2/2-Way Valve, 3/2-Way Valve, Bistable 1 bar, Ball Valve
RS Stock No. 121-5599
Brand Festo
- Category Link: https://ae.rsdelivers.com/browse/mechanical-fluid-power-tools/plumbing-pipeline/valves-taps/ball-valves
- Handle Material: Aluminium
- Outlet Port Gender: Male/Female
AED 343.73
in stock now
SMC Brass Rc Rc Rc Check Valve Check Valve Rc 1/2 in, 1 Mpa
RS Stock No. 042-5922
Brand SMC
- Body Material: Brass
- Maximum Operating Temperature: 60°C
- Outlet Port Size: 1/2 in Rc
AED 469.46
in stock now
RS PRO Brass Threaded Threaded BSP Single Check Valve 1 to 1/2 in, 16 bar
RS Stock No. 048-6221
Brand RS Pro
- Category: Check Valves
- Outlet Thread Standard: BSP
- Sub Type: Single
AED 318.12
in stock now
Spirax Sarco Brass Threaded Threaded Sight Glass Check Valve 1/2 in, 3.5 bar
RS Stock No. 367-9441
Brand Spirax Sarco
- Inlet Port Gender: Female
- Outlet Thread Standard: G
- Section: Plumbing & Pipeline
AED 871.72
in stock now
RS PRO Brass Threaded Threaded BSP Single Check Valve 1 to 1/2 in, 12 bar
RS Stock No. 048-6237
Brand RS Pro
- Maximum Operating Pressure: 12 bar
- Outlet Connection Type: Threaded
- Outlet Thread Standard: BSP
AED 250.37
in stock now
Sferaco Brass Free Nut BSP Free Nut BSP 2-Way, BSP 20 bar, Ball Valve
RS Stock No. 138-5650
Brand Sferaco
- Body Material: Brass
- Maximum Operating Pressure: 20 bar
- Section: Plumbing & Pipeline
AED 132.57
in stock now
Siemens Brass, ISO 228/1, Ball Valve, ISO 228/1
RS Stock No. 063-9227
Brand Siemens
- Flow Factor Kv: 68m³/h
- Product Type: Ball Valve
- Section: Plumbing & Pipeline
AED 1.315.73
in stock now
Festo Brass Pneumatic NPT Check Valve Check Valve 1/2 in NPT, 10 bar
RS Stock No. 064-7092
Brand Festo
- Category: Check Valves
- Maximum Operating Temperature: 60°C
- Section: Plumbing & Pipeline
AED 961.94
in stock now
Siemens Nickel Plated Brass 1/2 in to 1/2 in Manual Radiator Valve
RS Stock No. 287-8797
Brand Siemens
- Body Material: Nickel Plated Brass
- Category: Radiator Valves
- Category Link: https://ae.rsdelivers.com/browse/mechanical-fluid-power-tools/plumbing-pipeline/water-heating-pumps/radiator-valves
AED 134.09
in stock now
Altecnic Brass 1/2 in to 1/2 in Thermostatic Radiator Valve
RS Stock No. 342-4566
Brand Altecnic
- Connection 2: 1/2 in BSP
- Connection Size 2: 1/2in
- Maximum Set Temperature: +28°C
AED 161.22
in stock now
Siemens Brass, ISO 228/1, Ball Valve, ISO 228/1
RS Stock No. 063-9225
Brand Siemens
- Inlet Thread Standard: ISO 228/1
- Product Type: Ball Valve
- Section: Plumbing & Pipeline
AED 1.087.83
in stock now
Siemens Brass 1/2 in to 1/2 in Thermostatic Radiator Valve
RS Stock No. 282-5307
Brand Siemens
- Connection 1: 1/2 in R Male
- Maximum Working Pressure: 10 bar
- Minimum Set Temperature: '+1°C
AED 149.87
in stock now
RS PRO Brass Threaded Threaded Single Check Valve 1/2 in, 12 bar
RS Stock No. 048-6148
Brand RS Pro
- Maximum Operating Temperature: 100°C
- Outlet Port Gender: Female
- Product Type: Check Valve
AED 66.23
in stock now
RS PRO Brass Threaded Threaded BSP Single Check Valve 1/2 in, 16 bar
RS Stock No. 048-6209
Brand RS Pro
- Maximum Operating Pressure: 16 bar
- Maximum Operating Temperature: 100°C
- Product Type: Check Valve
AED 78.08
in stock now
RS PRO Brass Threaded Threaded BSP Sight Glass Non Return Valve 1/2 in, 12 bar
RS Stock No. 720-9336
Brand RS Pro
- Inlet Port Size: 1/2 in
- Outlet Connection Type: Threaded
- Product Type: Non Return Valve
AED 828.98
in stock now
Siemens Brass, ISO 228/1, Ball Valve, ISO 228/1
RS Stock No. 063-9228
Brand Siemens
- Product Type: Ball Valve
- Standards/Approvals: EN 10204-2.2 (Test report), EN 60534-4 (Leakage class), REACH, RoHS
- Super Section: Valves & Taps
AED 1.845.12
in stock now
Siemens Brass 1/2 in to 1/2 in Thermostatic Radiator Valve
RS Stock No. 282-5291
Brand Siemens
- Connection 2: 1/2 in Rp Female
- Temperature Setting Range: +1 → +120 °C
- Thread Standard or Connection Type 1: BSPT
AED 134.71
in stock now
Norgren Nickel Plated Brass Threaded Reduced Bore, 2-Way, ISO 228/1 10 bar, Ball Valve
RS Stock No. 218-0168
Brand Norgren
- Body Material: Nickel Plated Brass
- Maximum Working Pressure (bar): 10bar
- Type: Reduced Bore, 2 Way
AED 62.58
in stock now
Norgren Nickel Plated Brass Threaded 2-Way, ISO 228/1 14 bar, Ball Valve
RS Stock No. 218-0171
Brand Norgren
- Handle Colour: Grey
- Maximum Working Pressure psi: 203psi
- Type: Full Bore, 2 Way
AED 168.02
in stock now
...