Panasonic ECHU(X) Film Capacitor, 50V dc, 2%, 2.2 μF, 220 nF, Surface Mount
RS Stock No. 240-3771
Brand Panasonic
- Category: Film Capacitors
- Tolerance: 2%
- Voltage: 50V dc
AED 7.770.00
1137 in stock now


Panasonic 220 μH ±10% Ferrite Leaded Inductor, 2.4A Idc, 90mΩ Rdc, ELC18B
RS Stock No. 233-5415
Brand Panasonic
- Depth: 18mm
- Dimensions: 20 x 18 x 27mm
- Series: ELC18B
AED 4.04
in stock now


Panasonic TH63 Hour Meter, 6 Digit, 220 V ac
RS Stock No. 022-8807
Brand Panasonic
- Display Range: 0 → 99999.9
- Measurement Range: 0 → 99999.9
- Supply Voltage: 220 V ac
AED 177.92
in stock now


Panasonic 220 μH ±10% Ferrite Leaded Inductor, 2.4A Idc, 90mΩ Rdc, ELC18B
RS Stock No. 110-1317
Brand Panasonic
- Core Material: Ferrite
- Lead Diameter: 1mm
- Lead Pitch: 7.5mm
AED 2.126.25
in stock now


Panasonic Surface Mount High Frequency Relay, 5V dc Coil, DPDT
RS Stock No. 815-4874
Brand Panasonic
- Maximum Operating Temperature: +85°C
- Mounting Type: Surface Mount
- Operating Temperature Range: -40 → +85°C
AED 10.13
777 in stock now


Panasonic M9M Reversible Induction AC Motor, 60 W, 3 Phase, 4 Pole, 400 V
RS Stock No. 042-4005
Brand Panasonic
- Category: AC Motors
- Phase: 3
- Rotation: Reversible
AED 1.375.82
in stock now


Panasonic 2200μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUEB1A222
RS Stock No. 923-2859
Brand Panasonic
- Lead Pitch: 5mm
- Polarised: Polar
- Ripple Current: 540mA
AED 278.25
195 in stock now


Panasonic 220μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEETK2A221AM
RS Stock No. 923-2969
Brand Panasonic
- Leakage Current: 220 μA
- Lifetime: 2000h
- Mounting Type: Surface Mount
AED 951.56
Temporarily out of stock


Panasonic 2200μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUEB1A222
RS Stock No. 747-2042
Brand Panasonic
- Capacitance: 2200µF
- Maximum Operating Temperature: +105°C
- Minimum Operating Temperature: -40°C
AED 22.05
45 in stock now


Panasonic 220μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEETK2A221AM
RS Stock No. 747-2430
Brand Panasonic
- Height: 16.5mm
- Lifetime: 2000h
- Technology: Electrolytic
AED 13.18
Temporarily out of stock