Fluke 789/771 GEAR Digital Multimeter, 0.4 V Min, 1000 V Max CAT III, CAT IV
RS Stock No. 045-8154
Brand Fluke
- Battery Life: 140h
- Power Source: Battery
- Tester Type: Digital Multimeter
AED 14.713.92
in stock now
Fluke 1587FC/TPAK/C25 Insulation Multimeter, 50 V Min, 1 kV Max, 2 GΩ CAT III 1000 V, CAT IV 600 V, RSCAL
RS Stock No. 090-7803
Brand Fluke
- Minimum Test Voltage: 50V
- Safety Category Level: CAT III 1000 V, CAT IV 600 V
- Test Current: 1mA
AED 5.397.63
in stock now
Fluke 179/TPAK/C25 Digital Multimeter, 1 kV Max, 50 MΩ CAT III 1000 V, CAT IV 600 V
RS Stock No. 045-8101
Brand Fluke
- Battery Life: 200h
- Length: 43mm
- Section: Test & Measurement
AED 2.923.68
in stock now
FLIR IM75-2 IM75 Handheld Multimeter True RMS, 1 kV ac
RS Stock No. 273-9687
Brand FLIR
- AC Voltage Resolution: 1000V ac
- Maximum Resistance Measurement: 20GΩ
- Multimeter Type: Handheld
AED 3.510.26
in stock now
Ideal Industries 61-357 Handheld Multimeter True RMS, 10 A ac, 10 A dc, 1 kV ac
RS Stock No. 014-6956
Brand Ideal Industries
- Maximum DC Voltage Measurement: 1kV dc
- Maximum Frequency: 9.999kHz
- Minimum Operating Temperature: -40°C
AED 729.26
in stock now
Sefram 7214 Digital Multimeter True RMS, 10 A, 10 A, 750 V ac
RS Stock No. 085-7182
Brand Sefram
- Category: Multimeters
- Multimeter Type: Digital
- Other Measurement Resolution: 0.001V
AED 586.35
in stock now
GW Instek GDM-541 GDM 500 Handheld Digital Multimeter True RMS, 20 A ac, 20 A dc, 1 kV ac
RS Stock No. 283-5945
Brand GW Instek
- AC Current Accuracy: ±0.8 % rdg + 10 Digits
- Minimum Operating Temperature: -40°C
- Resistance Measurement Accuracy: ±0.5 % rdg + 10 Digits
AED 1.008.23
in stock now