Fluke 789/771 GEAR Digital Multimeter, 0.4 V Min, 1000 V Max CAT III, CAT IV
RS Stock No. 045-8154
Brand Fluke
- Category: Insulation Testers
- Display Type: Digital
- Height: 50mm
AED 14.713.92
in stock now
Fluke 1587FC/TPAK/C25 Insulation Multimeter, 50 V Min, 1 kV Max, 2 GΩ CAT III 1000 V, CAT IV 600 V, RSCAL
RS Stock No. 090-7803
Brand Fluke
- Category Link: https://ae.rsdelivers.com/browse/ppe-safety-test-it/test-measurement/electrical-test-measurement/insulation-testers
- Maximum Test Voltage: 1kV
- Tester Type: Insulation Multimeter
AED 5.397.63
in stock now
Fluke 179/TPAK/C25 Digital Multimeter, 1 kV Max, 50 MΩ CAT III 1000 V, CAT IV 600 V
RS Stock No. 045-8101
Brand Fluke
- Length: 43mm
- Maximum Operating Temperature: 50°C
- Power Source: 9 V Battery
AED 2.923.68
in stock now
FLIR IM75-2 IM75 Handheld Multimeter True RMS, 1 kV ac
RS Stock No. 273-9687
Brand FLIR
- Other Measurement Accuracy: ±1.5%
- Other Measurement Resolution: 2V
- Section: Test & Measurement
AED 3.510.26
in stock now
Ideal Industries 61-357 Handheld Multimeter True RMS, 10 A ac, 10 A dc, 1 kV ac
RS Stock No. 014-6956
Brand Ideal Industries
- Maximum AC Voltage Measurement: 1kV ac
- Multimeter Type: Handheld
- True RMS: Yes
AED 729.26
in stock now
GW Instek GDM-541 GDM 500 Handheld Digital Multimeter True RMS, 20 A ac, 20 A dc, 1 kV ac
RS Stock No. 283-5945
Brand GW Instek
- Maximum DC Voltage Measurement: 1kV dc
- Maximum Resistance Measurement: 220mΩ
- Safety Category Voltage: 1000V ac
AED 1.008.23
in stock now
Fluke 17XX-CLAMP-ADPT-1V Current Clamp, BNC Adapter Adapter
RS Stock No. 285-6213
Brand Fluke
- Category: Current Clamps
- Safety Category Voltage: 1kV
- Section: Test & Measurement
AED 879.03
in stock now
Fluke 17XX Current Clamp, BNC Adapter Adapter
RS Stock No. 285-6214
Brand Fluke
- Model Number: 17XX
- Safety Category Voltage: 600V
- Section: Test & Measurement
AED 879.03
in stock now