Schurter Single Pole Single Throw (SPST) Momentary Push Button Switch, Central Fixing With Metal Lock Nut, 48V dc
RS Stock No. 456-1830
Brand Schurter
- Actuator Colour: Red
- Actuator Shape: Flat
- Voltage Rating: 48V dc
AED 82.40
in stock now
Schurter Single Pole Single Throw (SPST) Momentary Push Button Switch, Central Fixing With Metal Lock Nut, 24V dc
RS Stock No. 456-1751
Brand Schurter
- Actuator Colour: Silver
- Category: Push Button Switches
- Contact Configuration: Single Pole Single Throw (SPST)
AED 135.15
11 in stock now
Schurter Single Pole Single Throw (SPST) Momentary Push Button Switch, Central Fixing With Metal Lock Nut, 24V dc
RS Stock No. 456-1767
Brand Schurter
- Actuator Colour: Silver
- Mounting Type: Central Fixing With Metal Lock Nut
- Switch Operation: Momentary
AED 115.00
25 in stock now
Schurter Single Pole Single Throw (SPST) Momentary Push Button Switch, Central Fixing With Metal Lock Nut, 48V dc
RS Stock No. 456-1818
Brand Schurter
- Actuator Colour: Green
- Actuator Shape: Flat
- Category: Push Button Switches
AED 101.15
1 in stock now
NKK Switches Single Pole Double Throw (SPDT) On-On Push Button Switch, Central Fixing With Metal Lock Nut
RS Stock No. 181-7171
Brand NKK Switches
- Actuator Shape: Round
- Panel Cut Out Diameter: 12.5mm
- Terminal Type: Solder Lug
AED 34.55
Temporarily out of stock
Schurter Single Pole Single Throw (SPST) Latching Red LED Push Button Switch, Central Fixing With Metal Lock Nut, 48V dc
RS Stock No. 441-2980
Brand Schurter
- Category: Push Button Switches
- Contact Current Rating: 125 mA @ 48 V dc
- LED Colour: Red
AED 96.35
125 in stock now
Schurter Single Pole Single Throw (SPST) Momentary Green LED Push Button Switch, Central Fixing With Metal Lock Nut,
RS Stock No. 456-1795
Brand Schurter
- Category: Push Button Switches
- Contact Configuration: Single Pole Single Throw (SPST)
- Illuminated: Yes
AED 73.20
3 in stock now
Schurter Single Pole Single Throw (SPST) Momentary Push Button Switch, 19 (Dia.)mm, Central Fixing With Metal Lock Nut,
RS Stock No. 441-2895
Brand Schurter
- Actuator Colour: Silver
- Panel Cut Out Size: 19 (Dia.)mm
- Voltage Rating: 48V dc
AED 32.90
187 in stock now
NKK Switches 1NF Off-(On) Push Button Switch, 12.5 (Dia.)mm, Central Fixing With Metal Lock Nut
RS Stock No. 181-7180
Brand NKK Switches
- Category: Push Button Switches
- Contact AC Voltage Rating: 125V
- Terminal Type: Solder Lug
AED 21.55
94 in stock now
Schurter Single Pole Single Throw (SPST) Momentary Push Button Switch, 19 (Dia.)mm, Central Fixing With Metal Lock Nut,
RS Stock No. 441-2902
Brand Schurter
- Actuator Shape: Flat
- Category: Push Button Switches
- Voltage Rating: 48V dc
AED 48.30
36 in stock now
Schurter Single Pole Single Throw (SPST) Momentary Red/Green LED Push Button Switch, Central Fixing With Metal Lock
RS Stock No. 456-1789
Brand Schurter
- Actuator Colour: Silver
- Actuator Shape: Flat
- Illuminated: Yes
AED 69.50
7 in stock now
NKK Switches Single Pole Single Throw (SPST) Off-(On) Push Button Switch, 12.5 (Dia.)mm, Central Fixing With Metal Lock
RS Stock No. 181-7179
Brand NKK Switches
- Actuator Shape: Round
- Contact Configuration: Single Pole Single Throw (SPST)
- Panel Cut Out Size: 12.5 (Dia.)mm
AED 26.00
24 in stock now
Idec Double Pole Double Throw (DPDT) Latching Enabling Switch, IP65, 16 (Dia.)mm, Central Fixing With Metal Lock Nut,
RS Stock No. 807-7112
Brand Idec
- Actuator Colour: Yellow
- Category: Push Button Switches
- Voltage Rating: 250V ac/dc
AED 234.75
82 in stock now
NKK Switches Double Pole Double Throw (DPDT) On-(On) Push Button Switch, 6.35 (Dia.)mm, Central Fixing With Metal Lock
RS Stock No. 181-7156
Brand NKK Switches
- Actuator Shape: Cap
- Contact Current Rating: 3 A
- Panel Cut Out Diameter: 6.35mm
AED 209.50
in stock now
NKK Switches Single Pole Double Throw (SPDT) On-(On) Push Button Switch, 6.5 (Dia.)mm, Central Fixing With Metal Lock
RS Stock No. 181-7175
Brand NKK Switches
- Actuator Type: Plunger
- Contact AC Voltage Rating: 125V
- Terminal Type: Pc Pin
AED 23.90
Temporarily out of stock
NKK Switches Single Pole Single Throw (SPST) On-(Off) Push Button Switch, 12.5 (Dia.)mm, Central Fixing With Metal Lock
RS Stock No. 181-7212
Brand NKK Switches
- Actuator Colour: Black
- Contact AC Voltage Rating: 125V
- Mounting Type: Central Fixing With Metal Lock Nut
AED 21.70
Temporarily out of stock
APEM Single Pole Single Throw (SPST) Momentary Red/Green LED Push Button Switch, IP68, 16.2 (Dia.)mm, Central Fixing
RS Stock No. 691-9553
Brand APEM
- Case Colour: Stainless Steel
- Category: Push Button Switches
- LED Colour: Red/Green
AED 342.90
in stock now