Legris Chrome Plated Brass Threaded Threaded, Ball Valve, G
RS Stock No. 281-5363
Brand Legris
- Body Material: Chrome Plated Brass
- Category: Ball Valves
- Section: Plumbing & Pipeline
AED 367.38
in stock now
Legris Chrome Plated Brass Threaded Threaded, Ball Valve, G
RS Stock No. 281-5361
Brand Legris
- Category Link: https://ae.rsdelivers.com/browse/mechanical-fluid-power-tools/plumbing-pipeline/valves-taps/ball-valves
- Section: Plumbing & Pipeline
- Super Section: Valves & Taps
AED 348.62
in stock now
Legris Chrome Plated Brass Threaded Threaded, Ball Valve, G
RS Stock No. 281-5362
Brand Legris
- Ball Material: Chrome Plated Brass
- Outlet Connection Type: Threaded
- Section: Plumbing & Pipeline
AED 878.52
in stock now
RS PRO Chrome Plated Brass Hydraulic Ball Valve G
RS Stock No. 048-6340
Brand RS Pro
- Minimum Operating Temperature: -20°C
- Section: Pneumatics & Hydraulics
- Series: S35
AED 46.01
in stock now
RS PRO Chrome Plated Brass Hydraulic Ball Valve G
RS Stock No. 048-6350
Brand RS Pro
- Body Material: Chrome Plated Brass
- Maximum Operating Temperature: 90°C
- Section: Pneumatics & Hydraulics
AED 62.69
in stock now
RS PRO Chrome Plated Brass Hydraulic Ball Valve G
RS Stock No. 048-6356
Brand RS Pro
- Minimum Operating Temperature: -20°C
- Series: S35
- Super Section: Hydraulic Valves & Manifolds
AED 61.40
in stock now
RS PRO Chrome Plated Brass Hydraulic Ball Valve G
RS Stock No. 048-6366
Brand RS Pro
- Category: Hydraulic Ball Valves
- Maximum Operating Pressure: 30 bar
- Product Type: Hydraulic Ball Valve
AED 45.39
in stock now
RS PRO Chrome Plated Brass Hydraulic Ball Valve ISO 228
RS Stock No. 048-6277
Brand RS Pro
- Connection Thread Standard: ISO 228
- Number of Ports: 2
- Port Type: Mini
AED 46.68
in stock now
RS PRO Chrome Plated Brass Hydraulic Ball Valve ISO 228
RS Stock No. 048-6334
Brand RS Pro
- Category: Hydraulic Ball Valves
- Category Link: https://ae.rsdelivers.com/browse/mechanical-fluid-power-tools/pneumatics-hydraulics/hydraulic-valves-manifolds/hydraulic-ball-valves
- Seal Material: Polytetrafluoroethylene
AED 47.80
in stock now
Sferaco Chrome Plated Brass Male Free Nut BSP Male Free Nut BSP Ball, BSP 10 bar, Ball Valve
RS Stock No. 138-5637
Brand Sferaco
- Handle Material: Nickel
- Maximum Operating Temperature: 90°C
- Valve Type: Ball
AED 36.01
in stock now
Sferaco Chrome Plated Brass Male Free Nut BSP Male Free Nut BSP Ball, BSP 10 bar, Ball Valve
RS Stock No. 138-5640
Brand Sferaco
- Inlet Thread Standard: BSP
- Maximum Operating Pressure: 10 bar
- Product Type: Ball Valve
AED 41.12
in stock now
Pinet 16A4212 Chrome Die Cast Zinc Ball Catch
RS Stock No. 183-1623
Brand Pinet
- Catch Type: Double Ball
- Fixing Hole Size: 4.2 mm
- Width: 10mm
AED 195.77
in stock now
Pinet 16A4213 Chrome Die Cast Zinc Ball Catch
RS Stock No. 183-1624
Brand Pinet
- Material: Die Cast Zinc
- Standards/Approvals: RoHS
- Strike Fixing Hole Distance: 30mm
AED 326.04
in stock now
FAG 6018-M-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
RS Stock No. 031-3174
Brand FAG
- Bearing Type: Single Row Deep Groove Ball
- Cage Material: Solid Brass
- Race Material: 52100 Chrome Steel
AED 1.264.11
in stock now
FAG 6044-M 1 Row Ball Bearing - 220 mm ID, 340 mm OD
RS Stock No. 031-2263
Brand FAG
- Ball Material: Chrome Steel 52100
- Bearing Type: Deep Groove
- Section: Bearings & Seals
AED 11.118.55
in stock now
FAG 16008-A-C3 1 Row Ball Bearing - 40 mm ID, 68 mm OD
RS Stock No. 031-2440
Brand FAG
- Inside Diameter: 40mm
- Number of Rows: 1
- Race Width: 9mm
AED 111.62
in stock now
FAG 16007-A-C3 1 Row Ball Bearing - 35 mm ID, 62 mm OD
RS Stock No. 031-3297
Brand FAG
- Dynamic Load Rating: 13000N
- Race Width: 9mm
- Section: Bearings & Seals
AED 107.29
in stock now
FAG 16009-A 1 Row Ball Bearing - 45 mm ID, 75 mm OD
RS Stock No. 031-3300
Brand FAG
- Number of Rows: 1
- Race Material: Chrome Steel
- Section: Bearings & Seals
AED 159.76
in stock now
FAG 16010-A-C3 1 Row Ball Bearing - 50 mm ID, 80 mm OD
RS Stock No. 031-3301
Brand FAG
- End Type: Open
- Internal Clearance: C3
- Race Width: 10mm
AED 161.78
in stock now
FAG 6040-M 1 Row Ball Bearing - 200 mm ID, 310 mm OD
RS Stock No. 031-3199
Brand FAG
- Dynamic Load Rating: 231000N
- Limiting Speed: 3650rpm
- Section: Bearings & Seals
AED 7.494.08
in stock now
FAG 16004-A-C3 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
RS Stock No. 031-2153
Brand FAG
- Bore Type: Cylindrical
- End Type: Open
- Internal Clearance: C3
AED 70.50
in stock now
FAG 16007-A 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
RS Stock No. 031-2155
Brand FAG
- Bore Type: Cylindrical
- Dynamic Load Rating: 12220N
- Product Type: Deep Groove Ball Bearing
AED 107.29
in stock now
FAG 16015 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
RS Stock No. 031-2159
Brand FAG
- Dynamic Load Rating: 30500N
- Race Width: 13mm
- Static Load Rating: 27000N
AED 360.25
in stock now
FAG 16101-A-2Z 1 Row Deep Groove Ball Bearing - 12 mm ID, 30 mm OD
RS Stock No. 031-2174
Brand FAG
- Bore Type: Cylindrical
- Cage Material: Sheet Steel
- Inside Diameter: 12mm
AED 68.03
in stock now
...