Copal Electronics 10kΩ, SMD Trimmer Potentiometer 0.125W
RS Stock No. 474-8879
Brand Copal Electronics
- Length: 3.6mm
- Number of Turns: 1
- Shaft Diameter: 1.9 mm
AED 38.25
80 in stock now
Copal Electronics 100kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust, CT6
RS Stock No. 896-7138
Brand Copal Electronics
- Length: 7mm
- Minimum Operating Temperature: -55°C
- Number of Turns: 1
AED 21.50
185 in stock now
Copal Electronics 200Ω, Through Hole Trimmer Potentiometer 0.5W Top Adjust, CT6
RS Stock No. 896-7150
Brand Copal Electronics
- Maximum Operating Temperature: +120°C
- Maximum Voltage Rating: 10 V
- Number of Turns: 1
AED 21.50
75 in stock now
Copal Electronics 500kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust, CT6
RS Stock No. 896-7166
Brand Copal Electronics
- Category: Trimmer Resistors
- Length: 7mm
- Temperature Coefficient: ±100ppm/°C
AED 21.00
35 in stock now
Copal Electronics 50kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust, CT6
RS Stock No. 896-7178
Brand Copal Electronics
- Element Material: Cermet
- Maximum Operating Temperature: +120°C
- Minimum Operating Temperature: -55°C
AED 21.00
490 in stock now
Copal Electronics 100kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust, CT6
RS Stock No. 896-7181
Brand Copal Electronics
- Power Rating: 0.5W
- Temperature Coefficient: ±100ppm/°C
- Tolerance: ±10%
AED 21.50
in stock now
Copal Electronics 20kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust, CT6
RS Stock No. 896-7207
Brand Copal Electronics
- Category: Trimmer Resistors
- Length: 7mm
- Mechanical Rotation: 260°
AED 21.50
110 in stock now
Copal Electronics 5kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust, CT6
RS Stock No. 896-7226
Brand Copal Electronics
- Minimum Operating Temperature: -55°C
- Number of Turns: 1
- Termination Style: Solder Pin
AED 21.50
150 in stock now
Copal Electronics 50kΩ, SMD Trimmer Potentiometer 0.25W Side Adjust, SM-42
RS Stock No. 182-5622
Brand Copal Electronics
- Maximum Operating Temperature: +150°C
- Maximum Resistance: 50kΩ
- Power Rating: 0.25W
AED 1,030.00
in stock now
Copal Electronics 100kΩ, SMD Trimmer Potentiometer 0.25W Side Adjust, SM-42
RS Stock No. 182-5623
Brand Copal Electronics
- Element Material: Cermet
- Length: 4.8mm
- Minimum Operating Temperature: -65°C
AED 1,030.00
in stock now
Copal Electronics 1MΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust, CT6
RS Stock No. 896-7153
Brand Copal Electronics
- Length: 7mm
- Mounting Type: Through Hole
- Tolerance: ±10%
AED 22.00
205 in stock now
Copal Electronics 20kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust, CT6
RS Stock No. 896-7169
Brand Copal Electronics
- Maximum Operating Temperature: +120°C
- Maximum Resistance: 20kΩ
- Orientation: Top Adjust
AED 21.00
285 in stock now
Copal Electronics 5kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust, CT6
RS Stock No. 896-7172
Brand Copal Electronics
- Maximum Resistance: 5kΩ
- Maximum Voltage Rating: 50 V
- Termination Style: Solder Pin
AED 21.50
Temporarily out of stock
Copal Electronics 10kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust, CT6
RS Stock No. 896-7140
Brand Copal Electronics
- Minimum Operating Temperature: -55°C
- Power Rating: 0.5W
- Termination Style: Solder Pin
AED 21.50
915 in stock now
Copal Electronics 2kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust, CT6
RS Stock No. 896-7162
Brand Copal Electronics
- Length: 7mm
- Maximum Operating Temperature: +120°C
- Maximum Resistance: 2kΩ
AED 22.00
135 in stock now
Copal Electronics 500Ω, Through Hole Trimmer Potentiometer 0.5W Top Adjust, CT6
RS Stock No. 896-7175
Brand Copal Electronics
- Category: Trimmer Resistors
- Element Material: Cermet
- Mounting Type: Through Hole
AED 21.50
30 in stock now
Copal Electronics 100Ω, Through Hole Trimmer Potentiometer 0.5W Side Adjust, CT6
RS Stock No. 896-7184
Brand Copal Electronics
- Length: 7mm
- Temperature Coefficient: ±100ppm/°C
- Termination Style: Solder Pin
AED 21.50
150 in stock now
Copal Electronics 1kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust, CT6
RS Stock No. 896-7144
Brand Copal Electronics
- Number of Turns: 1
- Orientation: Top Adjust
- Temperature Coefficient: ±100ppm/°C
AED 21.50
Temporarily out of stock
Copal Electronics 100Ω, Through Hole Trimmer Potentiometer 0.5W Top Adjust, CT6
RS Stock No. 896-7147
Brand Copal Electronics
- Mechanical Rotation: 260°
- Number of Turns: 1
- Power Rating: 0.5W
AED 22.00
in stock now
Copal Electronics 10kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust, CT6
RS Stock No. 896-7188
Brand Copal Electronics
- Maximum Operating Temperature: +120°C
- Mounting Type: Through Hole
- Number of Turns: 1
AED 21.50
295 in stock now
Copal Electronics 2kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust, CT6
RS Stock No. 896-7201
Brand Copal Electronics
- Minimum Operating Temperature: -55°C
- Number of Turns: 1
- Power Rating: 0.5W
AED 21.00
in stock now
Copal Electronics 500Ω, Through Hole Trimmer Potentiometer 0.5W Side Adjust, CT6
RS Stock No. 896-7213
Brand Copal Electronics
- Category: Trimmer Resistors
- Length: 7mm
- Orientation: Side Adjust
AED 21.50
10 in stock now
Copal Electronics 100kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust, ST-4
RS Stock No. 896-7052
Brand Copal Electronics
- Maximum Voltage Rating: 158 V
- Temperature Coefficient: ±100ppm/°C
- Tolerance: ±20%
AED 28.50
5 in stock now
Copal Electronics 10kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust, ST-4
RS Stock No. 896-7059
Brand Copal Electronics
- Maximum Resistance: 10kΩ
- Orientation: Top Adjust
- Termination Style: Solder Pin
AED 28.50
65 in stock now