Outside Diameter open-filters-icon close-filters-icon
Outside Diameter
Jacket Colour open-filters-icon close-filters-icon
Jacket Colour
Jacket Material open-filters-icon close-filters-icon
Jacket Material
Conductor Material open-filters-icon close-filters-icon
Conductor Material
Manufacturer open-filters-icon close-filters-icon
Manufacturer
Cable Length open-filters-icon close-filters-icon
Cable Length
Number of Cores open-filters-icon close-filters-icon
Number of Cores
Voltage open-filters-icon close-filters-icon
Voltage
Fire Behaviour open-filters-icon close-filters-icon
Fire Behaviour
Screened/Unscreened open-filters-icon close-filters-icon
Screened/Unscreened
Cable CSA open-filters-icon close-filters-icon
Cable CSA
Conductor Type open-filters-icon close-filters-icon
Conductor Type
Core Material open-filters-icon close-filters-icon
Core Material
Automotive Standard open-filters-icon close-filters-icon
Automotive Standard
Inductance Tolerance open-filters-icon close-filters-icon
Inductance Tolerance
Lead Diameter open-filters-icon close-filters-icon
Lead Diameter
Termination Style open-filters-icon close-filters-icon
Termination Style
American Wire Gauge open-filters-icon close-filters-icon
American Wire Gauge
Hazardous Area Certification open-filters-icon close-filters-icon
Hazardous Area Certification
Lead Pitch open-filters-icon close-filters-icon
Lead Pitch
Diameter open-filters-icon close-filters-icon
Diameter
Packaging open-filters-icon close-filters-icon
Packaging
Maximum DC Current open-filters-icon close-filters-icon
Maximum DC Current
Product Type open-filters-icon close-filters-icon
Product Type
Test Frequency open-filters-icon close-filters-icon
Test Frequency
Cross Sectional Area open-filters-icon close-filters-icon
Cross Sectional Area
Depth open-filters-icon close-filters-icon
Depth
Inductance open-filters-icon close-filters-icon
Inductance
Pin Count open-filters-icon close-filters-icon
Pin Count
Number of Strands open-filters-icon close-filters-icon
Number of Strands
Size of Strands open-filters-icon close-filters-icon
Size of Strands
Core Strands open-filters-icon close-filters-icon
Core Strands
Armoured open-filters-icon close-filters-icon
Armoured
Maximum DC Resistance open-filters-icon close-filters-icon
Maximum DC Resistance
Maximum Self Resonant Frequency open-filters-icon close-filters-icon
Maximum Self Resonant Frequency
Standards/Approvals open-filters-icon close-filters-icon
Standards/Approvals
Mount Type open-filters-icon close-filters-icon
Mount Type
Minimum Quality Factor open-filters-icon close-filters-icon
Minimum Quality Factor
Cable Type open-filters-icon close-filters-icon
Cable Type
Terminated/Unterminated open-filters-icon close-filters-icon
Terminated/Unterminated
Series open-filters-icon close-filters-icon
Series
LAN Category open-filters-icon close-filters-icon
LAN Category
Shield Type open-filters-icon close-filters-icon
Shield Type
Sub Type open-filters-icon close-filters-icon
Sub Type
Maximum Voltage open-filters-icon close-filters-icon
Maximum Voltage
Select quantity close-icon
FEIN Core Set for Metal, 36 mm Max, HSS Bits

FEIN Core Set for Metal, 36 mm Max, HSS Bits

RS Stock No. 012-6753

Brand FEIN

  • Material: HSS
  • Set Contents: 1 Lashing Strap, 1 Additional Handle, 1 x 1/2 in Ratchet, 4 x HSS 90° Countersink Bits, Tapping Drills (2 Each of M6,M8,M10,M12 (DIN 352 / ISO 13)), HSS Twist Drills, 1 Swarf Hook, 1 Contact Guard, 1 x 82 mm Centring Pin, 1 Cutting Paste, Diameter 16.5 mm, 35 mm Cutting Depth (1 Each of Diameter 5.0 / 6.8 / 8.5 / 10.2 mm), 1 x 5 mm Hexagon Socket Wrench, 1 x Coolant Pump, 1 Plastic Tool Case (L-BOxx 238), 1 L-BOxx 136 for Accessories, 1 Magnetic Core Drill, 1 x 1/2 in Socket Wrench Extension, 1 x 5 mm Hexagon Socket Wrench With T-handle
  • Super Section: Drill Bits & Parts

AED 11.198.43

in stock now

View more
Select quantity close-icon
FEIN 25-Piece HSS Metal Set for Metal, 36 mm Max, HSS Bits

FEIN 25-Piece HSS Metal Set for Metal, 36 mm Max, HSS Bits

RS Stock No. 012-6788

Brand FEIN

  • Material: HSS
  • Maximum Size: 36 mm
  • Set Contents: 4 x HSS 90° Countersink Bits, 1 Additional Handle, 1 Plastic Tool Case (L-BOxx 238), 1 x 82 mm Centring Pin, 1 Contact Guard, 1 Swarf Hook, 1 x 1/2 in Ratchet, 1 Lashing Strap, HSS Twist Drills, 35 mm Cutting Depth (1 Each of Diameter 5.0 / 6.8 / 8.5 / 10.2 mm), 1 x 1/2 in Socket Wrench Extension, 1 Cutting Paste, Tapping Drills (2 Each of M6,M8,M10,M12 (DIN 352 / ISO 13)), 1 x 5 mm Hexagon Socket Wrench With T-handle, 1 Magnetic Core Drill, Diameter 16.5 mm, 1 x Coolant Pump, 1 x 5 mm Hexagon Socket Wrench, 1 L-BOxx 136 for Accessories

AED 12.487.48

in stock now

View more
Select quantity close-icon
FEIN 25-Piece HSS Metal Set for Metal, 36 mm Max, HSS Bits

FEIN 25-Piece HSS Metal Set for Metal, 36 mm Max, HSS Bits

RS Stock No. 012-6782

Brand FEIN

  • Category: Drill Bit Sets
  • Drilling Application: Metal
  • Number of Pieces: 25

AED 11.249.89

in stock now

View more
Select quantity close-icon
Kabeltronik 7010 Series Brown 0.5 mm² Equipment Wire, 30 AWG, 1 x 0.5 mm, 0.5 mm core strands, 100 m, Polyvinyl

Kabeltronik 7010 Series Brown 0.5 mm² Equipment Wire, 30 AWG, 1 x 0.5 mm, 0.5 mm core strands, 100 m, Polyvinyl

RS Stock No. 034-9439

Brand Kabeltronik

  • Jacket Material: Polyvinyl Chloride
  • Number of Strands: 1
  • Section: Cables & Wires

AED 139.26

in stock now

View more
Select quantity close-icon
Hirose Fibre Optic Cable, 0.5 mm, White, 90 mm

Hirose Fibre Optic Cable, 0.5 mm, White, 90 mm

RS Stock No. 179-0057

Brand Hirose

  • Jacket Colour: White
  • Product Type: Fibre Optic Cable
  • Super Section: Networking & Coaxial Cables

AED 623.04

in stock now

View more
Select quantity close-icon
AXINDUS KY Series Red 0,60 mm² Hook Up Wire, 20 AWG, 19 x 0.2 mm, 0.2 mm core strands, 200 m, Polyvinyl Chloride,

AXINDUS KY Series Red 0,60 mm² Hook Up Wire, 20 AWG, 19 x 0.2 mm, 0.2 mm core strands, 200 m, Polyvinyl Chloride,

RS Stock No. 201-0646

Brand AXINDUS

  • American Wire Gauge: 20AWG
  • Outside Diameter: 2.5mm
  • Super Section: Single Core Cable

AED 725.56

in stock now

View more
Select quantity close-icon
AXINDUS KY Series Green, Yellow 0,60 mm² Hook Up Wire, 20 AWG, 19 x 0.2 mm, 0.2 mm core strands, 200 m, Polyvinyl

AXINDUS KY Series Green, Yellow 0,60 mm² Hook Up Wire, 20 AWG, 19 x 0.2 mm, 0.2 mm core strands, 200 m, Polyvinyl

RS Stock No. 201-0648

Brand AXINDUS

  • Fire Behaviour: Flame Retardant
  • Minimum Operating Temperature: -40°C
  • Outside Diameter: 2.5mm

AED 725.56

in stock now

View more
Select quantity close-icon
AXINDUS KY Series Grey 0,60 mm² Hook Up Wire, 20 AWG, 19 x 0.2 mm, 0.2 mm core strands, 200 m, Polyvinyl Chloride,

AXINDUS KY Series Grey 0,60 mm² Hook Up Wire, 20 AWG, 19 x 0.2 mm, 0.2 mm core strands, 200 m, Polyvinyl Chloride,

RS Stock No. 201-0643

Brand AXINDUS

  • Category Link: https://ae.rsdelivers.com/browse/electrical-automation-cables/cables-wires/single-core-cable/hook-up-wire
  • Cross Sectional Area: 0,60 mm²
  • Super Section: Single Core Cable

AED 725.56

in stock now

View more
Select quantity close-icon
AXINDUS KY Series Brown 0,60 mm² Hook Up Wire, 20 AWG, 19 x 0.2 mm, 0.2 mm core strands, 200 m, Polyvinyl Chloride,

AXINDUS KY Series Brown 0,60 mm² Hook Up Wire, 20 AWG, 19 x 0.2 mm, 0.2 mm core strands, 200 m, Polyvinyl Chloride,

RS Stock No. 201-0645

Brand AXINDUS

  • Conductor Material: Tinned Copper
  • Fire Behaviour: Flame Retardant
  • Outside Diameter: 2.5mm

AED 725.56

in stock now

View more
Select quantity close-icon
AXINDUS KY Series Green 0,60 mm² Hook Up Wire, 20 AWG, 19 x 0.2 mm, 0.2 mm core strands, 200 m, Polyvinyl Chloride,

AXINDUS KY Series Green 0,60 mm² Hook Up Wire, 20 AWG, 19 x 0.2 mm, 0.2 mm core strands, 200 m, Polyvinyl Chloride,

RS Stock No. 201-0647

Brand AXINDUS

  • Cable Type: Single Core
  • Category: Hook Up Wire
  • Number of Strands: 19

AED 725.56

in stock now

View more
Select quantity close-icon
RS PRO White Hook Up Wire, 24 AWG, 1/0.5 mm, 0.5 mm core strands, 100 m, ETFE

RS PRO White Hook Up Wire, 24 AWG, 1/0.5 mm, 0.5 mm core strands, 100 m, ETFE

RS Stock No. 028-5673

Brand RS Pro

  • Cable Type: Insulated
  • Category: Hook Up Wire
  • Insulation material: ETFE

AED 323.91

in stock now

View more
Select quantity close-icon
RS PRO Green Hook Up Wire, 24 AWG, 1/0.5 mm, 0.5 mm core strands, 100 m, ETFE

RS PRO Green Hook Up Wire, 24 AWG, 1/0.5 mm, 0.5 mm core strands, 100 m, ETFE

RS Stock No. 028-5675

Brand RS Pro

  • Category Link: https://ae.rsdelivers.com/browse/electrical-automation-cables/cables-wires/single-core-cable/hook-up-wire
  • Core Strands: 1/0.5mm
  • Outer Diameter: 1mm

AED 323.91

in stock now

View more
Select quantity close-icon
RS PRO Blue Hook Up Wire, 24 AWG, 1/0.5 mm, 0.5 mm core strands, 100 m, ETFE

RS PRO Blue Hook Up Wire, 24 AWG, 1/0.5 mm, 0.5 mm core strands, 100 m, ETFE

RS Stock No. 028-5676

Brand RS Pro

  • Core Strands: 1/0.5mm
  • Number of Strands: 1
  • Outer Sheath Material: ETFE

AED 323.23

in stock now

View more
Select quantity close-icon
RS PRO Red 0.5 mm² Hook Up Wire, 15 AWG, 7/0.3 mm, 0.3 mm core strands, 25 m, Polyethylene

RS PRO Red 0.5 mm² Hook Up Wire, 15 AWG, 7/0.3 mm, 0.3 mm core strands, 25 m, Polyethylene

RS Stock No. 906-0600

Brand RS Pro

  • Minimum Operating Temperature: -15°C
  • Number of Strands: 7
  • Section: Cables & Wires

AED 465.41

in stock now

View more
Select quantity close-icon
RS PRO 6491B Series Grey 1.5 mm² Hook Up Wire, 15 AWG, 27/0.25 mm, 0.25 mm core strands, 100 m, Cross Linked Polyolefin

RS PRO 6491B Series Grey 1.5 mm² Hook Up Wire, 15 AWG, 27/0.25 mm, 0.25 mm core strands, 100 m, Cross Linked Polyolefin

RS Stock No. 836-0802

Brand RS Pro

  • Category: Hook Up Wire
  • Super Section: Single Core Cable
  • Voltage: 750V

AED 485.58

in stock now

View more
Select quantity close-icon
RS PRO H07Z-K Series Blue 1.5 mm² Hook Up Wire, 15 AWG, 27/0.25 mm, 0.25 mm core strands, 100 m, Cross Linked Polyolefin

RS PRO H07Z-K Series Blue 1.5 mm² Hook Up Wire, 15 AWG, 27/0.25 mm, 0.25 mm core strands, 100 m, Cross Linked Polyolefin

RS Stock No. 836-0805

Brand RS Pro

  • American Wire Gauge: 15AWG
  • Core Strands: 27 x 0.25mm
  • Jacket Colour: Blue

AED 482.99

in stock now

View more
Select quantity close-icon
RS PRO H07Z-K Series Brown 1.5 mm² Hook Up Wire, 15 AWG, 27/0.25 mm, 0.25 mm core strands, 100 m, Zero Halogen

RS PRO H07Z-K Series Brown 1.5 mm² Hook Up Wire, 15 AWG, 27/0.25 mm, 0.25 mm core strands, 100 m, Zero Halogen

RS Stock No. 836-0795

Brand RS Pro

  • Conductor Material: Copper
  • Core Strands: 27 x 0.25mm
  • Size of Strands: 0.25mm

AED 382.83

in stock now

View more
Select quantity close-icon
RS PRO H07Z-K Series White 1.5 mm² Hook Up Wire, 15 AWG, 27/0.25 mm, 0.25 mm core strands, 100 m, Ethylene Propylene

RS PRO H07Z-K Series White 1.5 mm² Hook Up Wire, 15 AWG, 27/0.25 mm, 0.25 mm core strands, 100 m, Ethylene Propylene

RS Stock No. 836-0814

Brand RS Pro

  • Jacket Material: Ethylene Propylene Diene Monomer, Low Smoke Zero Halogen
  • Size of Strands: 0.25mm
  • Super Section: Single Core Cable

AED 451.70

in stock now

View more
Select quantity close-icon
RS PRO H07Z-K Series Green, Yellow 1.5 mm² Hook Up Wire, 15 AWG, 27/0.25 mm, 0.25 mm core strands, 100 m, Cross Linked

RS PRO H07Z-K Series Green, Yellow 1.5 mm² Hook Up Wire, 15 AWG, 27/0.25 mm, 0.25 mm core strands, 100 m, Cross Linked

RS Stock No. 836-0808

Brand RS Pro

  • Core Strands: 27 x 0.25mm
  • Jacket Colour: Green, Yellow
  • Super Section: Single Core Cable

AED 490.18

in stock now

View more
Select quantity close-icon
RS PRO Black 1.5 mm² Hook Up Wire, 15 AWG, 30/0.25 mm, 0.25 mm core strands, 100 m, Zero Halogen

RS PRO Black 1.5 mm² Hook Up Wire, 15 AWG, 30/0.25 mm, 0.25 mm core strands, 100 m, Zero Halogen

RS Stock No. 763-7618

Brand RS Pro

  • American Wire Gauge: 15AWG
  • Jacket Colour: Black
  • Section: Cables & Wires

AED 608.77

in stock now

View more
Select quantity close-icon
RS PRO White 1.5 mm² Hook Up Wire, 15 AWG, 30/0.25 mm, 0.25 mm core strands, 100 m, Cross-Linked Low Smoke

RS PRO White 1.5 mm² Hook Up Wire, 15 AWG, 30/0.25 mm, 0.25 mm core strands, 100 m, Cross-Linked Low Smoke

RS Stock No. 763-7628

Brand RS Pro

  • Category: Hook Up Wire
  • Conductor Material: Copper
  • Outside Diameter: 3mm

AED 607.48

in stock now

View more
Select quantity close-icon
RS PRO Blue 2.5 mm² Hook Up Wire, 13 AWG, 50/0.25 mm, 0.25 mm core strands, 100 m, Zero Halogen

RS PRO Blue 2.5 mm² Hook Up Wire, 13 AWG, 50/0.25 mm, 0.25 mm core strands, 100 m, Zero Halogen

RS Stock No. 763-7637

Brand RS Pro

  • American Wire Gauge: 13AWG
  • Size of Strands: 0.25mm
  • Voltage: 750V

AED 966.15

in stock now

View more
Select quantity close-icon
RS PRO Red 2.5 mm² Hook Up Wire, 13 AWG, 50/0.25 mm, 0.25 mm core strands, 100 m, Cross-Linked Low Smoke

RS PRO Red 2.5 mm² Hook Up Wire, 13 AWG, 50/0.25 mm, 0.25 mm core strands, 100 m, Cross-Linked Low Smoke

RS Stock No. 763-7646

Brand RS Pro

  • Conductor Material: Copper
  • Maximum Operating Temperature: 90°C
  • Number of Strands: 50

AED 974.02

in stock now

View more
Select quantity close-icon
RS PRO Brown 1.5 mm² Hook Up Wire, 15 AWG, 30/0.25 mm, 0.25 mm core strands, 100 m, Cross-Linked Low Smoke

RS PRO Brown 1.5 mm² Hook Up Wire, 15 AWG, 30/0.25 mm, 0.25 mm core strands, 100 m, Cross-Linked Low Smoke

RS Stock No. 763-7612

Brand RS Pro

  • Core Strands: 30 x 0.25mm
  • Jacket Material: Cross-Linked Low Smoke
  • Outside Diameter: 3mm

AED 610.73

in stock now

View more

...