Makita 212-Piece for Metal, Wood, 54 mm Max, 1 mm Min, Metal Bits
RS Stock No. 062-7482
Brand Makita
- Category: Drill Bit Sets
- Category Link: https://ae.rsdelivers.com/browse/mechanical-fluid-power-tools/power-tools-soldering-welding/drill-bits-parts/drill-bit-sets
- Number of Pieces: 212
AED 819.31
in stock now
EXACT Hard Metal, High Speed Steel Cobalt, High Speed Steel Drill Bit, 6.3 mm Head, 3 Flute(s), 90 °, 1 Piece(s)
RS Stock No. 049-9384
Brand EXACT
- Countersink Angle: 90°
- Head Diameter: 6.3mm
- Super Section: Drill Bits & Parts
AED 61.46
in stock now
FEIN 25-Piece HSS Metal Set for Metal, 36 mm Max, HSS Bits
RS Stock No. 012-6782
Brand FEIN
- Drill Bit Type: HSS Metal
- Material: HSS
- Maximum Size: 36 mm
AED 11.249.89
in stock now
FEIN 25-Piece HSS Metal Set for Metal, 36 mm Max, HSS Bits
RS Stock No. 012-6788
Brand FEIN
- Category Link: https://ae.rsdelivers.com/browse/mechanical-fluid-power-tools/power-tools-soldering-welding/drill-bits-parts/drill-bit-sets
- Material: HSS
- Maximum Size: 36 mm
AED 12.487.48
in stock now
EXACT Hard Metal, High Speed Steel, High Speed Steel Cobalt Drill Bit, 8.3 mm Head, 3 Flute(s), 90 °, 1 Piece(s)
RS Stock No. 049-9390
Brand EXACT
- Material: Hard Metal, High Speed Steel, High Speed Steel Cobalt
- Section: Power Tools, Soldering & Welding
- Super Section: Drill Bits & Parts
AED 72.52
in stock now
FEIN Core Set for Metal, 36 mm Max, HSS Bits
RS Stock No. 012-6753
Brand FEIN
- Drill Bit Type: Core
- Drilling Application: Metal
- Maximum Size: 36 mm
AED 11.198.43
in stock now