Crouzet Yellow Panel Mounting Visual Indicator, 22.5 mm mount hole 8 bar
RS Stock No. 238-2505
Brand Crouzet
- Inlet Port: 4 mm
- Manufacturer Series: 84
- Mount: Panel
AED 1.292.87
in stock now
Crouzet Red Panel Mounting Visual Indicator, 22.5 mm mount hole 8 bar
RS Stock No. 072-5052
Brand Crouzet
- Inlet Port: 4mm
- Mount: Panel
- Mount Hole Size: 22.5mm
AED 211.61
in stock now
Crouzet Green Panel Mounting Visual Indicator, 22.5 mm mount hole 8 bar
RS Stock No. 072-5068
Brand Crouzet
- Category: Pneumatic Visual Indicators
- Manufacturer Series: 84
- Mount: Panel
AED 226.83
in stock now
Crouzet Green Panel Mounting Visual Indicator, 22.5 mm mount hole 8 bar
RS Stock No. 655-6818
Brand Crouzet
- Category: Pneumatic Visual Indicators
- Hazardous Area Certification: ATEX
- Mount Hole Size: 22mm
AED 268.18
in stock now
Crouzet Brushed DC Motor, 15.6 W, 24V dc, 75 mNm, 2000rpm, 6 mm Shaft Diameter
RS Stock No. 409-5311
Brand Crouzet
- Category: DC Motors
- DC Motor Type: Brushed
- Output Speed: 2000 rpm
AED 679.89
in stock now
Crouzet Brushed DC Motor, 22 W, 24V dc, 70 mNm, 3070rpm, 6 mm Shaft Diameter
RS Stock No. 236-1694
Brand Crouzet
- Core Construction: Iron Core
- Current Rating: 1.71 A
- Power Rating: 22 W
AED 631.18
in stock now
Crouzet Brushed DC Motor, 15.7 W, 12V dc, 75 mNm, 2000rpm, 6 mm Shaft Diameter
RS Stock No. 409-5305
Brand Crouzet
- Category: DC Motors
- Maximum Output Torque: 75 mNm
- Output Speed: 2000 rpm
AED 679.89
in stock now