CALTEST Hook Clip, 1 Way, 5A
RS Stock No. 073-5724
Brand CALTEST
- Current: 5A
- Minimum Operating Temperature: 0°C
- Standards/Approvals: RoHS
AED 200.32
in stock now
Rohde & Schwarz Digital Bench Power Supply, 1-Output 0 mV to 100V, 40 W, 2 A Max
RS Stock No. 219-2287
Brand Rohde & Schwarz
- Category Link: https://ae.rsdelivers.com/browse/ppe-safety-test-it/test-measurement/bench-power-supplies-sources/bench-power-supplies
- Power: 40W
- Standards/Approvals: EN61326-2-1, EN61326-1, ICES-003 Issue 6 EN61010-1 UL61010-1, IC EN50581, ISO14001, ETSI EN301489-17 V3.1.1 KC mark FCC47 CFR Part 15B, ETSI EN301489-1 V2.1.1, CAN/CSA-C22.2 No. 61010-1 CE IMDA Standards DB 102020 FCC, EN55011 (Class A), EN55032 (Class A), ISO9001 ETSI EN300328 V2.2.2
AED 7.488.07
in stock now
Rohde & Schwarz Digital Bench Power Supply, 2-Output 0 mV to 100V, 80 W, 2 A Max
RS Stock No. 219-2288
Brand Rohde & Schwarz
- Category: Bench Power Supplies
- Maximum Operating Temperature: 40°C
- Super Section: Bench Power Supplies & Sources
AED 11.414.54
in stock now
CALTEST Clip, 2 Way, 3A
RS Stock No. 073-5697
Brand CALTEST
- Body Material: Brass
- Maximum Operating Temperature: 50°C
- Minimum Operating Temperature: 0°C
AED 151.00
in stock now
CALTEST Clip, 1 Way, 1A
RS Stock No. 073-5628
Brand CALTEST
- Contact Plating: Brass over Tin
- Current: 1A
- Maximum Operating Temperature: 50°C
AED 70.84
in stock now
Panasonic Thermistor, NTC Type 10 kΩ, 0603 0.3 mm 0.6 mm 0.3 mm
RS Stock No. 106-7982
Brand Panasonic
- Category: Thermistor ICs
- Maximum Power Rating: 33mW
- Super Section: Surge Protection Components
AED 1.685.25
in stock now
Panasonic Thermistor, NTC Type 10 kΩ, 0603 0.3 mm 0.6 mm 0.3 mm
RS Stock No. 764-0731
Brand Panasonic
- Category Link: https://ae.rsdelivers.com/browse/electronic-components-power-connectors/passive-components/surge-protection-components/thermistor-ics
- Height: 0.3mm
- Termination Style: Internal Id
AED 5.62
in stock now
TDK Thermistor, NTC Type 4.7 kΩ 21 mm 14 mm 8 mm
RS Stock No. 167-8209
Brand TDK
- Category: Thermistor ICs
- Maximum Operating Temperature: 125°C
- Super Section: Surge Protection Components
AED 6.123.08
in stock now
TDK Thermistor, NTC Type 7 Ω 7 mm 15 mm 7 mm
RS Stock No. 167-8274
Brand TDK
- Application: Liquid Level Sensor, Refrigerator Sensor, Vacuum Measurement, Flow Rate Sensing, Temperature Sensor, Inrush Current Limit, Gas Analysis
- Height: 7mm
- Length: 15mm
AED 3.482.85
in stock now
TDK Thermistor, NTC Type 4.7 kΩ 21 mm 14 mm 8 mm
RS Stock No. 191-2162
Brand TDK
- Length: 14mm
- Packaging: Tape & Reel
- Section: Passive Components
AED 7.64
in stock now
TDK Thermistor, NTC Type 7 Ω 7 mm 15 mm 7 mm
RS Stock No. 216-1466
Brand TDK
- Application: Liquid Level Sensor, Refrigerator Sensor, Vacuum Measurement, Flow Rate Sensing, Temperature Sensor, Inrush Current Limit, Gas Analysis
- Section: Passive Components
- Temperature Coefficient Type: NTC
AED 4.44
in stock now